Fuses
58.947 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Fuse Size / Group | Body Style | Current Rating | Voltage Rating AC | Voltage Rating DC | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD Fuses | 3.02 mm x 8.4 mm | 200 mA | 250 VAC | 250 VDC | |||||
Mfr: 0235.250MXP TTI: 0235.250MXP Littelfuse Availability: 0In StockCartridge Fuses 250V .25A Fast Acting | 0In Stock | Glass Fuse | 5 mm x 20 mm | Cylindrical | 250 mA | 250 VAC | ||||
0In Stock | Automotive Fuses | CNL | 225 A | 32 VAC | 32 VDC | |||||
0In Stock | Glass Fuse | 5 mm x 20 mm | Cylindrical | 800 mA | 250 VAC | |||||
0In Stock | SMD Fuses | 7.24 mm x 4.32 mm | 1 A | 125 VAC | 125 VDC | |||||
Mfr: 046703.5NR TTI: 046703.5NR Littelfuse Availability: 0In StockSurface Mount Fuses 32V 3.5A VFA Slimline | 0In Stock | SMD Fuses | 0603 (1608 metric) | 3.5 A | 32 VAC | 32 VDC | ||||
0In Stock | Automotive Fuses | MEGA | 40 A | 32 VDC | ||||||
0In Stock | SMD Fuses | 0603 (1608 metric) | 2 A | 32 VAC | 32 VDC | |||||
0In Stock | Glass Fuse | 5 mm x 20 mm | Cylindrical | 2 A | 250 VAC | |||||
Mfr: 021612.5MXP TTI: 021612.5MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 12.5A FA HBC 5X20MM | 0In Stock | Axial Lead and Cartridge Fuse | 5 mm x 20 mm | Cylindrical | 12.5 A | 250 VAC | ||||
Mfr: 35821000029 TTI: 35821000029 Littelfuse Availability: 0In Stock100 On Order Expected 09-Dec-26 Cartridge Fuses 500V 10A TD 6.3X32MM | 0In Stock100 On Order Expected 09-Dec-26 | Axial Lead and Cartridge Fuse | 3AB (6.3 mm x 32 mm) | Cylindrical | 10 A | 500 VAC | 500 VDC | |||
Mfr: MICROSMD175F-2 TTI: MICROSMD175F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 6 V 1.75A-HD 40A MAX | 0In Stock | Resettable Fuses - PPTC | A00055-000 RF1511-000 | |||||||
0In Stock | Resettable Fuses - PPTC | |||||||||
0In Stock | Glass Fuse | 3AG (6.3 mm x 32 mm) | Cylindrical | 6.3 A | 250 VAC | 63 VDC | ||||
0In Stock | Automotive Fuses | MEGA | 60 A | 32 VDC | ||||||
Mfr: 3403.0164.11 TTI: 3403.0164.11 Schurter Availability: 0In StockSurface Mount Fuses UMT 250 630mA 277V Slow | 0In Stock | SMD Fuses | 10.1 mm x 3 mm | 630 mA | 250 VAC | 125 VDC | ||||
0In Stock | SMD Fuses | 2912 (7431 metric) | 1 A | 125 VAC | 125 VDC | |||||
Mfr: PFSM.050.2 TTI: PFSM.050.2 Schurter Availability: 0In StockResettable Fuses - PPTC PTC 30V I hold 0.5A | 0In Stock | Resettable Fuses - PPTC | ||||||||
0In Stock | Ceramic Fuse | 5 mm x 20 mm | Cylindrical | 1.25 A | 250 VAC | 300 VDC | ||||
0In Stock | Axial Lead and Cartridge Fuse | 5 mm x 20 mm | Cylindrical | 2 A | 250 VAC | |||||
0In Stock | SMD Fuses | 2912 (7431 metric) | 2 A | 125 VAC | 125 VDC | |||||
Mfr: 015401.5DRT TTI: 015401.5DRT Littelfuse Availability: 0In StockSurface Mount Fuses Fuseblck w/ fuse1.5A OMNI BLOK 154T | 0In Stock | SMD Fuses | 9.73 mm x 5.03 mm | 1.5 A | 125 VAC | 125 VDC | 576-15401.5T 15401.5T | |||
Mfr: PFMF.050.2 TTI: PFMF.050.2 Schurter Availability: 0In StockResettable Fuses - PPTC PFMF PTC FUSE SMT 500 mA (1812) | 0In Stock | Resettable Fuses - PPTC | ||||||||
Mfr: F1206B1R00FSTR TTI: F1206B1R00FSTR KYOCERA AVX Availability: 0In StockSurface Mount Fuses Accu-Guard II Fuse F ast Speed | 0In Stock | SMD Fuses | 1206 (3216 metric) | 1 A | 63 VDC | |||||
Mfr: 39111600000 TTI: 39111600000 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 65V FA SP 1.6A | 0In Stock | PCB Mount Fuse | TE5 | Leaded Fuses | 1.6 A | 65 VAC | 65 VDC |