kyocera avx - Surface Mount Fuses
85 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 1 A | 63 VDC | 50 A | 0805 (2012 metric) | - 55 C | + 125 C | Reel | 220 mOhms | ||||||
Mfr: F0805B1R50FWTR\3 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSurface Mount Fuses 1.5A SMD | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 1.5 A | 63 VDC | 50 A | 0805 (2012 metric) | - 55 C | + 125 C | Reel | 120 mOhms | |||||
Mfr: F0612D5R00FWTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSurface Mount Fuses 0612 3amp 0.05ohm SM D | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 5 A | 32 VDC | 50 A | 0612 (1632 metric) Reverse | - 55 C | + 125 C | Reel | 25 mOhms | |||||
Mfr: F0805B3R00FSTR\3 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSurface Mount Fuses 0805 3AMPS SMD | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 3 A | 63 VDC | 50 A | 0805 (2012 metric) | - 55 C | + 125 C | Reel | 50 mOhms | |||||
0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 2 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 40 mOhms | ||||||
Mfr: F0612D5R00FSTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSurface Mount Fuses 0612 5AMPS SMD | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 5 A | 32 VDC | 50 A | 0612 (1632 metric) Reverse | - 55 C | + 125 C | Reel | 25 mOhms | |||||
Mfr: F0612D4R00FWTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSurface Mount Fuses 0612 2amp 0.08ohm SM D | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 4 A | 32 VDC | 50 A | 0612 (1632 metric) Reverse | - 55 C | + 125 C | Reel | 40 mOhms | |||||
Mfr: F1206A0R50FWTR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSurface Mount Fuses 0.50A SMD | Not Available Online | Accu-Guard | Surface Mount Fuses | Fast Blow | 500 mA | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 350 mOhms | |||||
Mfr: F0603C3R00FWTR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSurface Mount Fuses 0603 2.5amp 0.055ohm SMD | Not Available Online | Accu-Guard | Surface Mount Fuses | Fast Blow | 3 A | 16 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 45 mOhms | |||||
Mfr: F0402E2R00FWTR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSurface Mount Fuses | Not Available Online | Accu-Guard | Surface Mount Fuses | Fast Blow | 2 A | 32 VDC | 50 A | 0402 (1005 metric) | - 55 C | + 125 C | Reel | 40 mOhms |