Fuses
58.947 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Fuse Size / Group | Body Style | Current Rating | Voltage Rating AC | Voltage Rating DC | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SF-0603FP015F-2 TTI: SF-0603FP015F-2 Bourns Availability: 0In StockSurface Mount Fuses .15A Fast Act Prec 0603 SinglFuse | 0In Stock | SMD Fuses | 0603 (1608 metric) | 150 mA | 35 VAC | 65 VDC | ||||
0In Stock | Cylindrical | 630 mA | 500 VAC | 500 VDC | SHF-6332-0A630-CTG-0F-NI | |||||
0In Stock | SMD Fuses | 3812 (10030 metric) | 2 A | 600 VAC | 250 VDC | |||||
Mfr: CMF-RL50A-0 TTI: CMF-RL50A-0 Bourns Availability: 0In Stock6.000 On Order Expected 22-Oct-26 Resettable Fuses - PPTC RESETTABLE FUSE 220VOLT 25OHM | 0In Stock6.000 On Order Expected 22-Oct-26 | Resettable Fuses - PPTC | ||||||||
0In Stock | Glass Fuse | 5 mm x 20 mm | Cylindrical | 4 A | 250 VAC | |||||
Mfr: FEMTOSMDC010F-2 TTI: FEMTOSMDC010F-2 Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 12 V .100 A-HD 40A MAX | Not Available Online | Resettable Fuses - PPTC | RF3693-000 | |||||||
0In Stock | PCB Mount Fuse | Safe-T-Plus | Leaded Fuses | 125 mA | 125 VAC | 125 VDC | ||||
Mfr: 0448010.MR TTI: 0448010.MR Littelfuse Availability: 0In StockSurface Mount Fuses 125VAC 10A .007ohms 448 NANO2 | 0In Stock | SMD Fuses | 6.1 mm x 2.69 mm | 10 A | 125 VAC | 125 VDC | ||||
Mfr: 37215000431 TTI: 37215000431 Littelfuse Availability: 0In StockFuses with Leads - Through Hole IEC TL LBC SL 5A TR5 | 0In Stock | PCB Mount Fuse | TR5 | Leaded Fuses | 5 A | 250 VAC | ||||
0In Stock | Automotive Fuses | FUSE STRIP | 400 A | 48 VDC | ||||||
0In Stock | PCB Mount Fuse | TR5 | Leaded Fuses | 6.3 A | 250 VAC | |||||
Mfr: 0215005.MRET1P TTI: 0215005.MRET1P Littelfuse Availability: 0In StockCartridge Fuses 250V 5A Slo-Blo | 0In Stock | Axial Lead and Cartridge Fuse | 5 mm x 20 mm | Cylindrical Leaded | 5 A | 250 VAC | ||||
Mfr: 37418000000 TTI: 37418000000 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL TL LL 8A TR5 | 0In Stock | PCB Mount Fuse | TR5 | Leaded Fuses | 8 A | 250 VAC | ||||
Mfr: 35402500029 TTI: 35402500029 Littelfuse Availability: 0In Stock300 On Order Expected 03-Feb-27 Cartridge Fuses 440 V, F/6.3x32 mm MINIATURE FUSES | 0In Stock300 On Order Expected 03-Feb-27 | Axial Lead and Cartridge Fuse | 3AB (6.3 mm x 32 mm) | Cylindrical | 250 mA | 440 VAC | ||||
Mfr: 37011250410 TTI: 37011250410 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC SL 1.25A TR5 | 0In Stock | PCB Mount Fuse | TR5 | Leaded Fuses | 1.25 A | 250 VAC | ||||
0In Stock | Resettable Fuses - PPTC | C31673-000 RF3262-000 | ||||||||
Mfr: 2920L125PR TTI: 2920L125PR Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.25A 15V 2920 | 0In Stock | Resettable Fuses - PPTC | ||||||||
Mfr: 3404.0113.22 TTI: 3404.0113.22 Schurter Availability: 0In StockSurface Mount Fuses OMT 125 750mA T | 0In Stock | SMD Fuses | 2912 (7431 metric) | 750 mA | 125 VAC | 125 VDC | ||||
0In Stock | Cartridge Fuse | 3AB (6.3 mm x 32 mm) | Cylindrical | 10 A | 250 VAC | 125 VDC | ||||
0In Stock | Axial Lead and Cartridge Fuse | 3AG (6.3 mm x 32 mm) | Cylindrical | 6.25 A | 250 VAC | |||||
0In Stock | Ceramic Cartridge Fuse | 5 mm x 20 mm | Cylindrical | 400 mA | 250 VAC | |||||
0In Stock | SMD Fuses | 6.1 mm x 2.69 mm | 3.5 A | 125 VAC | 125 VDC | |||||
0In Stock | SMD Fuses | 7.24 mm x 4.32 mm | 2 A | 125 VAC | 125 VDC | |||||
0In Stock | SMD Fuses | 0603 (1608 metric) | 5 A | 32 VAC | 32 VDC | |||||
Mfr: 3403.0168.11 TTI: 3403.0168.11 Schurter Availability: 0In StockSurface Mount Fuses UMT 250 1.6A 277V Slow | 0In Stock | SMD Fuses | 10.1 mm x 3 mm | 1.6 A | 250 VAC | 125 VDC |