Fuses
58.947 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Fuse Size / Group | Body Style | Current Rating | Voltage Rating AC | Voltage Rating DC | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MF-MSMF150/24X-2 TTI: MF-MSMF150/24X-2 Bourns Availability: 34.500In Stock24.000 On Order Expected Resettable Fuses - PPTC 24 V 1.5A-HD 40A MAX | 34.500In Stock24.000 On Order Expected | Resettable Fuses - PPTC | ||||||||
30.000In Stock14.000 On Order Expected 20-Nov-26 | Resettable Fuses - PPTC | MF-R020-0-99 | ||||||||
Mfr: MF-RX185/72-0 TTI: MF-RX185/72-0 Bourns Availability: 15.500In Stock8.500 On Order Expected 08-Oct-26 Resettable Fuses - PPTC 72V 1.85A-HD 40A MAX | 15.500In Stock8.500 On Order Expected 08-Oct-26 | Resettable Fuses - PPTC | ||||||||
2.000In Stock | Resettable Fuses - PPTC | A50291-000 RF3233-000 | ||||||||
Mfr: RF0317-000 TTI: SMD075F/60-2 Littelfuse Availability: 8.000In Stock30.000 On Order Expected 13-Jan-27 Resettable Fuses - PPTC 60 V .75A-HD 10A MAX | 8.000In Stock30.000 On Order Expected 13-Jan-27 | Resettable Fuses - PPTC | C01546-000 RF0317-000 | |||||||
Mfr: 0297005.WXNV TTI: 0297005.WXNV Littelfuse Availability: 3.000In Stock21.000 On Order Expected Automotive Fuses 32V 5A Mini | 3.000In Stock21.000 On Order Expected | Automotive Fuses | MINI 297 | 5 A | 32 VDC | |||||
Mfr: 0451.250MRL TTI: 0451.250MRL Littelfuse Availability: 1.000In Stock8.000 On Order Expected Surface Mount Fuses 125VAC 0.25A .5765ohms 451 NANO2 | 1.000In Stock8.000 On Order Expected | SMD Fuses | 6.1 mm x 2.69 mm | 250 mA | 125 VAC | 125 VDC | ||||
Mfr: 0326015.HXP TTI: 0326015.HXP Littelfuse Availability: 4.400In StockCartridge Fuses 250V 15A Slo-Blo | 4.400In Stock | Axial Lead and Cartridge Fuse | 3AB (6.3 mm x 32 mm) | Cylindrical | 15 A | 250 VAC | 60 VDC | |||
Mfr: 0154005.DR TTI: 0154005.DR Littelfuse Availability: 24.000In Stock24.000 On Order Expected Surface Mount Fuses Fuseblock w/ fuse 5A OMNI BLOK 154 | 24.000In Stock24.000 On Order Expected | SMD Fuses | 9.73 mm x 5.03 mm | 5 A | 125 VAC | 125 VDC | ||||
Mfr: 0456030.ER TTI: 0456030.ER Littelfuse Availability: 20.000In Stock35.000 On Order Expected Surface Mount Fuses 125VAC 30A .00132ohms 456 NANO2 | 20.000In Stock35.000 On Order Expected | SMD Fuses | 10.08 mm x 3.05 mm | 30 A | 125 VAC | 72 VDC | ||||
600In Stock | SMD Fuses | 2912 (7431 metric) | 10 A | 125 VAC | 125 VDC | |||||
Mfr: 04611.25ER TTI: 04611.25ER Littelfuse Availability: 17.500In Stock10.000 On Order Expected 17-Feb-27 Surface Mount Fuses 600VAC 1.25A .104ohms 461 NANO2 | 17.500In Stock10.000 On Order Expected 17-Feb-27 | SMD Fuses | 10.1 mm x 3.12 mm | 1.25 A | 600 VAC | 80 VDC | 576-04611.25 04611.25 | |||
Mfr: 02163.15MXP TTI: 02163.15MXP Littelfuse Availability: 39.000In Stock34.000 On Order Expected Cartridge Fuses 250V 3.15A Fast Acting | 39.000In Stock34.000 On Order Expected | Axial Lead and Cartridge Fuse | 5 mm x 20 mm | Cylindrical | 3.15 A | 250 VAC | ||||
1.630In Stock | Glass Fuse | 5 mm x 20 mm | Cylindrical | 2 A | 250 VAC | |||||
1.070In Stock | Glass Fuse | 5 mm x 20 mm | Cylindrical | 1.6 A | 250 VAC | |||||
Mfr: RF2559-000 TTI: RUEF185 Littelfuse Availability: 4.000In Stock13.000 On Order Expected 13-Jan-27 Resettable Fuses - PPTC 1.85A 30V 100A Imax | 4.000In Stock13.000 On Order Expected 13-Jan-27 | Resettable Fuses - PPTC | D92264-000 RF2559-000 | |||||||
Mfr: 2920L150DR TTI: 2920L150DR Littelfuse Availability: 0In Stock72.000 On Order Expected Resettable Fuses - PPTC 1.50A 33V 2920 | 0In Stock72.000 On Order Expected | Resettable Fuses - PPTC | ||||||||
820In Stock | Glass Fuse | 5 mm x 20 mm | Cylindrical | 5 A | 250 VAC | |||||
Mfr: RF2652-000 TTI: RUEF600 Littelfuse Availability: 7.000In StockResettable Fuses - PPTC 6A 30V 100A Imax | 7.000In Stock | Resettable Fuses - PPTC | F24402-000 RF2652-000 | |||||||
Mfr: 021502.5MXP TTI: 021502.5MXP Littelfuse Availability: 12.000In Stock19.000 On Order Expected Cartridge Fuses 250V 2.5A Slo-Blo | 12.000In Stock19.000 On Order Expected | Ceramic Cartridge Fuse | 5 mm x 20 mm | Cylindrical | 2.5 A | 250 VAC | ||||
5.390In Stock | Ceramic Fuse | 5 mm x 20 mm | Cylindrical | 2 A | 250 VAC | 300 VDC | ||||
Mfr: 1206L012WR TTI: 1206L012WR Littelfuse Availability: 42.000In Stock240.000 On Order Expected Resettable Fuses - PPTC 30V 1206 .125A SURF MOUNT | 42.000In Stock240.000 On Order Expected | Resettable Fuses - PPTC | ||||||||
Mfr: MF-PSMF010X-2 TTI: MF-PSMF010X-2 Bourns Availability: 12.000In Stock30.000 On Order Expected Resettable Fuses - PPTC 15 V .1A-HD 40A MAX | 12.000In Stock30.000 On Order Expected | Resettable Fuses - PPTC | ||||||||
Mfr: SF-3812TM050T-2 TTI: SF-3812TM050T-2 Bourns Availability: 17.500In Stock10.000 On Order Expected 22-Feb-27 Surface Mount Fuses 600Vac 0.5A Singlfuse | 17.500In Stock10.000 On Order Expected 22-Feb-27 | SMD Fuses | 3812 (10030 metric) | 500 mA | 600 VAC | 250 VDC | ||||
Mfr: 0456040.DR TTI: 0456040.DR Littelfuse Availability: 3.000In Stock25.500 On Order Expected Surface Mount Fuses VAC 40A .00105ohms 456 NANO2 | 3.000In Stock25.500 On Order Expected | SMD Fuses | 10.08 mm x 3.05 mm | 40 A | 60 VDC |