Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
5.554 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Peak Pulse Current | DC Sparkover | Number of Electrodes | Termination Style | Failsafe Protection Y/N | Diameter | Length | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B88069X1380S102 TTI: B88069X1380S102 TDK Availability: 10.000In Stock10.000 On Order Expected 30-Apr-27 Gas Discharge Tubes - GDTs / Gas Plasma Arrestors A81-C90X | 10.000In Stock10.000 On Order Expected 30-Apr-27 | A81 | 25 kA | 90 V | 2 Electrode | Axial | Failsafe Not Protected | 8 mm | 6.05 mm | - 40 C | + 125 C | Bulk | A81-C90X B88069X1380S202 | |||
Mfr: B88069X1630T602 TTI: B88069X1630T602 TDK Availability: 21.000In Stock43.200 On Order Expected Gas Discharge Tubes - GDTs / Gas Plasma Arrestors A80-C90XSMD | 21.000In Stock43.200 On Order Expected | A80 | 25 kA | 90 V | 2 Electrode | SMD/SMT | Failsafe Not Protected | 8.3 mm | 6.05 mm | - 40 C | + 90 C | Reel | ||||
Mfr: B88069X2250S102 TTI: B88069X2250S102 TDK Availability: 4.000In Stock4.800 On Order Expected 21-Jan-27 Gas Discharge Tubes - GDTs / Gas Plasma Arrestors A81-A230X | 4.000In Stock4.800 On Order Expected 21-Jan-27 | A81 | 20 kA | 230 V | 2 Electrode | Axial | Failsafe Not Protected | 8 mm | 6.05 mm | - 40 C | + 90 C | Bulk | B88069X2250S202 | |||
Mfr: B88069X0720S102 TTI: B88069X0720S102 TDK Availability: 6.400In Stock5.000 On Order Expected 16-Feb-27 Gas Discharge Tubes - GDTs / Gas Plasma Arrestors EC90X | 6.400In Stock5.000 On Order Expected 16-Feb-27 | EC | 10 kA | 90 V | 2 Electrode | Axial | Failsafe Not Protected | 8 mm | 6.05 mm | - 40 C | + 90 C | Reel | B88069X720S102 B88069X0720S202 | |||
Mfr: B88069X4880S102 TTI: B88069X4880S102 TDK Availability: 5.100In StockGas Discharge Tubes - GDTs / Gas Plasma Arrestors N81-A90X | 5.100In Stock | N81 | 12 kA | 90 V | 2 Electrode | Axial | Failsafe Not Protected | 8 mm | 6.05 mm | - 40 C | + 90 C | Bulk | B88069X4880S202 | |||
Mfr: B88069X0780S102 TTI: B88069X0780S102 TDK Availability: 2.400In StockGas Discharge Tubes - GDTs / Gas Plasma Arrestors EC600X | 2.400In Stock | EC | 10 kA | 540 V to 720 V | 2 Electrode | Axial | Failsafe Not Protected | 8 mm | 6.05 mm | - 40 C | + 90 C | Bulk | B88069X780S102 B88069X0780S202 | |||
Mfr: 2036-09-SM-RPLF TTI: 2036-09-SM-RPLF Bourns Availability: 12.000In Stock10.000 On Order Expected 02-Dec-26 Gas Discharge Tubes - GDTs / Gas Plasma Arrestors Sparkover100V/s 150V Miniature 3 Pole | 12.000In Stock10.000 On Order Expected 02-Dec-26 | 2036-SM | 20 kA | 90 V | 3 Electrode | SMD/SMT | Failsafe Protected | 5 mm | 7.3 mm | - 55 C | + 125 C | Reel | ||||
Mfr: B88069X0190S102 TTI: B88069X0190S102 TDK Availability: 700In Stock7.100 On Order Expected 26-Jan-27 Gas Discharge Tubes - GDTs / Gas Plasma Arrestors EM90X | 700In Stock7.100 On Order Expected 26-Jan-27 | EM | 2.5 kA | 90 V | 2 Electrode | Axial | Failsafe Not Protected | 5.5 mm | 6 mm | - 40 C | + 90 C | Bulk | B88069X190S102 | |||
Mfr: B88069X1490S102 TTI: B88069X1490S102 TDK Availability: 3.200In StockGas Discharge Tubes - GDTs / Gas Plasma Arrestors A81-A500X | 3.200In Stock | A81 | 25 kA | 500 V | 2 Electrode | Axial | Failsafe Not Protected | 8 mm | 60 mm | - 40 C | + 90 C | Bulk | B88069X1490S202 | |||
Mfr: B88069X2010S102 TTI: B88069X2010S102 TDK Availability: 4.900In Stock17.600 On Order Expected Gas Discharge Tubes - GDTs / Gas Plasma Arrestors L71-A470X | 4.900In Stock17.600 On Order Expected | L71 | 400 V to 588 V | 2 Electrode | Axial | Failsafe Not Protected | 8 mm | 7.9 mm | - 40 C | + 125 C | Bulk | L71-A470X B88069X2010S202 | ||||
Mfr: B88069X2380S102 TTI: B88069X2380S102 TDK Availability: 2.000In StockGas Discharge Tubes - GDTs / Gas Plasma Arrestors A81-A350X | 2.000In Stock | A81 | 20 kA | 350 V | 2 Electrode | Axial | Failsafe Not Protected | 8 mm | 6.05 mm | - 40 C | + 90 C | Bulk | B88069X2380S202 | |||
Mfr: B88069X4930S102 TTI: B88069X4930S102 TDK Availability: 400In Stock5.000 On Order Expected 18-Jun-27 Gas Discharge Tubes - GDTs / Gas Plasma Arrestors N81-A230X | 400In Stock5.000 On Order Expected 18-Jun-27 | N81 | 12 kA | 230 V | 2 Electrode | Axial | Failsafe Not Protected | 8 mm | 6.05 mm | - 40 C | + 90 C | Bulk | B88069X4930S202 | |||
Mfr: B88069X2880S102 TTI: B88069X2880S102 TDK Availability: 40.000In Stock12.500 On Order Expected 15-Feb-27 Gas Discharge Tubes - GDTs / Gas Plasma Arrestors A81-A600X | 40.000In Stock12.500 On Order Expected 15-Feb-27 | A81 | 25 kA | 600 V | 2 Electrode | Axial | Failsafe Not Protected | 8 mm | 6.05 mm | - 40 C | + 90 C | Box | B88069X2880S202 | |||
Mfr: B88069X0810S102 TTI: B88069X0810S102 TDK Availability: 3.200In StockGas Discharge Tubes - GDTs / Gas Plasma Arrestors 2 ELECT / 350v | 3.200In Stock | EC | 10 kA | 350 V | 2 Electrode | Axial | Failsafe Not Protected | 8 mm | 6.05 mm | - 40 C | + 90 C | Bulk | B88069X810S102 B88069X0810S202 | |||
Mfr: 2038-15-SM-RPLF TTI: 2038-15-SM-RPLF Bourns Availability: 11.000In Stock33.000 On Order Expected Gas Discharge Tubes - GDTs / Gas Plasma Arrestors MINI TRIGARD SYMMETRICAL SMT | 11.000In Stock33.000 On Order Expected | 2038 | 10 kA | 150 V | 3 Electrode | SMD/SMT | Failsafe Not Protected | 5 mm | 7.5 mm | - 40 C | + 90 C | Reel | ||||
Mfr: B88069X5080S102 TTI: B88069X5080S102 TDK Availability: 27.600In StockGas Discharge Tubes - GDTs / Gas Plasma Arrestors EF470X | 27.600In Stock | EF | 10 kA | 400 V to 588 V | 2 Electrode | Axial | Failsafe Not Protected | 8 mm | 6 mm | - 40 C | + 125 C | Bulk | B88069X5080S202 | |||
Mfr: 2035-23-SM-RPLF TTI: 2035-23-SM-RPLF Bourns Availability: 1.500In Stock1.500 On Order Expected 20-Nov-26 Gas Discharge Tubes - GDTs / Gas Plasma Arrestors Sparkover100V/s 230V Miniature 2 Pole | 1.500In Stock1.500 On Order Expected 20-Nov-26 | 2035-SM | 10 kA | 230 V | 2 Electrode | SMD/SMT | Failsafe Not Protected | 4.4 mm | - 55 C | + 85 C | Reel | |||||
Mfr: 2031-23T-SM-RPLF TTI: 2031-23T-SM-RPLF Bourns Availability: 10.500In StockGas Discharge Tubes - GDTs / Gas Plasma Arrestors 185volts | 10.500In Stock | 2031-xxT-SM | 1 kA | 230 V | 2 Electrode | SMD/SMT | Failsafe Not Protected | 5 mm | 4.4 mm | - 40 C | + 90 C | Reel | ||||
Mfr: B88069X0180S102 TTI: B88069X0180S102 TDK Availability: 2.100In StockGas Discharge Tubes - GDTs / Gas Plasma Arrestors EC75X | 2.100In Stock | EC | 10 kA | 75 V | 2 Electrode | Axial | Failsafe Not Protected | 8 mm | 6.05 mm | - 40 C | + 90 C | Bulk | B88069X180S102 B88069X0180S202 | |||
Mfr: RF1802-000 TTI: GTCR36-900M-R10 Littelfuse Availability: 2.000In StockGas Discharge Tubes - GDTs / Gas Plasma Arrestors 6MM 90V 3POLE RADIAL LEADS GDT | 2.000In Stock | GTCx3-R | 10 kA | 90 V | 3 Electrode | Radial | Failsafe Not Protected | 6 mm | 9.2 mm | - 40 C | + 90 C | Tray | RF1802-000 | |||
Mfr: B88069X0680T502 TTI: B88069X0680T502 TDK Availability: 500In StockGas Discharge Tubes - GDTs / Gas Plasma Arrestors CAS02X-68 | 500In Stock | CAS | 200 V to 255 V | 3 Electrode | Axial | Failsafe Not Protected | 8 mm | 6.05 mm | - 20 C | + 125 C | Reel | B88069X680T502 | ||||
Mfr: B88069X4301S102 TTI: B88069X4301S102 TDK Availability: 5.400In StockGas Discharge Tubes - GDTs / Gas Plasma Arrestors EF1500X | 5.400In Stock | EF | 10 kA | 1.5 kV | 2 Electrode | Axial | Failsafe Not Protected | 8 mm | 6 mm | - 40 C | + 125 C | Bulk | B88069X4301S202 | |||
Mfr: B88069X2190T502 TTI: B88069X2190T502 TDK Availability: 500In StockGas Discharge Tubes - GDTs / Gas Plasma Arrestors A71-H25X | 500In Stock | A71 | 10 kA | 2.5 kV | 2 Electrode | Axial | Failsafe Not Protected | 8 mm | 7.9 mm | - 40 C | + 125 C | Reel | ||||
Mfr: B88069X4920S102 TTI: B88069X4920S102 TDK Availability: 400In StockGas Discharge Tubes - GDTs / Gas Plasma Arrestors 2 ELECT / 350v | 400In Stock | N81 | 12 kA | 350 V | 2 Electrode | Axial | Failsafe Not Protected | 8 mm | 6.05 mm | - 40 C | + 90 C | Bulk | N81-A350X B88069X4920S202 | |||
Mfr: 2035-40-BT1LF TTI: 2035-40-BT1LF Bourns Availability: 2.000In StockGas Discharge Tubes - GDTs / Gas Plasma Arrestors GAS DISCHARGE TUBE 3-Pole 90V | 2.000In Stock | 2035/37 | 10 kA | 400 V | 2 Electrode | Axial | Failsafe Not Protected | 5 mm | 4 mm | - 55 C | + 85 C | Reel |