Molex Connectors - Power Outlet Strips
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Features | Color | Number of Outlets | Surge Energy Rating | Cord Length | Body Length | Mounting Style | Voltage Rating | Current Rating | Data Line Protection | Application | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 130153-0070 TTI: Not Assigned Molex Availability: 0In StockPower Outlet Strips Super-Safeway In-Line Industrial GFCI, Portable, Single Phase, Manual Reset, NEMA 5-15 Plug & Conn., 15A, 120V, 1.83m (6.0') Cord Lg. | 0In Stock | Extension Cords - GFCI | In-Line GFCI with Manual Reset | Yellow | 2 Outlet | 6 ft | 110 VAC to 126 VAC | 15 A | Not Protected | Industrial | 130153 | 1301530070 01301530070 | ||||||
Mfr: 1301530227 TTI: Not Assigned Molex Availability: 0In StockPower Outlet Strips Super-Safeway In-Line Industrial GFCI, Portable, Single Phase, Manual Reset, Flying Lead (Primary), Single NEMA 5-15 Recept. (Secondary), 15A, 120V, 0.61m Cord Lg. | 0In Stock | Extension Cords - GFCI | 1 Outlet | 20 ft | 110 VAC to 126 VAC | 15 A | 130153 |