Littelfuse - Resettable Fuses - PPTC
3.839 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 657076-000 TTI: LVR025K Littelfuse Availability: 0In StockResettable Fuses - PPTC .25A 240VAC 20/3.5A Imax | 0In Stock | LVR | PCB Mount | Radial | 250 mA | 240 VAC/VDC | 560 mA | 3.5 A | 3.8 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | 657076-000 | ||||
Mfr: 1206L016WR TTI: 1206L016WR Littelfuse Availability: 0In Stock6.000 On Order Expected 13-Jan-27 Resettable Fuses - PPTC 30V 1206 .160A POLYFUSE | 0In Stock6.000 On Order Expected 13-Jan-27 | 1206L | SMD/SMT | SMD/SMT | 160 mA | 30 VDC | 370 mA | 100 A | 4.5 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | 1812L | PCB Mount | SMD/SMT | 100 mA | 30 VDC | 300 mA | 100 A | 15 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||
0In Stock | RHEF | PCB Mount | Radial | 15 A | 16 VDC | 28 A | 100 A | 9.2 mOhms | - 40 C | + 125 C | 10.9 mm | Bulk | F34429-000 RF3060-000 | |||||
0In Stock | 1812L | PCB Mount | SMD/SMT | 200 mA | 30 V | 400 mA | 100 A | 5 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||
0In Stock | RXEF | PCB Mount | Radial | 1.85 A | 72 VDC | 3.7 A | 40 A | 190 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | F01480-000 RF2698-000 | |||||
0In Stock | LVR | PCB Mount | Radial | 50 mA | 120 VAC/VDC | 120 mA | 20 A | 65 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | RF1245-000 | |||||
Mfr: RF2158-000 TTI: MINIASMDC110F/24-2 Littelfuse Availability: 0In Stock280.500 On Order Expected 17-Feb-27 Resettable Fuses - PPTC 1.1A 24V Mini SMD AEC-Q200 | 0In Stock280.500 On Order Expected 17-Feb-27 | miniASMD | SMD/SMT | SMD/SMT | 1.1 A | 24 VDC | 2.2 A | 20 A | 180 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | RF2158-000 | |||
Mfr: NANOASMDC035F-2 TTI: NANOASMDC035F-2 Littelfuse Availability: 0In Stock216.000 On Order Expected Resettable Fuses - PPTC .35A 16V Nano SMD AEC-Q200 | 0In Stock216.000 On Order Expected | nanoASMDC | SMD/SMT | SMD/SMT | 350 mA | 16 VDC | 750 mA | 20 A | 1.35 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | RF2148-000 | |||
Mfr: 1812L160/12DR TTI: 1812L160/12DR Littelfuse Availability: 0In StockResettable Fuses - PPTC PTC 12V 1.60A POLY SURF MOUNT | 0In Stock | 1812L | PCB Mount | SMD/SMT | 1.6 A | 12 VDC | 2.8 A | 100 A | 100 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | RKEF | PCB Mount | Radial | 900 mA | 60 VDC | 1.8 A | 40 A | 520 mOhms | - 40 C | + 85 C | 5.84 mm | Bulk | RF0854-000 RF3366-000 | |||||
0In Stock2.000 On Order Expected 23-Dec-26 | RKEF | PCB Mount | Radial | 2.5 A | 60 VDC | 5 A | 40 A | 85 mOhms | - 40 C | + 85 C | 5.84 mm | Bulk | RF0874-000 RF3372-000 | |||||
Mfr: 1206L075/13.2WR TTI: 1206L075/13.2WR Littelfuse Resettable Fuses - PPTC PTC 13.2V POLY 1206 HALOGEN-FREE .75 | 0In Stock | 1206L | SMD/SMT | SMD/SMT | 750 mA | 13.2 VDC | 1.5 A | 100 A | 350 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | femtoSMD | PCB Mount | SMD/SMT | 50 mA | 15 VDC | 150 mA | 40 A | 30 Ohms | - 40 C | + 85 C | Reel | RF2926-000 | ||||||
Mfr: SMDC185F/33-2 TTI: SMDC185F/33-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 150 mOhms 40 A 33 VDC - 40 C+ 85 C | 0In Stock | SMDC | PCB Mount | SMD/SMT | 2.2 A | 33 VDC | 4.4 A | 40 A | 150 mOhms | - 40 C | + 85 C | Reel | RF3182-000 | |||||
0In Stock | LVR | + 85 C | Reel | RF1732-000 | ||||||||||||||
0In Stock | 1206L | SMD/SMT | SMD/SMT | 500 mA | 24 VDC | 1 A | 100 A | 750 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||||
0In Stock | RXEF | PCB Mount | Radial | 50 mA | 60 VDC | 100 mA | 40 A | 20 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | D63068-000 RF2658-000 | |||||
0In Stock | LVR | PCB Mount | Radial | 120 mA | 120 VAC/VDC | 300 mA | 20 A | 12 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | E17236-000 | |||||
Mfr: RF2636-000 TTI: RUEF110-2 Littelfuse Availability: 0In Stock3.000 On Order Expected 03-Feb-27 Resettable Fuses - PPTC 1.1A 30V 100A Imax | 0In Stock3.000 On Order Expected 03-Feb-27 | RUEF | PCB Mount | Radial | 1.1 A | 30 VDC | 2.2 A | 100 A | 170 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | E32173-000 RF2636-000 | ||||
0In Stock | RGEF | PCB Mount | Radial | 8 A | 16 VDC | 13.6 A | 100 A | 17.5 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | F77140-000 RF3253-000 | |||||
Mfr: 1206L075THYR TTI: 1206L075THYR Littelfuse Resettable Fuses - PPTC PTC 8V 1206 0.75A POLYFUSE SMD THIN | 0In Stock | 1206L | PCB Mount | SMD/SMT | 750 mA | 8 VDC | 1.5 A | 100 A | 290 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | 576-1206L075WR 1206L075WR | ||||
0In Stock | miniSMD | SMD/SMT | SMD/SMT | 2.6 A | 16 VDC | 5 A | 100 A | 50 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | RF1184-000 | |||||
Mfr: LVR100S-240 TTI: LVR100S-240 Littelfuse Availability: 0In Stock1.500 On Order Expected 27-Jan-27 Resettable Fuses - PPTC LVR 240V 1A POLYSWITCH RESET | 0In Stock1.500 On Order Expected 27-Jan-27 | LVR | PCB Mount | Radial | 1 A | 240 VAC/VDC | 2 A | 10 A | 580 mOhms | - 40 C | + 85 C | 11.4 mm | Bulk | RF3175-000 | ||||
Mfr: 0603L050SLYR TTI: 0603L050SLYR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V POLYFUSE 0603 LoRho SL 0.50A | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 500 mA | 6 VDC | 1 A | 50 A | 350 mOhms | 0603 (1608 metric) | - 40 C | + 85 C | Reel |