Littelfuse - Resettable Fuses - PPTC
3.839 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RF2663-000 TTI: RXEF040S Littelfuse Availability: 0In StockResettable Fuses - PPTC Radial Lead .4A 72V 40A Imax | 0In Stock | RXEF | PCB Mount | Radial | 400 mA | 72 VDC | 800 mA | 40 A | 1.29 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | E76804-000 RF2663-000 | ||||
0In Stock | 30R | PCB Mount | Radial | 9 A | 30 VDC | 18 A | 40 A | 20 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | ||||||
Mfr: 0603L002/60YR TTI: 0603L002/60YR Littelfuse Availability: 0In StockResettable Fuses - PPTC 24 V .04A-HD 20A MAX | 0In Stock | 0603L | SMD/SMT | SMD/SMT | 20 mA | 60 VDC | 60 mA | 40 A | 70 Ohms | 0603 (1608 metric) | - 40 C | + 85 C | Tray | |||||
0In Stock | PCB Mount | SMD/SMT | 125 mA | 48 VDC | 290 mA | 10 A | 6 Ohms | - 40 C | + 85 C | Reel | ||||||||
0In Stock | SRP | Strap Mount | SMD/SMT | 4.2 A | 30 VDC | 7.6 A | 100 A | 40 mOhms | - 40 C | + 85 C | Bulk | RF1672-000 | ||||||
0In Stock | RGEF | PCB Mount | Radial | 5 A | 16 VDC | 8.5 A | 100 A | 34 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | C67664-000 RF3235-000 | |||||
Mfr: RF1640-000 TTI: AHS080-2018-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC .8A 16V HighTemp SMD AEC-Q200 | 0In Stock | AHS | SMD/SMT | SMD/SMT | 800 mA | 16 VDC | 2 A | 70 A | 130 mOhms | 2018 (5050 metric) | - 40 C | + 125 C | AEC-Q100 | Reel | 891110-000 RF1640-000 | |||
0In Stock | RGEF | PCB Mount | Radial | 6 A | 16 VDC | 10.2 A | 100 A | 28 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | D84169-000 RF3240-000 | |||||
0In Stock | LVR | PCB Mount | Radial | 80 mA | 120 VAC/VDC | 190 mA | 20 A | 26 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | LVR008S RF1246-000 | |||||
Mfr: FEMTOSMDC010F-2 TTI: FEMTOSMDC010F-2 Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 12 V .100 A-HD 40A MAX | Not Available Online | femtoSMD | PCB Mount | SMD/SMT | 100 mA | 12 VDC | 250 mA | 40 A | 8 Ohms | - 40 C | + 85 C | Reel | RF3693-000 | |||||
Mfr: NANOASMDCH020F-2 TTI: NANOASMDCH020F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC RF5028-000 | 0In Stock | nanoASMD | SMD/SMT | SMD/SMT | 200 mA | 30 VDC | 600 mA | 20 A | 600 mOhms | 1206 (3216 metric) | - 40 C | + 125 C | Reel | RF5028-000 | ||||
0In Stock | RGEF | PCB Mount | Radial | 7 A | 16 VDC | 11.9 A | 100 A | 20 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | F85944-000 RF3246-000 | |||||
Mfr: 2920L125PR TTI: 2920L125PR Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.25A 15V 2920 | 0In Stock | 2920L | SMD/SMT | SMD/SMT | 1.25 A | 15 VDC | 2.5 A | 40 A | 250 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | 0603L | SMD/SMT | SMD/SMT | 200 mA | 9 VDC | 500 mA | 40 A | 3.5 Ohms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | ||||||
0In Stock | RKEF | PCB Mount | Radial | 1.6 A | 60 VDC | 3.2 A | 40 A | 200 mOhms | - 40 C | + 85 C | 5.84 mm | Bulk | RF0873-000 RF3370-000 | |||||
0In Stock | AHEF | PCB Mount | Radial | 1 A | 32 VDC | 1.9 A | 100 A | 430 mOhms | - 40 C | + 85 C | 5.8 mm | AEC-Q100 | Bulk | RF1046-000 RF3356-000 | ||||
Mfr: 0805L200SLTHYR TTI: 0805L200SLTHYR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V POLYFUSE 0805 LoRho SL 2.00A | 0In Stock | Low Rho | PCB Mount | SMD/SMT | 2 A | 6 VDC | 4 A | 50 A | 45 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MINIASMDC020F-2 TTI: MINIASMDC020F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC .2A 30V Mini SMD AEC-Q200 | 0In Stock | miniASMD | SMD/SMT | SMD/SMT | 200 mA | 30 VDC | 400 mA | 10 A | 3.3 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | RF2153-000 | |||
Mfr: 0805L002YR TTI: 0805L002YR Littelfuse Availability: 0In StockResettable Fuses - PPTC 63 V .02A-HD 40A MAX | 0In Stock | 0805L | SMD/SMT | SMD/SMT | 20 mA | 63 VDC | 60 mA | 40 A | 70 Ohms | 0805 (2012 metric) | Reel | |||||||
Mfr: RF1338-000 TTI: MINISMDC110F/16-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.10A 16V 100A Imax | 0In Stock | miniSMD | PCB Mount | SMD/SMT | 1812 (4532 metric) | + 85 C | Reel | F74058-000 RF1338-000 | ||||||||||
Mfr: 0805L020YR TTI: 0805L020YR Littelfuse Availability: 0In StockResettable Fuses - PPTC 9V 0805 .200A POLYFUSE | 0In Stock | 0805L | SMD/SMT | SMD/SMT | 200 mA | 9 VDC | 500 mA | 100 A | 3.5 Ohms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MINIASMDC010F-2 TTI: MINIASMDC010F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC .1A 60V Mini SMD AEC-Q200 | 0In Stock | miniASMD | SMD/SMT | SMD/SMT | 100 mA | 60 VDC | 300 mA | 40 A | 12.7 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | RF2151-000 | |||
0In Stock | Low Rho | SMD/SMT | SMD/SMT | 750 mA | 6 VDC | 1.5 A | 50 A | 165 mOhms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | ||||||
0In Stock | SMD | SMD/SMT | SMD/SMT | 2 A | 15 VDC | 4 A | 40 A | 125 mOhms | 3425 (8764 metric) | - 40 C | + 85 C | Reel | C07648-000 RF0312-000 | |||||
Mfr: RF0320-000 TTI: SMD125F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.25A 15V 40A Imax | 0In Stock | SMD | SMD/SMT | SMD/SMT | 1.25 A | 15 VDC | 2.5 A | 40 A | 250 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | C21209-000 RF0320-000 |