Littelfuse - Resettable Fuses - PPTC
3.839 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1206L075/13.2WR TTI: 1206L075/13.2WR Littelfuse Resettable Fuses - PPTC PTC 13.2V POLY 1206 HALOGEN-FREE .75 | 0In Stock | 1206L | SMD/SMT | SMD/SMT | 750 mA | 13.2 VDC | 1.5 A | 100 A | 350 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | femtoSMD | PCB Mount | SMD/SMT | 50 mA | 15 VDC | 150 mA | 40 A | 30 Ohms | - 40 C | + 85 C | Reel | RF2926-000 | ||||||
Mfr: SMDC185F/33-2 TTI: SMDC185F/33-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 150 mOhms 40 A 33 VDC - 40 C+ 85 C | 0In Stock | SMDC | PCB Mount | SMD/SMT | 2.2 A | 33 VDC | 4.4 A | 40 A | 150 mOhms | - 40 C | + 85 C | Reel | RF3182-000 | |||||
0In Stock | LVR | + 85 C | Reel | RF1732-000 | ||||||||||||||
0In Stock | 1206L | SMD/SMT | SMD/SMT | 500 mA | 24 VDC | 1 A | 100 A | 750 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||||
0In Stock | Low Rho | SMD/SMT | SMD/SMT | 1.1 A | 6 VDC | 1.8 A | 50 A | 120 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF1977-000 TTI: FEMTOSMDC016F-02 Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 40A 9V MAX 0603 PKG | Not Available Online | femtoSMD | SMD/SMT | SMD/SMT | 160 mA | 9 VDC | 400 mA | 40 A | 4.2 Ohms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | RF1977-000 | ||||
0In Stock | LVR | PCB Mount | Radial | 120 mA | 240 VAC/VDC | 300 mA | 1.2 A | 12 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | 122814-000 | |||||
Mfr: MICROSMD175F-2 TTI: MICROSMD175F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 6 V 1.75A-HD 40A MAX | 0In Stock | microSMD | SMD/SMT | SMD/SMT | 1.75 A | 6 VDC | 3.5 A | 40 A | 80 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | A00055-000 RF1511-000 | ||||
0In Stock | RGEF | PCB Mount | Radial | 6 A | 16 VDC | 10.2 A | 100 A | 28 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | E81089-000 RF3242-000 | |||||
0In Stock1.200 On Order Expected 27-Jan-27 | 60R | PCB Mount | Radial | 2.5 A | 60 VDC | 5 A | 40 A | 130 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | ||||||
0In Stock | SMDC | PCB Mount | SMD/SMT | 3 A | 24 VDC | 6 A | 40 A | 72 mOhms | - 40 C | + 85 C | Reel | RF3102-000 | ||||||
0In Stock | RKEF | + 85 C | Reel | RF4451-000 | ||||||||||||||
Mfr: 1812L200/16DR TTI: 1812L200/16DR Littelfuse Availability: 0In StockResettable Fuses - PPTC 16V 2.00A 1812 PTC POLY SMT | 0In Stock | 1812L | PCB Mount | SMD/SMT | 2 A | 16 VDC | 3.5 A | 100 A | 70 mOhms | - 40 C | + 85 C | Reel | ||||||
0In Stock | 2920L | SMD/SMT | SMD/SMT | 3.3 A | 24 VDC | 5.5 A | 40 A | 55 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF3258-000 TTI: RGEF900-2 Littelfuse Availability: 0In Stock3.000 On Order Expected 10-Mar-27 Resettable Fuses - PPTC RGEF900-2 | 0In Stock3.000 On Order Expected 10-Mar-27 | RGEF | PCB Mount | Radial | 9 A | 16 VDC | 15.3 A | 100 A | 13.5 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | C76411-000 RF3258-000 | ||||
Mfr: RF1336-000 TTI: MINISMDC150F/12-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.5A 12V 100A Imax | 0In Stock | miniSMD | SMD/SMT | SMD/SMT | 1.5 A | 12 VDC | 2.8 A | 100 A | 110 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | F47073-000 RF1336-000 | ||||
Mfr: 0603L050YR TTI: 0603L050YR Littelfuse Availability: 0In StockResettable Fuses - PPTC PTC 6V POLY 0603 0.5A | 0In Stock | 0603L | PCB Mount | SMD/SMT | 500 mA | 6 VDC | 1 A | 40 A | 680 mOhms | - 40 C | + 85 C | Reel | ||||||
0In Stock | AHEF | PCB Mount | Radial | 7.5 A | 32 VDC | 15 A | 100 A | 23 mOhms | - 40 C | + 85 C | 10.9 mm | AEC-Q100 | Bulk | RF1040-000 RF3359-000 | ||||
0In Stock | 60R | PCB Mount | Radial | 250 mA | 60 VDC | 500 mA | 40 A | 3 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
Mfr: RF2663-000 TTI: RXEF040S Littelfuse Availability: 0In StockResettable Fuses - PPTC Radial Lead .4A 72V 40A Imax | 0In Stock | RXEF | PCB Mount | Radial | 400 mA | 72 VDC | 800 mA | 40 A | 1.29 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | E76804-000 RF2663-000 | ||||
0In Stock | 30R | PCB Mount | Radial | 9 A | 30 VDC | 18 A | 40 A | 20 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | ||||||
Mfr: 0603L002/60YR TTI: 0603L002/60YR Littelfuse Availability: 0In StockResettable Fuses - PPTC 24 V .04A-HD 20A MAX | 0In Stock | 0603L | SMD/SMT | SMD/SMT | 20 mA | 60 VDC | 60 mA | 40 A | 70 Ohms | 0603 (1608 metric) | - 40 C | + 85 C | Tray | |||||
0In Stock | PCB Mount | SMD/SMT | 125 mA | 48 VDC | 290 mA | 10 A | 6 Ohms | - 40 C | + 85 C | Reel | ||||||||
0In Stock | 60R | PCB Mount | Radial | 100 mA | 60 VDC | 200 mA | 40 A | 7.5 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk |