Littelfuse - Resettable Fuses - PPTC
3.839 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0805L300SLTHYR TTI: 0805L300SLTHYR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6 V 3A-HD 50A MAX | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 3 A | 6 VDC | 6 A | 50 A | 30 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RF1692-000 TTI: PICOSMDC035S-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V 100A 1.4Ohms | 0In Stock | picoSMD | PCB Mount | SMD/SMT | 350 mA | 6 VDC | 750 mA | 100 A | 1.4 Ohms | - 40 C | + 85 C | Reel | RF1692-000 | |||||
Mfr: 2016L100PR TTI: 2016L100PR Littelfuse Availability: 0In StockResettable Fuses - PPTC 15V 2016 1.10A SURF MOUNT | 0In Stock | 2016L | SMD/SMT | SMD/SMT | 1.1 A | 15 VDC | 2.2 A | 40 A | 400 mOhms | 2016 (5041 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | 30R | PCB Mount | Radial | 1.35 A | 30 VDC | 2.7 A | 40 A | 130 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
Mfr: 0603L010YR TTI: 0603L010YR Littelfuse Availability: 0In StockResettable Fuses - PPTC PTC 15V 0603 .100A POLY SURF MOUNT | 0In Stock | 0603L | SMD/SMT | SMD/SMT | 100 mA | 15 VDC | 300 mA | 40 A | 6 Ohms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MINIASMDC014F-2 TTI: MINIASMDC014F-2 Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC .14A 60V Mini SMD AEC-Q200 | Not Available Online | miniASMD | SMD/SMT | SMD/SMT | 140 mA | 60 VDC | 280 mA | 10 A | 6 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | RF2152-000 | |||
Mfr: MINIASMDC150F/16-2 TTI: MINIASMDC150F/16-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.5A 16V Mini SMD AEC-Q200 | 0In Stock | miniASMD | SMD/SMT | SMD/SMT | 1.5 A | 16 VDC | 2.8 A | 100 A | 110 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | RF2160-000 | |||
Mfr: 1812L010/60DR TTI: 1812L010/60DR Littelfuse Availability: 0In StockResettable Fuses - PPTC 60V 0.10A 1812 PTC POLY SMT | 0In Stock | 1812L | PCB Mount | SMD/SMT | 100 mA | 60 VDC | 300 mA | 10 A | 15 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | 72R | PCB Mount | Radial | 2.5 A | 72 VDC | 5 A | 40 A | 130 mOhms | - 40 C | + 85 C | 10.2 mm | Ammo Pack | ||||||
Mfr: 0402L010SLKR TTI: 0402L010SLKR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V POLYFUSE 0402 LoRho SL .100A | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 100 mA | 6 VDC | 300 mA | 40 A | 2 Ohms | 0402 (1005 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 2920L700/12MR TTI: 2920L700/12MR Littelfuse Availability: 0In StockResettable Fuses - PPTC 12 V 7A-HD 50A MAX | 0In Stock | 2920L | SMD/SMT | SMD/SMT | 7 A | 12 VDC | 14 A | 50 A | 18 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1206L005/60WR TTI: 1206L005/60WR Littelfuse Availability: 0In Stock6.000 On Order Expected 20-Jan-27 Resettable Fuses - PPTC 60 V .05A-HD 10A MAX | 0In Stock6.000 On Order Expected 20-Jan-27 | 1206L | SMD/SMT | SMD/SMT | 50 mA | 60 VDC | 150 mA | 10 A | 20 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1206L010/30WR TTI: 1206L010/30WR Littelfuse Availability: 0In StockResettable Fuses - PPTC 30 VDC .1A-HD 10A MAX | 0In Stock | 1206L | SMD/SMT | SMD/SMT | 100 mA | 30 VDC | 250 mA | 10 A | 10 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 2920L075/72MR TTI: 2920L075/72MR Littelfuse Availability: 0In StockResettable Fuses - PPTC 72 VDC .75A-HD 10A MAX | 0In Stock | PCB Mount | SMD/SMT | 750 mA | 72 VDC | 1.5 A | 10 A | 950 mOhms | - 40 C | + 85 C | Reel | |||||||
Mfr: HVR250P120UA TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 60 V / 250 V RESETTABLE FUSES | Not Available Online | HVR250 | PCB Mount | Radial | 120 mA | 60 V | 240 mA | 3 A | 10 Ohms | - 40 C | + 85 C | 3.8 mm | Bulk | |||||
0In Stock | AGRF | PCB Mount | Radial | 5 A | 16 VDC | 9.4 A | 100 A | 48 mOhms | - 40 C | + 85 C | 5.8 mm | AEC-Q100 | Bulk | A12655-000 RF3276-000 | ||||
0In Stock | RGEF | PCB Mount | Radial | 12 A | 16 VDC | 20.4 A | 100 A | 8.6 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | D53519-000 RF3266-000 | |||||
Mfr: RHEF070U-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC RHEF070U-2 | Not Available Online | RHEF | PCB Mount | Radial | 700 mA | 30 V | 1.4 A | 40 A | 800 mOhms | - 40 C | + 125 C | Reel | 859740-000 | |||||
0In Stock | AHRF | PCB Mount | Radial | 7.5 A | 16 VDC | 14.8 A | 100 A | 22 mOhms | - 40 C | + 125 C | 5.8 mm | AEC-Q100 | Reel | C60385-000 RF3346-000 | ||||
Mfr: TRF250-120UST-B-0.5 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TRF250 | PCB Mount | Radial | 120 mA | 60 V | 240 mA | 3 A | 16 Ohms | - 40 C | + 85 C | 5 mm | Bulk | RF0020-000 | ||||
Mfr: RHEF050US-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | RHEF | PCB Mount | Radial | 500 mA | 30 V | 920 mA | 40 A | 1.1 Ohms | - 40 C | + 125 C | Reel | F76650-000 | |||||
Not Available Online | VLP | Strap Mount | Axial | 2.7 A | 16 V | 6.5 A | 100 A | 18 mOhms | - 40 C | + 70 C | Bulk | |||||||
0In Stock | RUEF | PCB Mount | Radial | 2.5 A | 30 VDC | 4.9 A | 100 A | 80 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | E17350-000 | |||||
0In Stock | RUEF | PCB Mount | Radial | 1.85 A | 30 VDC | 3.7 A | 100 A | 90 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | RF0429-000 RF2779-000 | |||||
0In Stock | VTP | Strap Mount | SMD/SMT | 1.75 A | 16 VDC | 3.6 A | 100 A | 102 mOhms | - 40 C | + 85 C | Bulk | D16304-000 RF3519-000 |