Littelfuse - Resettable Fuses - PPTC
3.839 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | VTP | Strap Mount | Axial | 1.75 A | 16 V | 3.6 A | 100 A | 51 mOhms | - 40 C | + 85 C | E10870-000 | |||||||
Mfr: TRF250-145U TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC .145A 60VDC MAX 250Vrms MAX | Not Available Online | TRF250 | PCB Mount | Radial | 145 mA | 60 VDC | 290 mA | 3 A | 14 Ohms | - 40 C | + 85 C | 5 mm | Bulk | RF0027-000 | ||||
TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC Polyswitch 0.26A | 0In Stock | TS250 | PCB Mount | SMD/SMT | 130 mA | 60 V | 260 mA | 17 Ohms | - 40 C | + 85 C | Reel | TS250-130FRCB-0.5-2 A05570-000 | ||||||
Mfr: AGRF1200-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 12A 16V RAD Leaded AEC-Q200 | 0In Stock | AGRF | PCB Mount | Radial | 12 A | 16 VDC | 22.1 A | 100 A | 9.1 mOhms | - 40 C | + 85 C | 10.9 mm | AEC-Q100 | Reel | C11640-000 RF3291-000 | |||
Not Available Online | RHEF | PCB Mount | Radial | 9 A | 16 V | 16.5 A | 100 A | 17 mOhms | - 40 C | + 125 C | Reel | |||||||
Mfr: RHE050S-1.57 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC Radial Lead .5A 30V 40A Imax | Not Available Online | RHE | PCB Mount | Radial | 500 mA | 30 V | 920 mA | 40 A | 1.1 Ohms | - 40 C | + 85 C | Bulk | ||||||
0In Stock | AHRF | PCB Mount | Radial | 7 A | 16 VDC | 13.1 A | 100 A | 25 mOhms | - 40 C | + 125 C | 5.8 mm | AEC-Q100 | Bulk | RF3345-000 | ||||
Mfr: HVR600P160CMFA TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 60 V / 600 V RESETTABLE FUSES | Not Available Online | HVR600 | PCB Mount | Radial | 160 mA | 60 V | 320 mA | 3 A | 10 Ohms | - 40 C | + 85 C | Bulk | ||||||
Mfr: LTP180SF-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 1.8A 24V 100A Imax | Not Available Online | LTP | Strap Mount | Axial | 1.8 A | 24 V | 3.8 A | 100 A | 68 mOhms | - 40 C | + 85 C | Reel | ||||||
Not Available Online | RHEF | PCB Mount | Radial | 500 mA | 30 V | 920 mA | 40 A | 1.1 Ohms | - 40 C | + 125 C | Bulk | 358262-000 | ||||||
0In Stock | RUEF | PCB Mount | Radial | 1.35 A | 30 VDC | 2.7 A | 100 A | 130 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | D25755-000 RF2766-000 | |||||
0In Stock | RXEF | PCB Mount | Radial | 170 mA | 60 VDC | 340 mA | 40 A | 8 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | E20890-000 RF2641-000 | |||||
Mfr: RUEF600K-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 6A 30V 40A Imax | 0In Stock | RUEF | PCB Mount | Radial | 6 A | 30 VDC | 12 A | 100 A | 40 mOhms | - 40 C | + 85 C | 10.9 mm | Reel | RF2754-000 | ||||
0In Stock | RHEF | PCB Mount | Radial | 500 mA | 30 VDC | 900 mA | 40 A | 1.1 Ohms | - 40 C | + 125 C | 5.8 mm | Reel | C78631-000 RF3297-000 | |||||
Mfr: HVR250P145UF TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 60V/250V .145A Telecom | Not Available Online | HVR250 | PCB Mount | Radial | 145 mA | 60 V | 290 mA | 3 A | 6.5 Ohms | - 40 C | + 85 C | Ammo Pack | ||||||
Mfr: HVR600P160CMF TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 60V/600V .160A Telecom | Not Available Online | HVR600 | PCB Mount | Radial | 160 mA | 60 V | 320 mA | 3 A | 10 Ohms | - 40 C | + 85 C | Ammo Pack | ||||||
Mfr: HVR250P120UF TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 60V/250V .120A Telecom | Not Available Online | HVR250 | PCB Mount | Radial | 120 mA | 60 V | 240 mA | 3 A | 10 Ohms | - 40 C | + 85 C | 3.8 mm | Ammo Pack | |||||
Not Available Online | 60R | PCB Mount | Radial | 900 mA | 60 V | 1.8 A | 40 A | 470 mOhms | - 40 C | + 85 C | 0.51 mm | |||||||
Mfr: TRF250-183S-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC Polyswitch 0.183A Straight | 0In Stock | TRF250 | PCB Mount | Radial | 183 mA | 100 V | 685 mA | 3 A | 3.4 Ohms | - 40 C | + 85 C | 5 mm | Reel | RF0841-000 | ||||
Not Available Online | BD280 | Holder | Blade | 16 A | 14 VDC | 26 A | 20 A | 4.5 mOhms | - 40 C | + 125 C | 10.75 mm | Bulk | RF0092-000 | |||||
Mfr: TRF250-055UT TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 60V 3A 25Ohms | 0In Stock | TRF250 | PCB Mount | Radial | 55 mA | 60 VDC | 170 mA | 3 A | 35 Ohms | - 40 C | + 85 C | 5 mm | Bulk | RF1647-000 | ||||
Mfr: TRF250-120US-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 60V 3A 10Ohms | 0In Stock | TRF250 | PCB Mount | Radial | 120 mA | 60 VDC | 240 mA | 3 A | 10 Ohms | - 40 C | + 85 C | 5 mm | Reel | RF0431-000 | ||||
0In Stock | Bulk | LR4-550LF | ||||||||||||||||
Mfr: TRF600-400 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 60V 3A 1.45Ohms | 0In Stock | TRF600 | PCB Mount | Radial | 400 mA | 60 VDC | 1 A | 3 A | 1.9 Ohms | - 40 C | + 85 C | 5 mm | Bulk | RF0965-000 | ||||
0In Stock | AHRL | PCB Mount | Radial | 9 A | 16 VDC | 18 A | 100 A | 7.5 mOhms | - 40 C | + 125 C | 10.9 mm | AEC-Q200 | Bulk | RF4998-000 |