Littelfuse - Resettable Fuses - PPTC
3.839 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ASMD150F/33-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 1.2A 33V SMD AEC-Q200 | Not Available Online | ASMD | SMD/SMT | SMD/SMT | 1.2 A | 33 VDC | 2.88 A | 40 A | 230 mOhms | 3425 (8763 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | RF4269-000 | |||
0In Stock | LVR | PCB Mount | Radial | 120 mA | 120 VAC/VDC | 300 mA | 20 A | 12 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | D63011-000 | |||||
0In Stock | LVR | PCB Mount | Radial | 160 mA | 120 VAC/VDC | 370 mA | 20 A | 7.8 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | 224962-000 | |||||
Mfr: 1210L260SLYR TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V POLYFUSE 1210 LoRho SL 2.6A | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 2.6 A | 6 V | 5 A | 50 A | 20 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RXEF135K-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 300 mOhms 40 A 72 VDC - 40 C+ 85 C | 0In Stock | RXEF | PCB Mount | Radial | 1.35 A | 72 VDC | 2.7 A | 40 A | 300 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | RF2692-000 | ||||
Not Available Online | 72R | PCB Mount | Radial | 1.85 A | 72 VDC | 3.7 A | 40 A | 190 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | AHRL | PCB Mount | Radial | 3.5 A | 16 VDC | 7 A | 50 A | 32 mOhms | - 40 C | + 125 C | 5.8 mm | AEC-Q200 | Bulk | RF4989-000 | ||||
Not Available Online | SMD | SMD/SMT | SMD/SMT | 1.5 A | 15 VDC | 3 A | 40 A | 250 mOhms | 3425 (8764 metric) | - 40 C | + 85 C | Reel | 888758-000 RF0308-000 | |||||
0In Stock | RXEF | PCB Mount | Radial | 250 mA | 72 VDC | 500 mA | 40 A | 3 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | D30966-000 RF2657-000 | |||||
Mfr: TRF600-150S-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC Polyswitch 0.3A | 0In Stock | TRF600 | PCB Mount | Radial | 150 mA | 250 VDC | 300 mA | 3 A | 17 Ohms | - 40 C | + 85 C | 5 mm | Reel | RF0785-000 | ||||
0In Stock | RHEF | PCB Mount | Radial | 700 mA | 30 V | 1.4 A | 40 A | 800 mOhms | - 40 C | + 125 C | Reel | D24921-000 RF3298-000 | ||||||
0In Stock | RHEF | PCB Mount | Radial | 10 A | 16 VDC | 18.5 A | 100 A | 15 mOhms | - 40 C | + 125 C | 10.9 mm | Reel | A35428-000 RF3322-000 | |||||
0In Stock | RHEF | PCB Mount | Radial | 4.5 A | 16 VDC | 7.8 A | 100 A | 54 mOhms | - 40 C | + 125 C | 5.8 mm | Bulk | F25880-000 RF3210-000 | |||||
0In Stock | RHEF | PCB Mount | Radial | 7.5 A | 16 VDC | 13.1 A | 100 A | 22 mOhms | - 40 C | + 125 C | 5.8 mm | Bulk | F55950-000 RF3211-000 | |||||
Mfr: RXEF250-AP TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC Polyswitch 3.7A | Not Available Online | RXEF | PCB Mount | Radial | 2.5 A | 72 VDC | 5 A | 40 A | 130 mOhms | - 40 C | + 85 C | 10.9 mm | Reel | RF2711-000 | ||||
0In Stock | 16R | PCB Mount | Radial | 3 A | 16 VDC | 5.1 A | 100 A | 97.5 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
0In Stock | 16R | PCB Mount | Radial | 5 A | 16 VDC | 8.5 A | 100 A | 34 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | ||||||
Mfr: 2920L700SLPR TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 6V POLYFUSE 2920 LoRho SL 7.0A | Not Available Online | Low Rho | SMD/SMT | SMD/SMT | 7 A | 6 VDC | 14 A | 50 A | 7 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | Low Rho | PCB Mount | SMD/SMT | 9 A | 6 VDC | 18 A | 50 A | 5.5 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||||
0In Stock | Low Rho | SMD/SMT | SMD/SMT | 3 A | 24 VDC | 6 A | 50 A | 30 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: ASMDC300F/24-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 3A 24VDC 40A 2920 AEC-Q200 | 0In Stock | ASMDC | PCB Mount | SMD/SMT | 3 A | 24 VDC | 6 A | 40 A | 72 mOhms | - 40 C | + 85 C | AEC-Q200 | Reel | RF4576-000 | ||||
Mfr: FEMTOASMDC010F/15-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC .1A 15VDC 10A 0603 AEC-Q200 | 0In Stock | femtoASMD | PCB Mount | SMD/SMT | 100 mA | 15 VDC | 300 mA | 10 A | 14 Ohms | - 40 C | + 85 C | AEC-Q200 | Reel | RF4560-000 | ||||
0In Stock | PCB Mount | SMD/SMT | Reel | |||||||||||||||
0In Stock | Reel |