Littelfuse - Resettable Fuses - PPTC
3.839 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0603L025YR TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC PTC 9V .250A POLY SURF MOUNT | 0In Stock | 0603L | SMD/SMT | SMD/SMT | 250 mA | 9 VDC | 550 mA | 40 A | 3 Ohms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MICROSMDCH010F-02 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 30Vdc 10A MINI-SMD | 0In Stock | microSMD | PCB Mount | SMD/SMT | 100 mA | 30 VDC | 350 mA | 10 A | 11 Ohms | - 40 C | + 85 C | Reel | RF1515-000 | |||||
0In Stock | BD540 | Holder | Blade | 21 A | 16 VDC | 40 A | 100 A | 4.4 mOhms | - 40 C | + 125 C | 10.55 mm | Bulk | RF2594-000 | |||||
Mfr: TRF250-183-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 100V 10A 2.2Ohms | 0In Stock | TRF250 | PCB Mount | Radial | 183 mA | 100 VDC | 685 mA | 10 A | 3.4 Ohms | - 40 C | + 85 C | 5 mm | Reel | RF1809-000 | ||||
Mfr: ASMDC185F/33-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.85A 33VDC 40A 2920 AEC-Q200 | 0In Stock | ASMDC | SMD/SMT | SMD/SMT | 1.85 A | 33 VDC | 3.7 A | 40 A | 150 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | AEC-Q200 | Reel | RF4575-000 | |||
Mfr: FEMTOASMDC005F-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC .05A 15VDC 10A 0603 AEC-Q200 | 0In Stock | femtoASMD | PCB Mount | SMD/SMT | 50 mA | 15 VDC | 150 mA | 10 A | 30 Ohms | - 40 C | + 85 C | AEC-Q200 | Reel | RF4558-000 | ||||
Mfr: PICOASMDC012S-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC .12A 15VDC 20A 0805 AEC-Q200 | 0In Stock | picoASMD | SMD/SMT | Solder | 120 mA | 15 VDC | 300 mA | 20 A | 9 Ohms | 0805 (2012 metric) | - 40 C | + 85 C | AEC-Q200 | Reel | RF4562-000 | |||
0In Stock | 0805L | SMD/SMT | SMD/SMT | 200 mA | 24 VDC | 500 mA | 100 A | 3.5 Ohms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | ||||||
0In Stock | RKEF | + 85 C | Reel | RF4481-000 | ||||||||||||||
0In Stock | AHRF | PCB Mount | Radial | 4.5 A | 16 V | 8.7 A | 100 A | 54 mOhms | - 40 C | + 125 C | 5.8 mm | Bulk | RF3337-000 | |||||
Not Available Online | miniASMD | SMD/SMT | SMD/SMT | 500 mA | 13.2 VDC | 1 A | 40 A | 900 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | |||||||
0In Stock | miniASMD | PCB Mount | SMD/SMT | 2.6 A | 12 VDC | 5 A | 1812 (4532 metric) | - 40 C | + 85 C | RF4569-000 | ||||||||
Mfr: AHRF200S-RA TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC PolySwitch Reset Dev | Not Available Online | AHRF | 2 A | 16 V | 3.8 A | 100 A | 110 mOhms | - 40 C | + 125 C | 5.8 mm | RF1390-000 | |||||||
Mfr: PICOSMDC110S-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 170 mOhms 40 A 6 VDC - 40 C+ 85 C | 0In Stock | picoSMD | PCB Mount | SMD/SMT | 1.1 A | 6 VDC | 2.2 A | 40 A | 170 mOhms | - 40 C | + 85 C | Reel | RF1696-000 | |||||
Mfr: FEMTOSMDC008F-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 14 Ohms 40 A 12 VDC - 40 C+ 85 C | 0In Stock | femtoSMD | + 85 C | Reel | RF3692-000 | |||||||||||||
0In Stock | LVR | + 85 C | Bulk | RF4176-000 | ||||||||||||||
0In Stock | Low Rho | SMD/SMT | SMD/SMT | 2.6 A | 12 VDC | 5 A | 50 A | 55 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: 1206L400/12SLWR TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | Low Rho | SMD/SMT | SMD/SMT | 4 A | 12 VDC | 8 A | 50 A | 16 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | Low Rho | SMD/SMT | SMD/SMT | 5 A | 6 VDC | 10 A | 50 A | 12 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||||
0In Stock | 0603L | SMD/SMT | SMD/SMT | 30 mA | 36 VDC | 90 mA | 40 A | 50 Ohms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RUEF900K-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 9A 30V 40A Imax | Not Available Online | RUEF | PCB Mount | Radial | 9 A | 30 VDC | 18 A | 100 A | 20 mOhms | - 40 C | + 85 C | 10.9 mm | Reel | C50617-000 RF2727-000 | ||||
Mfr: RUSBF120-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC Radial Lead 1.2A 6V 40A Imax | 0In Stock | RUSBF | PCB Mount | Radial | 1.2 A | 6 VDC | 2 A | 40 A | 140 mOhms | - 40 C | + 85 C | 5.9 mm | Reel | A02666-000 RF3387-000 | ||||
0In Stock | RUEF | PCB Mount | Radial | 9 A | 30 VDC | 18 A | 100 A | 20 mOhms | - 40 C | + 85 C | 10.9 mm | Reel | E56223-000 RF2736-000 | |||||
0In Stock | 16R | PCB Mount | Radial | 4 A | 16 VDC | 6.8 A | 100 A | 60 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | ||||||
0In Stock | 16R | PCB Mount | Radial | 9 A | 16 VDC | 15.3 A | 100 A | 13.5 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk |