Littelfuse - Resettable Fuses - PPTC
3.839 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 16R | PCB Mount | Radial | 9 A | 16 VDC | 15.3 A | 100 A | 13.5 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
0In Stock | LVR | + 85 C | Bulk | RF4176-000 | ||||||||||||||
0In Stock | LVR | + 85 C | Bulk | RF0233-000 | ||||||||||||||
0In Stock | RHEF | PCB Mount | Radial | 3 A | 16 VDC | 5.1 A | 100 A | 79 mOhms | - 40 C | + 125 C | 5.8 mm | Bulk | RF0130-000 RF3304-000 | |||||
Mfr: RUEF600K-AP TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 6A 30V 100A Imax | 0In Stock | RUEF | PCB Mount | Radial | 6 A | 30 V | 12 A | 100 A | 40 mOhms | - 40 C | + 85 C | 10.9 mm | Reel | E54625-000 RF2734-000 | ||||
Mfr: 0805L110WR-A TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | 0805L | SMD/SMT | SMD/SMT | 1.1 A | 6 VDC | 2 A | 100 A | 160 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: ASMDC185F/33-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.85A 33VDC 40A 2920 AEC-Q200 | 0In Stock | ASMDC | SMD/SMT | SMD/SMT | 1.85 A | 33 VDC | 3.7 A | 40 A | 150 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | AEC-Q200 | Reel | RF4575-000 | |||
Mfr: FEMTOASMDC005F-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC .05A 15VDC 10A 0603 AEC-Q200 | 0In Stock | femtoASMD | PCB Mount | SMD/SMT | 50 mA | 15 VDC | 150 mA | 10 A | 30 Ohms | - 40 C | + 85 C | AEC-Q200 | Reel | RF4558-000 | ||||
Mfr: PICOASMDC012S-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC .12A 15VDC 20A 0805 AEC-Q200 | 0In Stock | picoASMD | SMD/SMT | Solder | 120 mA | 15 VDC | 300 mA | 20 A | 9 Ohms | 0805 (2012 metric) | - 40 C | + 85 C | AEC-Q200 | Reel | RF4562-000 | |||
0In Stock | 72R | PCB Mount | Radial | 1.1 A | 72 VDC | 2.2 A | 40 A | 380 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
0In Stock | 0603L | SMD/SMT | SMD/SMT | 30 mA | 36 VDC | 90 mA | 40 A | 50 Ohms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: miniASMDCH110F-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.10A 2.2A-HD 30V 1812 Mini SMD AEC-Q200 | 0In Stock | Automotive High Temperature SMD | SMD/SMT | SMD/SMT | 1.1 A | 16 VDC | 3.3 A | 70 A | 36 mOhms | 1812 (4834 metric) | - 40 C | + 125 C | Reel | RF5336-000 | ||||
Mfr: ASMD150F-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.27A 16V SMD AEC-Q200 | 0In Stock | ASMD | SMD/SMT | SMD/SMT | 1.27 A | 16 VDC | 2.95 A | 40 A | 250 mOhms | 3425 (8764 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | RF1637-000 | |||
Not Available Online | LVR | PCB Mount | Radial | 330 mA | 240 VAC/VDC | 740 mA | 4.5 A | 2.6 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | RF0713-000 | |||||
Mfr: RKEF050-AP TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 60V 40A Ammo Pack Radial-leaded Device | 0In Stock | RKEF | PCB Mount | Radial | 500 mA | 60 VDC | 1 A | 40 A | 900 mOhms | - 40 C | + 85 C | 5.84 mm | Reel | RF1454-000 RF3361-000 | ||||
Mfr: RUEF300K-AP TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 30V 100A PolySwitch Reset Dev | 0In Stock | RUEF | PCB Mount | Radial | 3 A | 30 VDC | 6 A | 100 A | 80 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | RF1241-000 RF2783-000 | ||||
0In Stock | BD540 | Holder | Blade | 21 A | 16 VDC | 40 A | 100 A | 4.4 mOhms | - 40 C | + 125 C | 10.55 mm | Bulk | RF2594-000 | |||||
Mfr: PICOSMDC110S-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 170 mOhms 40 A 6 VDC - 40 C+ 85 C | 0In Stock | picoSMD | PCB Mount | SMD/SMT | 1.1 A | 6 VDC | 2.2 A | 40 A | 170 mOhms | - 40 C | + 85 C | Reel | RF1696-000 | |||||
Mfr: MICROSMDCH010F-02 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 30Vdc 10A MINI-SMD | 0In Stock | microSMD | PCB Mount | SMD/SMT | 100 mA | 30 VDC | 350 mA | 10 A | 11 Ohms | - 40 C | + 85 C | Reel | RF1515-000 | |||||
Mfr: 1812L190SLPR TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V POLYFUSE 1812 LoRho SL 1.90A | 0In Stock | Low Rho | PCB Mount | SMD/SMT | 1.9 A | 6 V | 4.9 A | 50 A | 25 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: FEMTOSMDC008F-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 14 Ohms 40 A 12 VDC - 40 C+ 85 C | 0In Stock | femtoSMD | + 85 C | Reel | RF3692-000 | |||||||||||||
Mfr: 0402L035SLKR TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V POLYFUSE 0402 LoRho SL .350A | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 350 mA | 6 VDC | 700 mA | 40 A | 700 mOhms | 0402 (1005 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | RKEF | + 85 C | Reel | RF4481-000 | ||||||||||||||
0In Stock | 1206L | SMD/SMT | SMD/SMT | 50 mA | 30 VDC | 150 mA | 10 A | 20 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||||
0In Stock | miniASMD | PCB Mount | SMD/SMT | 2.6 A | 12 VDC | 5 A | 1812 (4532 metric) | - 40 C | + 85 C | RF4569-000 |