Littelfuse - Resettable Fuses - PPTC
3.839 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1210L400SLWR TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 6V POLYFUSE 1210 LoRho SL 4A | Not Available Online | Low Rho | SMD/SMT | SMD/SMT | 4 A | 6 VDC | 8 A | 50 A | 14 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | 2016L | SMD/SMT | SMD/SMT | 3 A | 16 VDC | 5 A | 40 A | 48 mOhms | 2016 (5041 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: PICOASMDC010S-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC .1A 15VDC 20A 0805 AEC-Q200 | 0In Stock | picoASMD | PCB Mount | SMD/SMT | 100 mA | 15 VDC | 300 mA | 20 A | 11 Ohms | - 40 C | + 85 C | AEC-Q200 | Reel | RF4561-000 | ||||
0In Stock | AHS | SMD/SMT | SMD/SMT | 500 mA | 33 VDC | 1.5 A | 70 A | 200 mOhms | 2018 (5050 metric) | - 40 C | + 125 C | AEC-Q200 | Reel | RF5235-000 | ||||
0In Stock | microASMD | SMD/SMT | SMD/SMT | 500 mA | 30 VDC | 1.05 A | 20 A | 300 mOhms | 1210 (3225 metric) | - 40 C | + 125 C | Reel | RF5164-000 | |||||
0In Stock | microASMD | SMD/SMT | SMD/SMT | 750 mA | 16 VDC | 2.25 A | 20 A | 100 mOhms | 1210 (3225 metric) | - 40 C | + 125 C | Reel | RF5034-000 | |||||
0In Stock | Reel | |||||||||||||||||
Not Available Online | AHRL | PCB Mount | Radial | 15 A | 16 V | 30 A | 100 A | 4.3 mOhms | - 40 C | + 125 C | 10.9 mm | AEC-Q200 | Bulk | RF5004-000 | ||||
Not Available Online | 30R | PCB Mount | Radial | 4 A | 30 V | 8 A | 40 A | 50 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | 576-30R400 30R400 | |||||
Not Available Online | 30R | PCB Mount | Radial | 3 A | 30 V | 6 A | 40 A | 80 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
Not Available Online | 60R | PCB Mount | Radial | 650 mA | 60 V | 1.3 A | 40 A | 720 mOhms | - 40 C | + 85 C | 0.51 mm | Bulk | ||||||
Not Available Online | 60R | PCB Mount | Radial | 2.5 A | 60 V | 5 A | 40 A | 130 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | ||||||
Not Available Online | 1812L | PCB Mount | SMD/SMT | 500 mA | 15 V | 1 A | 100 A | 1 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | |||||||
Mfr: RF1344-000 TTI: RF1344-000 Littelfuse Availability: 0In Stock291.000 On Order Expected Resettable Fuses - PPTC 48 V .16A-HD 10A MAX | 0In Stock291.000 On Order Expected | SMD/SMT | SMD/SMT | 160 mA | 48 VDC | 450 mA | 10 A | 5 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: TSM250-130F-2 TTI: TSM250-130F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 250V 3A 130mA | 0In Stock | TSM250 | PCB Mount | SMD/SMT | 130 mA | 60 VDC | 260 mA | 3 A | 9 Ohms | - 40 C | + 85 C | Reel | RF4825-000 | |||||
Mfr: RF1182-000 TTI: RF1182-000 Littelfuse Availability: 0In Stock25.500 On Order Expected Resettable Fuses - PPTC 33 V 1.85A-HD 40A MAX | 0In Stock25.500 On Order Expected | SMD/SMT | SMD/SMT | 1.1 A | 24 VDC | 2.2 A | 20 A | 180 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||
0In Stock | PCB Mount | Radial | 250 mA | 120 VAC/VDC | 560 mA | 20 A | 3.8 Ohms | - 20 C | + 85 C | 5.8 mm | Bulk | |||||||
Mfr: RF1345-000 TTI: RF1345-000 Littelfuse Availability: 0In Stock30.000 On Order Expected Resettable Fuses - PPTC 24 V .2A-HD 100A MAX | 0In Stock30.000 On Order Expected | SMD/SMT | SMD/SMT | 200 mA | 24 VDC | 420 mA | 100 A | 3.1 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF2634-000 TTI: RF2634-000 Littelfuse Availability: 0In Stock66.000 On Order Expected Resettable Fuses - PPTC 72V .4A-HD 40A MAX | 0In Stock66.000 On Order Expected | PCB Mount | Radial | 400 mA | 72 VDC | 800 mA | 40 A | 1.29 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | ||||||
Mfr: TD0710-B33-2JB TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC TD0710-B33-2JB | 0In Stock | Bulk | RF4274-000 | |||||||||||||||
Mfr: TSL250-080F-B-0.5-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC Polyswitch 0.08A | Not Available Online | TSL250 | PCB Mount | SMD/SMT | 80 mA | 80 VDC | 240 mA | 3 A | 20 Ohms | - 40 C | + 85 C | Reel | E07878-000 | |||||
Not Available Online | PSR | PCB Mount | Radial | Bulk | 175378-000 | |||||||||||||
Not Available Online | RGEF | PCB Mount | Radial | 14 A | 16 V | 23.8 A | 100 A | 6.4 mOhms | - 40 C | + 85 C | Bulk | |||||||
Not Available Online | PSR | PCB Mount | Radial | Bulk | A07310-000 | |||||||||||||
Mfr: TCF250-120T-RB-B-0.5 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC .12A Fast Trip | 0In Stock | TCF250 | PCB Mount | SMD/SMT | 120 mA | 60 V | 240 mA | 3 A | 18 Ohms | - 40 C | + 85 C | Bulk | D20918-000 |