3425L - Littelfuse - Resettable Fuses - PPTC
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 3425L300/36MR TTI: 3425L300/36MR Littelfuse Availability: 3.000In Stock13.000 On Order Expected Resettable Fuses - PPTC 3425L Series PPTC | 3.000In Stock13.000 On Order Expected | 3425L | PCB Mount | SMD/SMT | 3 A | 36 V | 6 A | 20 A | 60 mOhms | - 40 C | + 85 C | Reel | |||||
Mfr: 3425L260/60UR TTI: 3425L260/60UR Littelfuse Availability: 0In StockResettable Fuses - PPTC 3425L Series PPTC | 0In Stock | 3425L | PCB Mount | SMD/SMT | 2.6 A | 60 V | 5.2 A | 20 A | 120 mOhms | - 40 C | + 85 C | Reel | |||||
Mfr: 3425L200/60MR TTI: 3425L200/60MR Littelfuse Availability: 0In StockResettable Fuses - PPTC 3425L Series PPTC | 0In Stock | 3425L | PCB Mount | SMD/SMT | 2 A | 60 V | 4 A | 20 A | 200 mOhms | - 40 C | + 85 C | Reel | |||||
Not Available Online | 3425L | PCB Mount | SMD/SMT | 1.5 A | 15 V | 3 A | 40 A | 250 mOhms | 3425 (8763 metric) | - 40 C | + 85 C |