Bourns - Resettable Fuses - PPTC
1.645 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MF-MSMF014-2 TTI: MF-MSMF014-2 Bourns Availability: 166.500In Stock727.500 On Order Expected Resettable Fuses - PPTC 60 V .14A-HD 40A MAX | 166.500In Stock727.500 On Order Expected | MF-MSMF | SMD/SMT | SMD/SMT | 140 mA | 60 VDC | 300 mA | 40 A | 6.5 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
Mfr: MF-MSMF020-2 TTI: MF-MSMF020-2 Bourns Availability: 456.000In Stock1.140.000 On Order Expected Resettable Fuses - PPTC 30 V .20A-HD 80A MAX | 456.000In Stock1.140.000 On Order Expected | MF-MSMF | SMD/SMT | SMD/SMT | 200 mA | 30 VDC | 400 mA | 80 A | 6 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
Mfr: MF-SMDF050-2 TTI: MF-SMDF050-2 Bourns Availability: 102.000In Stock396.000 On Order Expected Resettable Fuses - PPTC 60 V .55A-HD 10A MAX | 102.000In Stock396.000 On Order Expected | MF-SMDF | SMD/SMT | SMD/SMT | 550 mA | 60 VDC | 1.2 A | 10 A | 1 Ohms | 2018 (5045 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-MSMF020/60-2 TTI: MF-MSMF020/60-2 Bourns Availability: 103.500In Stock325.500 On Order Expected Resettable Fuses - PPTC 60 V .20A-HD 40A MAX | 103.500In Stock325.500 On Order Expected | MF-MSMF | SMD/SMT | SMD/SMT | 200 mA | 60 VDC | 400 mA | 40 A | 6 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
Mfr: MF-USMF005-2 TTI: MF-USMF005-2 Bourns Availability: 78.000In Stock123.000 On Order Expected 09-Jun-27 Resettable Fuses - PPTC 30 V .05A-HD 10A MAX | 78.000In Stock123.000 On Order Expected 09-Jun-27 | MF-USMF | SMD/SMT | SMD/SMT | 50 mA | 30 VDC | 150 mA | 10 A | 50 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
Mfr: MF-SM100/33-2 TTI: MF-SM100/33-2 Bourns Availability: 104.000In Stock68.000 On Order Expected Resettable Fuses - PPTC 33 V 1.1A-HD 40A MAX | 104.000In Stock68.000 On Order Expected | MF-SM | SMD/SMT | SMD/SMT | 1.1 A | 33 VDC | 2.2 A | 40 A | 410 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
25.500In Stock18.000 On Order Expected | MF-R | PCB Mount | Radial | 1.1 A | 30 VDC | 2.2 A | 40 A | 180 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R110-0-99 | |||||
Mfr: MF-MSMF030-2 TTI: MF-MSMF030-2 Bourns Availability: 195.000In Stock768.000 On Order Expected Resettable Fuses - PPTC 30 V .30A-HD 10A MAX | 195.000In Stock768.000 On Order Expected | MF-MSMF | SMD/SMT | SMD/SMT | 300 mA | 30 VDC | 600 mA | 10 A | 3 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
78.500In Stock4.000 On Order Expected 08-Oct-26 | MF-R | PCB Mount | Radial | 500 mA | 60 VDC | 1 A | 40 A | 770 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R050-0-99 | |||||
Mfr: MF-SM030-2 TTI: MF-SM030-2 Bourns Availability: 18.000In Stock44.000 On Order Expected Resettable Fuses - PPTC 60 V .30A-HD 10A MAX | 18.000In Stock44.000 On Order Expected | MF-SM | SMD/SMT | SMD/SMT | 300 mA | 60 VDC | 600 mA | 40 A | 4.8 Ohms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-MSMF010-2 TTI: MF-MSMF010-2 Bourns Availability: 507.000In Stock72.000 On Order Expected Resettable Fuses - PPTC 60 V .10A-HD 40A MAX | 507.000In Stock72.000 On Order Expected | MF-MSMF | SMD/SMT | SMD/SMT | 100 mA | 60 VDC | 300 mA | 40 A | 15 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
Mfr: MF-SM050-2 TTI: MF-SM050-2 Bourns Availability: 34.000In Stock48.000 On Order Expected 14-Dec-26 Resettable Fuses - PPTC 60 V .50A-HD 10A MAX | 34.000In Stock48.000 On Order Expected 14-Dec-26 | MF-SM | SMD/SMT | SMD/SMT | 500 mA | 60 VDC | 1 A | 40 A | 1.4 Ohms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
28.000In Stock9.000 On Order Expected 09-Nov-26 | MF-R | PCB Mount | Radial | 4 A | 30 VDC | 8 A | 40 A | 30 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R400-0-99 | |||||
Mfr: MF-SM185/33-2 TTI: MF-SM185/33-2 Bourns Availability: 46.500In Stock64.500 On Order Expected Resettable Fuses - PPTC 33 V 1.8A-HD 40A MAX | 46.500In Stock64.500 On Order Expected | MF-SM | SMD/SMT | SMD/SMT | 1.8 A | 33 VDC | 3.6 A | 40 A | 150 mOhms | 3425 (8764 metric) | - 40 C | + 85 C | Reel | |||||
1.000In Stock51.000 On Order Expected | MF-R | PCB Mount | Radial | 2.5 A | 30 VDC | 5 A | 40 A | 48 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R250-0-99 | |||||
5.000In Stock9.000 On Order Expected 22-Feb-27 | MF-R | PCB Mount | Radial | 3 A | 30 VDC | 6 A | 40 A | 50 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R300-0-99 | |||||
Mfr: MF-MSMF110/16-2 TTI: MF-MSMF110/16-2 Bourns Availability: 44.000In Stock20.000 On Order Expected 22-Apr-27 Resettable Fuses - PPTC 16 V 1.1A-HD 100A MAX | 44.000In Stock20.000 On Order Expected 22-Apr-27 | MF-MSMF | SMD/SMT | SMD/SMT | 1.1 A | 16 VDC | 2.2 A | 100 A | 210 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
Mfr: MF-SM150/33-2 TTI: MF-SM150/33-2 Bourns Availability: 34.500In Stock42.000 On Order Expected 19-Oct-26 Resettable Fuses - PPTC 33 V 1.5A-HD 40A MAX | 34.500In Stock42.000 On Order Expected 19-Oct-26 | MF-SM | SMD/SMT | SMD/SMT | 1.5 A | 33 VDC | 3 A | 40 A | 230 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
12.500In Stock18.000 On Order Expected | MF-R | PCB Mount | Radial | 400 mA | 60 VDC | 800 mA | 40 A | 860 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R040-0-99 | |||||
23.500In Stock9.000 On Order Expected 22-Jan-27 | MF-R | PCB Mount | Radial | 5 A | 30 VDC | 10 A | 40 A | 30 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | MF-R500-0-99 | |||||
Mfr: MF-SM075-2 TTI: MF-SM075-2 Bourns Availability: 76.000In Stock80.000 On Order Expected Resettable Fuses - PPTC 30 V .75A-HD 40A MAX | 76.000In Stock80.000 On Order Expected | MF-SM | SMD/SMT | SMD/SMT | 750 mA | 30 VDC | 1.5 A | 80 A | 1 Ohms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-SM075/60-2 TTI: MF-SM075/60-2 Bourns Availability: 122.000In Stock60.000 On Order Expected 22-Mar-27 Resettable Fuses - PPTC 60 V .75A-HD 10A MAX | 122.000In Stock60.000 On Order Expected 22-Mar-27 | MF-SM | SMD/SMT | SMD/SMT | 750 mA | 60 VDC | 1.5 A | 10 A | 1 Ohms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-RX110/72-0 TTI: MF-RX110/72-0 Bourns Availability: 35.000In StockResettable Fuses - PPTC 72V 1.1A-HD 40A MAX | 35.000In Stock | MF-RX/72 | PCB Mount | Radial | 1.1 A | 72 VDC | 2.2 A | 40 A | 250 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Mfr: MF-RX135/72-0 TTI: MF-RX135/72-0 Bourns Availability: 32.000In StockResettable Fuses - PPTC 72V 1.35A-HD 40A MAX | 32.000In Stock | MF-RX/72 | PCB Mount | Radial | 1.35 A | 72 VDC | 2.7 A | 40 A | 190 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Mfr: MF-NSMF020-2 TTI: MF-NSMF020-2 Bourns Availability: 96.000In Stock63.000 On Order Expected Resettable Fuses - PPTC 24 V .20A-HD 100A MAX | 96.000In Stock63.000 On Order Expected | MF-NSMF | SMD/SMT | SMD/SMT | 200 mA | 24 VDC | 460 mA | 10 A | 2.6 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | AEC-Q100 | Reel |