Bourns - Resettable Fuses - PPTC
1.645 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MF-NSML | SMD/SMT | SMD/SMT | 4 A | 6 VDC | 8 A | 50 A | 14 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: MF-RG500-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 16 V 5A-HD 100A MAX | 0In Stock | MF-RG | PCB Mount | Radial | 5 A | 16 VDC | 8.5 A | 100 A | 23 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | |||||
0In Stock | MF-RX/250 | PCB Mount | Radial | 180 mA | 60 VDC | 500 mA | 10 A | 2 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
Mfr: CMF-RL55A-0 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC RESETTABLE FUSE 220VOLT 25OHM | Not Available Online | CMF-RL | PCB Mount | Radial | 50 mA | 230 VAC | 100 mA | 3 A | 55 Ohms | - 40 C | + 125 C | 5 mm | Tray | |||||
Mfr: MF-RX065/72-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 72V .65A-HD 40A MAX | 0In Stock | MF-RX/72 | PCB Mount | Radial | 650 mA | 72 VDC | 1.3 A | 480 mOhms | - 40 C | + 85 C | 10.2 mm | Reel | MF-R065/72-2 | |||||
Mfr: MF-LS190RU TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 1.9A 15V 0.03ohm Radial | 0In Stock | MF-LS | PCB Mount | Axial | 1.9 A | 15 V | 4.2 A | 100 A | 57 mOhms | - 40 C | + 85 C | Bulk | ||||||
Mfr: MF-R090-AP-009 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 0.90A 60V 0.14ohm Hold .90 Trip 1.8 | 0In Stock | MF-R/90 | PCB Mount | Radial | 900 mA | 60 VDC | 1.8 A | 40 A | 310 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | MF-R090-AP-9-99 | ||||
0In Stock | MF-VS | Strap Mount | Axial | 2.1 A | 6 VDC | 4.7 A | 100 A | 30 mOhms | - 40 C | + 85 C | Bulk | |||||||
Mfr: MF-RM025/240-0 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 240V .25A-HD 3.5A-MAX | Not Available Online | MF-RM | PCB Mount | Radial | 250 mA | 240 VAC | 560 mA | 3.5 A | 3.8 Ohms | - 20 C | + 85 C | 5.1 mm | Bulk | |||||
Mfr: MF-RM055/240-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 240V .55A-HD 7A MAX | 0In Stock | MF-RM | PCB Mount | Radial | 550 mA | 240 VAC | 1.25 A | 7 A | 1.45 Ohms | - 20 C | + 85 C | 5.1 mm | Reel | |||||
Mfr: MF-VS210U-0 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 2.1A 12V 0.018ohm Non-Insulated | 0In Stock | MF-VS | Strap Mount | Axial | 2.1 A | 16 V | 4.7 A | 100 A | 22 mOhms | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | MF-SD/250 | PCB Mount | SMD/SMT | 130 mA | 60 VDC | 260 mA | 3 A | 7 Ohms | - 45 C | + 85 C | Reel | |||||||
Mfr: MF-R010-AP TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 60 V .1A-HD 40A MAX | Not Available Online | MF-R | PCB Mount | Radial | 100 mA | 60 VDC | 200 mA | 40 A | 4.5 Ohms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | MF-R010-AP-99 | ||||
0In Stock | MF-SM | SMD/SMT | SMD/SMT | 500 mA | 60 VDC | 1 A | 40 A | 1.4 Ohms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: CMF-RL35-0 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC RESETTABLE FUSE 230VOLT 35OHM | 0In Stock | CMF-RL | PCB Mount | Radial | 80 mA | 230 VAC | 220 mA | 3 A | 35 Ohms | - 40 C | + 125 C | 5 mm | Tray | |||||
0In Stock | PCB Mount | SMD/SMT | 250 mA | 24 V | 500 mA | 80 A | 2.3 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||||
0In Stock | PCB Mount | SMD/SMT | 120 mA | 48 V | 290 mA | 10 A | 6.5 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||||
0In Stock | MF-MSFM | PCB Mount | SMD/SMT | 100 mA | 33 V | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||||||
0In Stock | MF-MSFM | PCB Mount | SMD/SMT | 200 mA | 60 V | 400 mA | 40 A | 6 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||
0In Stock | MF-MSFM | PCB Mount | SMD/SMT | 200 mA | 33 V | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||||||
0In Stock | MF-MSFM | PCB Mount | SMD/SMT | 350 mA | 33 V | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||||||
0In Stock | MF-MSFM | PCB Mount | SMD/SMT | 750 mA | 24 V | 1.5 A | 40 A | 450 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||
0In Stock | MF-MSFM | PCB Mount | SMD/SMT | 1.1 A | 33 V | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||||||
0In Stock | MF-MSFM | PCB Mount | SMD/SMT | 1.25 A | 16 V | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||||||
0In Stock | MF-MSFM | PCB Mount | SMD/SMT | 1.25 A | 8 V | 1812 (4532 metric) | - 40 C | + 85 C | Reel |