Bourns - Resettable Fuses - PPTC
1.645 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MF-SM100-2 TTI: MF-SM100-2 Bourns Availability: 68.000In StockResettable Fuses - PPTC 30 V 1.1A-HD 40A MAX | 68.000In Stock | MF-SM | SMD/SMT | SMD/SMT | 1.1 A | 30 VDC | 2.2 A | 80 A | 480 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-MSMF110/16-2 TTI: MF-MSMF110/16-2 Bourns Availability: 44.000In Stock20.000 On Order Expected 22-Apr-27 Resettable Fuses - PPTC 16 V 1.1A-HD 100A MAX | 44.000In Stock20.000 On Order Expected 22-Apr-27 | MF-MSMF | SMD/SMT | SMD/SMT | 1.1 A | 16 VDC | 2.2 A | 100 A | 210 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
Mfr: MF-SM150/33-2 TTI: MF-SM150/33-2 Bourns Availability: 34.500In Stock42.000 On Order Expected 19-Oct-26 Resettable Fuses - PPTC 33 V 1.5A-HD 40A MAX | 34.500In Stock42.000 On Order Expected 19-Oct-26 | MF-SM | SMD/SMT | SMD/SMT | 1.5 A | 33 VDC | 3 A | 40 A | 230 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-RX110/72-0 TTI: MF-RX110/72-0 Bourns Availability: 35.000In StockResettable Fuses - PPTC 72V 1.1A-HD 40A MAX | 35.000In Stock | MF-RX/72 | PCB Mount | Radial | 1.1 A | 72 VDC | 2.2 A | 40 A | 250 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Mfr: MF-RX135/72-0 TTI: MF-RX135/72-0 Bourns Availability: 32.000In StockResettable Fuses - PPTC 72V 1.35A-HD 40A MAX | 32.000In Stock | MF-RX/72 | PCB Mount | Radial | 1.35 A | 72 VDC | 2.7 A | 40 A | 190 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
12.500In Stock18.000 On Order Expected | MF-R | PCB Mount | Radial | 400 mA | 60 VDC | 800 mA | 40 A | 860 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R040-0-99 | |||||
23.500In Stock9.000 On Order Expected 22-Jan-27 | MF-R | PCB Mount | Radial | 5 A | 30 VDC | 10 A | 40 A | 30 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | MF-R500-0-99 | |||||
Mfr: MF-SM075-2 TTI: MF-SM075-2 Bourns Availability: 76.000In Stock80.000 On Order Expected Resettable Fuses - PPTC 30 V .75A-HD 40A MAX | 76.000In Stock80.000 On Order Expected | MF-SM | SMD/SMT | SMD/SMT | 750 mA | 30 VDC | 1.5 A | 80 A | 1 Ohms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-SM075/60-2 TTI: MF-SM075/60-2 Bourns Availability: 122.000In Stock60.000 On Order Expected 22-Mar-27 Resettable Fuses - PPTC 60 V .75A-HD 10A MAX | 122.000In Stock60.000 On Order Expected 22-Mar-27 | MF-SM | SMD/SMT | SMD/SMT | 750 mA | 60 VDC | 1.5 A | 10 A | 1 Ohms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-LSMF185/33X-2 TTI: MF-LSMF185/33X-2 Bourns Availability: 28.000In Stock64.000 On Order Expected Resettable Fuses - PPTC 33 V 1.85A-HD 40A MAX | 28.000In Stock64.000 On Order Expected | MF-LSMF | SMD/SMT | SMD/SMT | 1.85 A | 33 VDC | 3.7 A | 40 A | 150 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
6.500In Stock6.000 On Order Expected 22-Mar-27 | MF-R/600 | PCB Mount | Radial | 6 A | 30 VDC | 12 A | 40 A | 20 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | MF-R600-0-99 | |||||
Mfr: MF-SM250-2 TTI: MF-SM250-2 Bourns Availability: 27.000In StockResettable Fuses - PPTC 15 V 2.5A-HD 40A MAX | 27.000In Stock | MF-SM/250 | SMD/SMT | SMD/SMT | 2.5 A | 15 VDC | 5 A | 100 A | 85 mOhms | 3425 (8764 metric) | - 40 C | + 85 C | Reel | |||||
4.500In Stock9.000 On Order Expected 20-Nov-26 | MF-R | PCB Mount | Radial | 3 A | 30 VDC | 6 A | 40 A | 50 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | MF-R300-2-99 | |||||
36.000In Stock9.000 On Order Expected 06-Nov-26 | MF-R | PCB Mount | Radial | 300 mA | 60 VDC | 600 mA | 40 A | 1.36 Ohms | - 40 C | + 85 C | 5.1 mm | Reel | MF-R030-2-99 | |||||
Mfr: MF-R250-0-10 TTI: MF-R250-0-10 Bourns Availability: 20.500In Stock9.000 On Order Expected 06-Nov-26 Resettable Fuses - PPTC 30V 2.5A-HD 40A MAX | 20.500In Stock9.000 On Order Expected 06-Nov-26 | MF-R | PCB Mount | Radial | 2.5 A | 30 VDC | 5 A | 40 A | 48 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R250-0-10-99 | ||||
15.000In Stock168.000 On Order Expected | MF-R | PCB Mount | Radial | 100 mA | 60 VDC | 200 mA | 40 A | 4.5 Ohms | - 40 C | + 85 C | 5.1 mm | Reel | MF-R010-2-99 | |||||
56.000In Stock138.000 On Order Expected | MF-R | PCB Mount | Radial | 5 A | 30 VDC | 10 A | 40 A | 30 mOhms | - 40 C | + 85 C | 10.2 mm | Reel | ||||||
Mfr: MF-USMF050-2 TTI: MF-USMF050-2 Bourns Availability: 15.000In StockResettable Fuses - PPTC 13.2V .50A-HD 40A MAX | 15.000In Stock | MF-USMF | SMD/SMT | SMD/SMT | 500 mA | 13.2 VDC | 1 A | 40 A | 900 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
Mfr: MF-RX250/72-0 TTI: MF-RX250/72-0 Bourns Availability: 9.500In Stock6.000 On Order Expected 22-Mar-27 Resettable Fuses - PPTC 72V 2.5A-HD 40A MAX | 9.500In Stock6.000 On Order Expected 22-Mar-27 | MF-RX/72 | PCB Mount | Radial | 2.5 A | 72 VDC | 5 A | 40 A | 80 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | |||||
Mfr: MF-PSMF010X-2 TTI: MF-PSMF010X-2 Bourns Availability: 12.000In Stock27.000 On Order Expected Resettable Fuses - PPTC 15 V .1A-HD 40A MAX | 12.000In Stock27.000 On Order Expected | MF-PSMF | SMD/SMT | SMD/SMT | 100 mA | 15 VDC | 300 mA | 40 A | 7.5 Ohms | 0805 (2012 metric) | - 40 C | + 85 C | AEC-Q200 | Reel | ||||
9.500In Stock | MF-R | PCB Mount | Radial | 1.6 A | 30 VDC | 3.2 A | 40 A | 105 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R160-0-99 | |||||
12.500In Stock17.500 On Order Expected | MF-R | PCB Mount | Radial | 1.35 A | 30 VDC | 2.7 A | 40 A | 115 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R135-0-99 | |||||
27.000In Stock60.000 On Order Expected | MF-R | PCB Mount | Radial | 200 mA | 60 VDC | 400 mA | 40 A | 2.84 Ohms | - 40 C | + 85 C | 5.1 mm | Reel | MF-R020-2-99 | |||||
Mfr: MF-RX300/72-0 TTI: MF-RX300/72-0 Bourns Availability: 5.000In Stock5.500 On Order Expected 22-Oct-26 Resettable Fuses - PPTC 72V 3A-HD 40A MAX | 5.000In Stock5.500 On Order Expected 22-Oct-26 | MF-RX/72 | PCB Mount | Radial | 3 A | 72 VDC | 6 A | 40 A | 60 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | |||||
Mfr: MF-RX375/72-0 TTI: MF-RX375/72-0 Bourns Availability: 5.000In Stock18.000 On Order Expected Resettable Fuses - PPTC 72V 3.75A-HD 40A MAX | 5.000In Stock18.000 On Order Expected | MF-RX/72 | PCB Mount | Radial | 3.75 A | 72 VDC | 7.5 A | 40 A | 50 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk |