Bourns - Resettable Fuses - PPTC
1.645 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MF-RG | PCB Mount | Radial | 11 A | 16 V | 18.7 A | 100 A | 6.2 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
0In Stock | MF-RX | PCB Mount | Radial | 3 A | 72 V | 6 A | 40 A | 60 mOhms | - 40 C | + 85 C | 10.2 mm | Reel | |||||
0In Stock | MF-R | PCB Mount | Radial | 400 mA | 60 V | 800 mA | 40 A | 860 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
0In Stock | MF-R | PCB Mount | Radial | 900 mA | 60 V | 1.8 A | 40 A | 310 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | |||||
0In Stock | MF-R | PCB Mount | Radial | 1.85 A | 30 V | 3.7 A | 40 A | 70 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | |||||
0In Stock | MF-RG | PCB Mount | Radial | 11 A | 16 V | 18.7 A | 100 A | 6.2 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | |||||
0In Stock | MF-RG | PCB Mount | Radial | 5 A | 16 V | 8.5 A | 100 A | 23 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
0In Stock | MF-RG | PCB Mount | Radial | 8 A | 16 V | 13.6 A | 100 A | 11 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | |||||
0In Stock | MF-RHT | PCB Mount | Radial | 700 mA | 30 V | 1.4 A | 40 A | 800 mOhms | - 40 C | + 125 C | 5.1 mm | Ammo Pack | |||||
0In Stock | MF-PSML | SMD/SMT | SMD/SMT | 2.6 A | 6 VDC | 5.2 A | 50 A | 30 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | |||||
Not Available Online | MF-USML6-2 | SMD/SMT | SMD/SMT | 4.5 A | 6 VDC | 9 A | 50 A | 14 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | MF-RHT | PCB Mount | Radial | 7 A | 16 V | 13 A | 100 A | 25 mOhms | - 40 C | + 125 C | 5.1 mm | Bulk | |||||
0In Stock | MF-RHT | PCB Mount | Radial | 7.5 A | 16 V | 13.1 A | 100 A | 22 mOhms | - 40 C | + 125 C | 5.1 mm | Bulk | |||||
0In Stock | MF-RX | PCB Mount | Radial | 300 mA | 72 V | 40 A | - 40 C | + 85 C | Reel | ||||||||
0In Stock | MF-RX | PCB Mount | Radial | 300 mA | 72 V | 40 A | - 40 C | + 85 C | Ammo Pack | ||||||||
0In Stock | MF-RHT | PCB Mount | Radial | 4 A | 16 VDC | 7.5 A | 100 A | 60 mOhms | - 40 C | + 125 C | 5.1 mm | AEC-Q200 | Reel | ||||
0In Stock | MF-NSML/X | PCB Mount | SMD/SMT | 1.75 A | 12 VDC | 3.5 A | 50 A | 50 mOhms | - 40 C | + 85 C | Reel | ||||||
0In Stock | MF-USML | PCB Mount | SMD/SMT | 2.6 A | 12 V | 5.2 A | 50 A | 30 mOhms | - 40 C | + 85 C | Reel | ||||||
0In Stock | MF-USML | PCB Mount | SMD/SMT | 3.8 A | 12 V | 7.6 A | 50 A | 20 mOhms | - 40 C | + 85 C | Reel | ||||||
Not Available Online | MF-PSML/X | PCB Mount | SMD/SMT | 4.5 A | 8 VDC | 9 A | 50 A | 12 mOhms | - 40 C | + 85 C | Reel | ||||||
0In Stock | MF-ASMF | SMD/SMT | Solder | 80 mA | 6 V | 240 mA | 50 A | 2 Ohms | - 40 C | + 85 C | 0.4 mm | Reel | |||||
0In Stock | MF-RHT | PCB Mount | Radial | 3 A | 16 VDC | 6 A | 100 A | 79 mOhms | - 40 C | + 125 C | 5.1 mm | AEC-Q200 | Reel | ||||
0In Stock | MF-RHT | PCB Mount | Radial | 9 A | 16 V | 7.4 mOhms | - 40 C | + 125 C | AEC-Q200 | Ammo Pack | |||||||
0In Stock | MF-SVS | Strap Mount | Axial | 1.75 A | 10 V | 4.2 A | 100 A | 22 mOhms | - 40 C | + 85 C | Bulk | ||||||
0In Stock | CMF-SDP | PCB Mount | SMD/SMT | 90 mA | 230 V | 190 mA | 2.5 A | 50 Ohms | - 40 C | + 125 C | Reel |