Bourns - Resettable Fuses - PPTC
1.645 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MF-FSML/X | SMD/SMT | SMD/SMT | 1.25 A | 8 VDC | 2.5 A | 50 A | 180 mOhms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-R075-2-14 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 0.75A IHold 30V 40A | 0In Stock | MF-R | PCB Mount | Radial | 750 mA | 60 V | 1.5 A | 40 A | 400 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | ||||
0In Stock | MF-PSML/X | PCB Mount | SMD/SMT | 3.5 A | 6 V | 7 A | 50 A | 25 mOhms | - 40 C | + 85 C | Reel | ||||||
0In Stock | MF-RX | PCB Mount | Radial | 1.6 A | 72 V | 3.2 A | 40 A | 140 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | |||||
0In Stock | MF-R | PCB Mount | Radial | 1.85 A | 30 V | 3.7 A | 40 A | 70 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | |||||
0In Stock | MF-R | PCB Mount | Radial | 9 A | 30 V | 18 A | 40 A | 10 mOhms | - 40 C | + 85 C | 10.2 mm | Reel | |||||
0In Stock | MF-RHT | PCB Mount | Radial | 5 A | 16 V | 9 A | 100 A | 45 mOhms | - 40 C | + 125 C | 5.1 mm | Reel | |||||
0In Stock | MF-RHT | PCB Mount | Radial | 5 A | 16 V | 9 A | 100 A | 45 mOhms | - 40 C | + 125 C | 5.1 mm | Ammo Pack | |||||
0In Stock | MF-RHT | PCB Mount | Radial | 5.5 A | 16 V | 10 A | 100 A | 37 mOhms | - 40 C | + 125 C | 5.1 mm | Reel | |||||
0In Stock | MF-RHT | PCB Mount | Radial | 6 A | 16 V | 10.8 A | 100 A | 32 mOhms | - 40 C | + 125 C | 5.1 mm | Ammo Pack | |||||
0In Stock | MF-RHT | PCB Mount | Radial | 8 A | 16 V | 15 A | 100 A | 20 mOhms | - 40 C | + 125 C | 5.1 mm | Bulk | |||||
0In Stock | MF-RX | PCB Mount | Radial | 200 mA | 72 V | 40 A | - 40 C | + 85 C | Bulk | ||||||||
0In Stock | MF-RX | PCB Mount | Radial | 250 mA | 72 V | 40 A | - 40 C | + 85 C | Reel | ||||||||
0In Stock | MF-RX | PCB Mount | Radial | 750 mA | 72 V | 40 A | - 40 C | + 85 C | Bulk | ||||||||
Mfr: MF-SM125-2-H5 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC PTC RESETTABLE 1.25A 15V SMD 2920 | Not Available Online | ||||||||||||||||
0In Stock | MF-MSHT | PCB Mount | SMD/SMT | 1.75 A | 9 VDC | 7 A | 40 A | 170 mOhms | - 40 C | + 125 C | Reel | ||||||
Mfr: MF-NSMF125-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 6 V 1.25A-HD 100A MAX | 0In Stock | 1.25 A | 2.5 A | Reel | |||||||||||||
0In Stock | MF-RHT | PCB Mount | Radial | 7 A | 16 V | 10 mOhms | - 40 C | + 125 C | AEC-Q200 | Ammo Pack | |||||||
0In Stock | MF-RHT | PCB Mount | Radial | 9 A | 16 V | 7.4 mOhms | - 40 C | + 125 C | AEC-Q200 | Reel | |||||||
Mfr: MF-PSML175/12-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-PSML/X | PCB Mount | SMD/SMT | 1.75 A | 6 V | 3.5 A | 50 A | 55 mOhms | - 40 C | + 85 C | Reel | |||||
0In Stock | MF-PSML/X | PCB Mount | SMD/SMT | 1.25 A | 12 VDC | 2.5 A | 50 A | 160 mOhms | - 40 C | + 85 C | Reel | ||||||
0In Stock | MF-R | PCB Mount | Radial | 200 mA | 60 V | 400 mA | 40 A | 2.84 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
0In Stock | MF-R | PCB Mount | Radial | 11 A | 16 V | 22 A | 100 A | 10 mOhms | - 40 C | + 85 C | Ammo Pack | ||||||
0In Stock | MF-R | PCB Mount | Radial | 8 A | 30 V | 16 A | 40 A | 20 mOhms | - 40 C | + 85 C | 10.2 mm | Reel | |||||
0In Stock | MF-R | PCB Mount | Radial | 9 A | 30 V | 18 A | 40 A | 10 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk |