Bourns - Resettable Fuses - PPTC
1.645 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MF-RX/72 | PCB Mount | Radial | 200 mA | 72 VDC | 400 mA | 2.84 Ohms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | MF-R020/72-AP | ||||||
0In Stock | MF-R | PCB Mount | Radial | 11 A | 16 V | 22 A | 100 A | 10 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | ||||||
0In Stock | MF-RX | PCB Mount | Radial | 3 A | 72 V | 6 A | 40 A | 60 mOhms | - 40 C | + 85 C | 10.2 mm | Ammo Pack | ||||||
0In Stock | MF-RX | PCB Mount | Radial | 3.75 A | 72 V | 7.5 A | 40 A | 50 mOhms | - 40 C | + 85 C | 10.2 mm | Reel | ||||||
0In Stock | MF-R | PCB Mount | Radial | 170 mA | 60 V | 340 mA | 40 A | 3.2 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
0In Stock | MF-R | PCB Mount | Radial | 8 A | 30 V | 16 A | 40 A | 20 mOhms | - 40 C | + 85 C | 10.2 mm | Ammo Pack | ||||||
0In Stock | MF-RHT | PCB Mount | Radial | 700 mA | 30 V | 1.4 A | 40 A | 800 mOhms | - 40 C | + 125 C | 5.1 mm | Bulk | ||||||
0In Stock | MF-RX | PCB Mount | Radial | 900 mA | 72 V | 40 A | - 40 C | + 85 C | Bulk | |||||||||
0In Stock | MF-MSHT | PCB Mount | SMD/SMT | 1.25 A | 9 VDC | 6.25 A | 40 A | 300 mOhms | - 40 C | + 125 C | Reel | |||||||
0In Stock | MF-RG | PCB Mount | Radial | 6.5 A | 16 V | 11.1 A | 100 A | 15.8 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
0In Stock | MF-RHT | PCB Mount | Radial | 5 A | 16 V | 17.5 mOhms | - 40 C | + 125 C | AEC-Q200 | Bulk | ||||||||
0In Stock | MF-RHT | PCB Mount | Radial | 6 A | 16 V | 13 mOhms | - 40 C | + 125 C | AEC-Q200 | Bulk | ||||||||
Mfr: MF-R017-AP TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 60V .17A-HD 40A MAX | 0In Stock | MF-R | PCB Mount | Radial | 170 mA | 60 VDC | 340 mA | 40 A | 3.2 Ohms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | MF-R017-AP-99 | ||||
0In Stock | MF-SVS | Strap Mount | Axial | 2.1 A | 10 V | 5 A | 100 A | 20 mOhms | - 40 C | + 85 C | Bulk | |||||||
0In Stock | MF-S | Strap Mount | Axial | 1.2 A | 15 VDC | 2.7 A | 100 A | 160 mOhms | - 40 C | + 85 C | Bulk | |||||||
0In Stock | MF-R | PCB Mount | Radial | 8 A | 30 VDC | 16 A | 40 A | 20 mOhms | - 40 C | + 85 C | 10.2 mm | Reel | MF-R800-2-99 | |||||
0In Stock | MF-RG | PCB Mount | Radial | 7 A | 16 V | 11.9 A | 100 A | 13 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
0In Stock | MF-RHT | PCB Mount | Radial | 700 mA | 30 V | 1.4 A | 40 A | 800 mOhms | - 40 C | + 125 C | 5.1 mm | AEC-Q100 | Ammo Pack | |||||
0In Stock | MF-RHT | PCB Mount | Radial | 13 A | 16 V | 24 A | 100 A | 10 mOhms | - 40 C | + 125 C | 5.1 mm | AEC-Q100 | Reel | |||||
0In Stock | MF-RHT | PCB Mount | Radial | 13 A | 16 V | 24 A | 100 A | 10 mOhms | - 40 C | + 125 C | 5.1 mm | AEC-Q100 | Ammo Pack | |||||
Mfr: MF-RHT450-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 16 V 4.5A-HD 100A MAX | 0In Stock | MF-RHT | PCB Mount | Radial | 4.5 A | 16 V | 7.8 A | 100 A | 54 mOhms | - 40 C | + 125 C | 5.1 mm | AEC-Q100 | Reel | ||||
0In Stock | MF-RHT | PCB Mount | Radial | 7.5 A | 16 VDC | 13.1 A | 100 A | 22 mOhms | - 40 C | + 125 C | 5.1 mm | AEC-Q100 | Reel | |||||
0In Stock | MF-R | PCB Mount | Radial | 9 A | 30 V | 18 A | 40 A | 10 mOhms | - 40 C | + 85 C | 10.2 mm | Ammo Pack | MF-R900-AP-99 | |||||
0In Stock | MF-RG | PCB Mount | Radial | 11 A | 16 V | 18.7 A | 100 A | 6.2 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
0In Stock | MF-RX | PCB Mount | Radial | 3 A | 72 V | 6 A | 40 A | 60 mOhms | - 40 C | + 85 C | 10.2 mm | Reel |