Bourns - Resettable Fuses - PPTC
1.645 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4.500In Stock9.000 On Order Expected 20-Nov-26 | MF-R | PCB Mount | Radial | 3 A | 30 VDC | 6 A | 40 A | 50 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | MF-R300-2-99 | |||||
Mfr: MF-RX300/72-0 TTI: MF-RX300/72-0 Bourns Availability: 5.000In Stock5.500 On Order Expected 22-Oct-26 Resettable Fuses - PPTC 72V 3A-HD 40A MAX | 5.000In Stock5.500 On Order Expected 22-Oct-26 | MF-RX/72 | PCB Mount | Radial | 3 A | 72 VDC | 6 A | 40 A | 60 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | |||||
Mfr: MF-RX375/72-0 TTI: MF-RX375/72-0 Bourns Availability: 5.000In Stock18.000 On Order Expected Resettable Fuses - PPTC 72V 3.75A-HD 40A MAX | 5.000In Stock18.000 On Order Expected | MF-RX/72 | PCB Mount | Radial | 3.75 A | 72 VDC | 7.5 A | 40 A | 50 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | |||||
8.500In Stock6.000 On Order Expected 09-Nov-26 | MF-R | PCB Mount | Radial | 9 A | 30 VDC | 18 A | 40 A | 10 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | MF-R900-0-99 | |||||
Mfr: MF-RX185/72-0 TTI: MF-RX185/72-0 Bourns Availability: 15.500In Stock8.500 On Order Expected 08-Oct-26 Resettable Fuses - PPTC 72V 1.85A-HD 40A MAX | 15.500In Stock8.500 On Order Expected 08-Oct-26 | MF-RX/72 | PCB Mount | Radial | 1.85 A | 72 VDC | 3.7 A | 40 A | 120 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Mfr: MF-PSMF050X-2 TTI: MF-PSMF050X-2 Bourns Availability: 18.000In Stock36.000 On Order Expected Resettable Fuses - PPTC 6 V 5A-HD 40A MAX | 18.000In Stock36.000 On Order Expected | MF-PSMF | SMD/SMT | SMD/SMT | 500 mA | 6 VDC | 1 A | 40 A | 900 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | AEC-Q200 | Reel | ||||
26.000In Stock14.000 On Order Expected 20-Nov-26 | MF-R | PCB Mount | Radial | 200 mA | 60 VDC | 400 mA | 40 A | 2.84 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R020-0-99 | |||||
Mfr: MF-MSMF150/24X-2 TTI: MF-MSMF150/24X-2 Bourns Availability: 34.500In Stock24.000 On Order Expected Resettable Fuses - PPTC 24 V 1.5A-HD 40A MAX | 34.500In Stock24.000 On Order Expected | MF-MSMF | SMD/SMT | SMD/SMT | 1.5 A | 24 VDC | 3 A | 20 A | 120 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
Mfr: MF-FSMF020X-2 TTI: MF-FSMF020X-2 Bourns Availability: 48.000In Stock42.000 On Order Expected Resettable Fuses - PPTC 9 V .2A-HD 40A MAX | 48.000In Stock42.000 On Order Expected | MF-FSMF | PCB Mount | SMD/SMT | 200 mA | 9 VDC | 500 mA | 40 A | 3.5 Ohms | - 40 C | + 85 C | Reel | ||||||
Mfr: MF-PSMF110X-2 TTI: MF-PSMF110X-2 Bourns Availability: 6.000In Stock15.000 On Order Expected 22-Mar-27 Resettable Fuses - PPTC 6 V 1.1A-HD 40A MAX | 6.000In Stock15.000 On Order Expected 22-Mar-27 | MF-PSMF | SMD/SMT | SMD/SMT | 1.1 A | 6 VDC | 2.2 A | 40 A | 210 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | AEC-Q200 | Reel | ||||
Mfr: MF-PSMF020X-2 TTI: MF-PSMF020X-2 Bourns Availability: 9.000In StockResettable Fuses - PPTC 9 V .2 A-HD 40A MAX | 9.000In Stock | MF-PSMF | SMD/SMT | SMD/SMT | 200 mA | 9 VDC | 500 mA | 40 A | 3.5 Ohms | 0805 (2012 metric) | - 40 C | + 85 C | AEC-Q200 | Reel | ||||
Mfr: MF-SM013/250-2 TTI: MF-SM013/250-2 Bourns Availability: 12.000In StockResettable Fuses - PPTC 60 V .13A-HD 10A MAX | 12.000In Stock | MF-SM/250 | SMD/SMT | SMD/SMT | 130 mA | 60 VDC | 3 A | 12 Ohms | - 40 C | + 85 C | Reel | |||||||
Mfr: MF-NSHT035KX-2 TTI: MF-NSHT035KX-2 Bourns Availability: 12.000In Stock24.000 On Order Expected Resettable Fuses - PPTC 30 V .35A-HD 20A MAX | 12.000In Stock24.000 On Order Expected | MF-NSHT | PCB Mount | SMD/SMT | 350 mA | 30 VDC | 1.75 A | 20 A | 2.6 Ohms | 1206 (3216 metric) | - 40 C | + 125 C | AEC-Q200 | Reel | ||||
Mfr: MF-FSMF025X-2 TTI: MF-FSMF025X-2 Bourns Availability: 36.000In StockResettable Fuses - PPTC 6 V .25A-HD 40A MAX | 36.000In Stock | MF-FSMF | SMD/SMT | SMD/SMT | 250 mA | 6 VDC | 750 mA | 40 A | 1.4 Ohms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-NSMF110-2 TTI: MF-NSMF110-2 Bourns Availability: 285.000In StockResettable Fuses - PPTC 6 V 1.1A-HD 100A MAX | 285.000In Stock | MF-NSMF | SMD/SMT | SMD/SMT | 1.1 A | 6 VDC | 2.2 A | 100 A | 200 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
Mfr: MF-RX185/72-2 TTI: MF-RX185/72-2 Bourns Availability: 6.000In StockResettable Fuses - PPTC 72V 1.85A-HD 40A MAX | 6.000In Stock | MF-RX/72 | PCB Mount | Radial | 1.85 A | 72 VDC | 3.7 A | 40 A | 120 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | |||||
9.000In Stock | MF-R | PCB Mount | Radial | 7 A | 30 VDC | 14 A | 40 A | 20 mOhms | - 40 C | + 85 C | 10.2 mm | Reel | MF-R700-2-99 | |||||
Mfr: MF-SM200-2 TTI: MF-SM200-2 Bourns Availability: 34.500In StockResettable Fuses - PPTC 15 V 2.0A-HD 40A MAX | 34.500In Stock | MF-SM | SMD/SMT | SMD/SMT | 2 A | 15 VDC | 4 A | 100 A | 125 mOhms | 3425 (8764 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-NSMF020X-2 TTI: MF-NSMF020X-2 Bourns Availability: 69.000In StockResettable Fuses - PPTC 30 V .2A-HD 60A MAX | 69.000In Stock | MF-NSMF | PCB Mount | SMD/SMT | 200 mA | 30 VDC | 400 mA | 60 A | 3.3 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
9.500In Stock6.000 On Order Expected 06-Nov-26 | MF-R | PCB Mount | Radial | 7 A | 30 VDC | 14 A | 40 A | 20 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | MF-R700-0-99 | |||||
15.000In Stock | MF-R | PCB Mount | Radial | 1.85 A | 30 VDC | 3.7 A | 40 A | 70 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | MF-R185-2-99 | |||||
Mfr: MF-RX375/72-2 TTI: MF-RX375/72-2 Bourns Availability: 11.000In Stock18.000 On Order Expected 16-Nov-26 Resettable Fuses - PPTC 72V .03A-HD 75A MAX | 11.000In Stock18.000 On Order Expected 16-Nov-26 | MF-RX/72 | PCB Mount | Radial | 3.75 A | 72 VDC | 7.5 A | 40 A | 50 mOhms | - 40 C | + 85 C | 10.2 mm | Reel | |||||
Mfr: MF-NSMF075-2 TTI: MF-NSMF075-2 Bourns Availability: 27.000In StockResettable Fuses - PPTC 6 V .75A-HD 100A MAX | 27.000In Stock | MF-NSMF | SMD/SMT | SMD/SMT | 750 mA | 6 VDC | 1.5 A | 100 A | 400 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
Mfr: MF-NSMF200-2 TTI: MF-NSMF200-2 Bourns Availability: 18.000In StockResettable Fuses - PPTC 6 V 2.A-HD 100A MAX | 18.000In Stock | MF-NSMF | SMD/SMT | SMD/SMT | 2 A | 6 VDC | 4 A | 100 A | 85 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
Mfr: MF-RX030/72-0 TTI: MF-RX030/72-0 Bourns Availability: 3.000In StockResettable Fuses - PPTC 72V .3A-HD 40A MAX | 3.000In Stock | MF-RX/72 | PCB Mount | Radial | 300 mA | 72 VDC | 600 mA | 40 A | 1.36 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R030/72-0 |