Bourns - Resettable Fuses - PPTC
1.645 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MF-R065-2-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.65A 60V 0.27ohm Hold .65 Trip 1.3 | Not Available Online | MF-R | PCB Mount | Radial | 650 mA | 60 VDC | 1.3 A | 40 A | 480 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | MF-R065-2 | ||||
Mfr: MF-SM150/33-2-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 1.50A 33V 0.06ohm Hold 1.5 Trip 3 | Not Available Online | MF-SM | PCB Mount | SMD/SMT | 1.5 A | 33 VDC | 3 A | 40 A | 230 mOhms | 2920 (7351 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-R020-0-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC .2A 60V | Not Available Online | MF-R | PCB Mount | Radial | 200 mA | 60 VDC | 400 mA | 40 A | 2.84 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R020 | ||||
Mfr: MF-RX110-AP TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 1.10A 60V 0.15ohm Hold 1.1A Trip 2.2A | Not Available Online | MF-RX | PCB Mount | Radial | 1.1 A | 60 VDC | 2.2 A | 40 A | 250 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | |||||
Mfr: MF-SM075-2-006 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.75A 30V 0.23ohm Hold 0.75A Trip 1.5A | Not Available Online | MF-SM | PCB Mount | SMD/SMT | 750 mA | 30 V | 1.5 A | 10 A | 1 Ohms | 2920 (7351 metric) | - 40 C | + 85 C | Reel | |||||
Not Available Online | MF-R | PCB Mount | Radial | 1.6 A | 30 VDC | 3.2 A | 40 A | 105 mOhms | - 40 C | + 85 C | 5.1 mm | |||||||
Mfr: MF-RX135-AP TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 3.75A 60V 0.03ohm Hold 1.35A Trip 2.7A | Not Available Online | MF-RX | PCB Mount | Radial | 1.35 A | 60 VDC | 2.7 A | 40 A | 190 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | |||||
Not Available Online | MF-MSMF | PCB Mount | SMD/SMT | 1.5 A | 6 VDC | 3 A | 100 A | 120 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | ||||||
Mfr: MF-MSMD020-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 30Volts Hold=.2Amps 0.4Amps Trip | Not Available Online | MF-MSMD | PCB Mount | SMD/SMT | 200 mA | 30 VDC | 400 mA | 80 A | 6 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | ||||||
Not Available Online | MF-LR | Strap Mount | Axial | 2.6 A | 15 VDC | 5.8 A | 100 A | 42 mOhms | - 40 C | + 85 C | ||||||||
Mfr: MF-MSMD030-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 30Volts Hold=.3A 0.6Amps Trip | Not Available Online | MF-MSMD | PCB Mount | SMD/SMT | 300 mA | 30 VDC | 600 mA | 10 A | 3 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | ||||||
Mfr: MF-SVS230S-0 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 2.3A 10V 0.010ohm Slotted Lead | Not Available Online | MF-SVS | Strap Mount | Axial | 2.3 A | 10 VDC | 5.2 A | 100 A | 18 mOhms | - 40 C | + 85 C | |||||||
Mfr: MF-R700-005 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 7A 30V 0.005ohm Hold 7.0 Trip 14.0 | Not Available Online | MF-R | PCB Mount | Radial | 7 A | 30 V | 14 A | 40 A | 20 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | |||||
Not Available Online | MF-SVS | Strap Mount | Axial | 1.7 A | 10 VDC | 4.1 A | 100 A | 32 mOhms | - 40 C | + 85 C | ||||||||
Mfr: MF-SM030-2-006 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.30A 60V 0.90ohm Hold 0.3A Trip 0.6A | Not Available Online | MF-SM | PCB Mount | SMD/SMT | 300 mA | 60 VDC | 600 mA | 40 A | 4.8 Ohms | 2920 (7351 metric) | - 40 C | + 85 C | Reel | |||||
Not Available Online | MF-R | PCB Mount | Radial | 50 mA | 60 VDC | 100 mA | 40 A | 11.1 Ohms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | MF-R005-AP-99 | |||||
Mfr: MF-R800-0-003 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 8A 30V 0.005ohm Hold 8.0 Trip 16.0 | Not Available Online | MF-R | PCB Mount | Radial | 8 A | 30 V | 16 A | 40 A | 20 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | |||||
Not Available Online | MF-R | PCB Mount | Radial | 500 mA | 60 VDC | 1 A | 40 A | 770 mOhms | - 40 C | + 85 C | 5.1 mm | |||||||
Mfr: MF-R800-005 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 8A 30V 0.005ohm Hold 8.0 Trip 16.0 | Not Available Online | MF-R | PCB Mount | Radial | 8 A | 30 V | 16 A | 40 A | 20 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | |||||
Mfr: MF-SM300-2-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 3A 6V 0.015ohm | Not Available Online | MF-SM | PCB Mount | SMD/SMT | 3 A | 6 VDC | 6 A | 100 A | 48 mOhms | 2920 (7351 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: CMF-RLC50-0 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC RESETTABLE FUSE 50OHM 20% | Not Available Online | CMF-RLC | PCB Mount | Radial | 65 mA | 650 V | 150 mA | 3 A | 50 Ohms | - 40 C | + 125 C | 5.08 mm | Bulk | |||||
Mfr: CMF-SD35A-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.10A 230V 35ohm | Not Available Online | CMF-SD | PCB Mount | SMD/SMT | 100 mA | 220 VAC | 200 mA | 2.5 A | 35 Ohms | - 40 C | + 125 C | Reel | ||||||
Mfr: MF-MSMF075-2. TTI: Not Assigned Bourns Availability: Not Available OnlineCut Tape Resettable Fuses - PPTC | Not Available Online | MF-MSMF | PCB Mount | SMD/SMT | 750 mA | 13.2 VDC | 1.5 A | 100 A | 450 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Cut Tape | |||||
Not Available Online | ||||||||||||||||||
Mfr: MF-SM150/33-2-99. TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-SM |