Bourns - Resettable Fuses - PPTC
1.645 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MF-MSMF250/16X-2U5 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-MSMF | ||||||||||||||||
Not Available Online | MF-LS | PCB Mount | Axial | 700 mA | 15 VDC | 1.5 A | 100 A | 200 mOhms | - 40 C | + 85 C | Bulk | |||||||
Mfr: MF-R018/250-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.18A 60V 0.8ohm | Not Available Online | MF-R | PCB Mount | Radial | 180 mA | 60 VDC | 360 mA | 10 A | 2 Ohms | - 40 C | + 85 C | 5.1 mm | Reel | |||||
Mfr: MF-R055/90U-0 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.55A 90V 0.45ohm Uncoated | Not Available Online | MF-R/90 | PCB Mount | Radial | 550 mA | 90 V | 1.1 A | 10 A | 900 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Mfr: MF-R016/600-1-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.16A 60V 4ohm | Not Available Online | MF-R/600 | PCB Mount | Radial | 160 mA | 60 VDC | 320 mA | 3 A | 10 Ohms | - 40 C | + 85 C | 5 mm | Reel | |||||
Mfr: MF-R016/600-1-0 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-R/600 | PCB Mount | Radial | 160 mA | 60 VDC | 320 mA | 3 A | 8 Ohms | - 40 C | + 85 C | 5 mm | ||||||
Mfr: MF-MSMF160-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 8 V 1.6 A-HD 100A MAX | Not Available Online | MF-MSMF | SMD/SMT | SMD/SMT | 1.6 A | 8 VDC | 2.8 A | 100 A | 99 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
Not Available Online | MF-RX | PCB Mount | Radial | 1.35 A | 60 VDC | 2.7 A | 40 A | 190 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
Mfr: MF-MSMD075/24-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 24Volts Hold=.75A 1.5Amps Trip | Not Available Online | MF-MSMD | PCB Mount | SMD/SMT | 750 mA | 13.2 VDC | 1.5 A | 100 A | 450 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | ||||||
Mfr: MF-R018/250U-0 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.18A 60V 0.8ohm Uncoated | Not Available Online | MF-R | PCB Mount | Radial | 180 mA | 60 VDC | 360 mA | 10 A | 2 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Mfr: MF-R050-2-008 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.50A 60V 0.41ohm Fast Trip | Not Available Online | MF-R | PCB Mount | Radial | 500 mA | 60 VDC | 1 A | 40 A | 770 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | |||||
Mfr: MF-RX160-AP TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 1.60A 60V 0.09ohm Hold 1.6A Trip 3.2A | Not Available Online | MF-RX | PCB Mount | Radial | 1.6 A | 60 VDC | 3.2 A | 40 A | 140 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | |||||
Mfr: MF-RX300-2-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 3A 60V 0.04ohm Hold 3A Trip 6Amps | Not Available Online | MF-RX | PCB Mount | Radial | 3 A | 60 VDC | 6 A | 40 A | 60 mOhms | - 40 C | + 85 C | 10.2 mm | Reel | |||||
Mfr: MF-R010-2-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.10A 60V 2.5ohm Hold .1 Trip .2 | Not Available Online | MF-R | PCB Mount | Radial | 100 mA | 60 VDC | 200 mA | 40 A | 4.5 Ohms | - 40 C | + 85 C | 5.1 mm | Reel | MF-R010-2 | ||||
Mfr: MF-R700-0-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 7A 30V | Not Available Online | MF-R | PCB Mount | Radial | 7 A | 30 VDC | 14 A | 40 A | 20 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | MF-R700 | ||||
Mfr: MF-R600-2-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 6A 30V 0.005ohm Hold 6.0 Trip 12.0 | Not Available Online | MF-R/600 | PCB Mount | Radial | 6 A | 30 VDC | 12 A | 40 A | 20 mOhms | - 40 C | + 85 C | 10.2 mm | Reel | MF-R600-2 | ||||
Mfr: MF-R050-2-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.50A 60V 0.41ohm Hold .5 Trip 1 | Not Available Online | MF-R | PCB Mount | Radial | 500 mA | 60 VDC | 1 A | 40 A | 770 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | MF-R050-2 | ||||
Mfr: MF-R090-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.90A 60V 0.14ohm Hold .90 Trip 1.8 | Not Available Online | MF-R/90 | PCB Mount | Radial | 900 mA | 30 V | 1.8 A | 40 A | 120 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R090 | ||||
Mfr: MF-MSMF125-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 6 V 1.25A-HD 100A MAX | Not Available Online | MF-MSMF | SMD/SMT | SMD/SMT | 1.3 A | 6 VDC | 2.5 A | 100 A | 140 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
Not Available Online | MF-R | PCB Mount | Radial | 3 A | 30 VDC | 6 A | 40 A | 50 mOhms | - 40 C | + 85 C | 5.1 mm | |||||||
Mfr: MF-MSMD260-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 6Volts Hold=2.6Amps 5.2Amps Trip | Not Available Online | MF-MSMD | PCB Mount | SMD/SMT | 2.6 A | 6 VDC | 5.2 A | 100 A | 80 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | ||||||
Mfr: MF-R010-0-003 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.10A 60V 2.5ohm Hold .10 Trip .20 | Not Available Online | MF-R | PCB Mount | Radial | 100 mA | 60 VDC | 200 mA | 40 A | 4.5 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Mfr: MF-R075-0-003 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.75A 60V 0.18ohm Short Lead Length | Not Available Online | MF-R | PCB Mount | Radial | 750 mA | 60 VDC | 1.5 A | 40 A | 400 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Mfr: MF-RX300-2-14 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 3A 60V 0.04ohm Kinked Leads | Not Available Online | MF-RX | PCB Mount | Radial - Kinked Lead | 3 A | 60 VDC | 6 A | 40 A | 60 mOhms | - 40 C | + 85 C | 10.2 mm | Reel | |||||
Not Available Online | MF-LL | PCB Mount | SMD/SMT | 1.9 A | 6 V | 4.9 A | 50 A | 15 Ohms | - 40 C | + 85 C |