Bourns - Resettable Fuses - PPTC
1.645 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MF-R025-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.25A 60V 1ohm Hold .25 Trip .50 | Not Available Online | MF-R | PCB Mount | Radial | 250 mA | 60 VDC | 500 mA | 40 A | 1.95 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R025 | ||||
Mfr: MF-R065-0-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC .65A 60V | Not Available Online | MF-R | PCB Mount | Radial | 650 mA | 60 VDC | 1.3 A | 40 A | 480 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R065 | ||||
Mfr: MF-SMHT160-2-6 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 1.60A 16V 0.05ohm | Not Available Online | MF-SMHT | PCB Mount | SMD/SMT | 1.6 A | 16 V | 3.2 A | 100 A | 150 mOhms | - 40 C | + 85 C | Reel | ||||||
Mfr: MF-R055/90U-AP TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.55A 90V 0.45ohm Uncoated | Not Available Online | MF-R/90 | PCB Mount | Radial | 550 mA | 90 V | 1.1 A | 10 A | 900 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | |||||
Not Available Online | MF-RX | PCB Mount | Radial | 1.35 A | 60 VDC | 2.7 A | 40 A | 190 mOhms | - 40 C | + 85 C | 5.1 mm | |||||||
Mfr: MF-R055/90-AP TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.55A 90V 0.45ohm Hold .55 Trip 1.1 | Not Available Online | MF-R/90 | PCB Mount | Radial | 550 mA | 90 VDC | 1.1 A | 10 A | 900 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | |||||
Mfr: MF-R135-005 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 1.35A 30V 0.065ohm Hold 1.35 Trip 2.7 | Not Available Online | MF-R | PCB Mount | Radial | 1.35 A | 30 V | 2.7 A | 40 A | 115 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Mfr: MF-PSML350-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 6 V 3.5A-HD 50A MAX | Not Available Online | MF-PSML | PCB Mount | SMD/SMT | 3.5 A | 6 V | 7 A | 50 A | 25 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | |||||
Not Available Online | MF-LS | PCB Mount | Axial | |||||||||||||||
Mfr: MF-USML300-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 6 V 3.0A-HD 50A MAX | Not Available Online | MF-USML | PCB Mount | SMD/SMT | 3 A | 6 V | 6 A | 50 A | 18 mOhms | 1210 (3225 metric) | + 85 C | Reel | ||||||
Mfr: MF-NSML150-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 6 V 1.5A-HD 50A MAX | Not Available Online | MF-NSML | PCB Mount | SMD/SMT | 1.5 A | 6 VDC | 3 A | 50 A | 65 mOhms | - 40 C | + 85 C | Reel | ||||||
Mfr: CMF-SDV09-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC Ceramic PTC | Not Available Online | CMF-SDV | ||||||||||||||||
Not Available Online | MF-R | |||||||||||||||||
Not Available Online | MF-R | |||||||||||||||||
Not Available Online | MF-RX | PCB Mount | Radial | 2.5 A | 60 V | 5 A | 40 A | 80 mOhms | - 40 C | + 85 C | 10.2 mm | |||||||
Not Available Online | MF-USMF | PCB Mount | SMD/SMT | 50 mA | 30 VDC | 150 mA | 10 A | 50 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | Cut Tape | ||||||
Mfr: MF-NSML175-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 6 V 1.75A-HD 50A MAX | Not Available Online | MF-NSML | PCB Mount | SMD/SMT | 1.75 A | 6 VDC | 3.5 A | 50 A | 40 mOhms | - 40 C | + 85 C | Reel | ||||||
Mfr: MF-NSML190-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 6 V 1.9A-HD 50A MAX | Not Available Online | MF-NSML | Reel | |||||||||||||||
Mfr: MF-USML200-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 6 V 2.0A-HD 50A MAX | Not Available Online | MF-USML | PCB Mount | SMD/SMT | 2 A | 6 VDC | 4 A | 50 A | 30 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-R1100-2-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 11A 16V 0.003ohm Ihold=11 Itrip=22 A | Not Available Online | MF-R | PCB Mount | Radial | 11 A | 16 V | 22 A | 100 A | 10 mOhms | - 40 C | + 85 C | 10.2 mm | Reel | MF-R1100-2 | ||||
Not Available Online | CMF-SD | |||||||||||||||||
Not Available Online | MF-MSMF | |||||||||||||||||
Not Available Online | MF-MSMF | |||||||||||||||||
Not Available Online | MF-MSMF | |||||||||||||||||
Not Available Online | MF-NSML |