• Resettable Fuses - PPTC

Multifuse - Bourns - Resettable Fuses - PPTC

713 Results
713 Results
Filtered By:Circuit Protection
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: MF-R110
TTI: MF-R110
Bourns
Availability:

31.000In Stock

9.000 On Order
Expected 22-Mar-27
Resettable Fuses - PPTC 30V 1.1A-HD 40A MAX

31.000In Stock

9.000 On Order
Expected 22-Mar-27
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
1.1 A
30 VDC
2.2 A
40 A
180 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R110-0-99
Datasheet
Mfr: MF-SM030-2
TTI: MF-SM030-2
Bourns
Availability:

16.000In Stock

218.000 On Order
Expected
Resettable Fuses - PPTC 60 V .30A-HD 10A MAX

16.000In Stock

218.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-SM
SMD/SMT
SMD/SMT
300 mA
60 VDC
600 mA
40 A
4.8 Ohms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-R050
TTI: MF-R050
Bourns
Availability:

73.500In Stock

Resettable Fuses - PPTC 60V .5A-HD 40A MAX

73.500In Stock

Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
500 mA
60 VDC
1 A
40 A
770 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R050-0-99
Datasheet
Mfr: MF-USMF005-2
TTI: MF-USMF005-2
Bourns
Availability:

123.000In Stock

330.000 On Order
Expected
Resettable Fuses - PPTC 30 V .05A-HD 10A MAX

123.000In Stock

330.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-USMF
SMD/SMT
SMD/SMT
50 mA
30 VDC
150 mA
10 A
50 Ohms
1210 (3225 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-SM050-2
TTI: MF-SM050-2
Bourns
Availability:

18.000In Stock

118.000 On Order
Expected
Resettable Fuses - PPTC 60 V .50A-HD 10A MAX

18.000In Stock

118.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-SM
SMD/SMT
SMD/SMT
500 mA
60 VDC
1 A
40 A
1.4 Ohms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-MSMF010-2
TTI: MF-MSMF010-2
Bourns
Availability:

477.000In Stock

51.000 On Order
Expected 25-May-27
Resettable Fuses - PPTC 60 V .10A-HD 40A MAX

477.000In Stock

51.000 On Order
Expected 25-May-27
Please adjust quantity to Min / Mult value
MF-MSMF
SMD/SMT
SMD/SMT
100 mA
60 VDC
300 mA
40 A
15 Ohms
1812 (4532 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-MSMF020/60-2
TTI: MF-MSMF020/60-2
Bourns
Availability:

169.500In Stock

274.500 On Order
Expected
Resettable Fuses - PPTC 60 V .20A-HD 40A MAX

169.500In Stock

274.500 On Order
Expected
Please adjust quantity to Min / Mult value
MF-MSMF
SMD/SMT
SMD/SMT
200 mA
60 VDC
400 mA
40 A
6 Ohms
1812 (4532 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-NSMF012-2
TTI: MF-NSMF012-2
Bourns
Availability:

102.000In Stock

303.000 On Order
Expected
Resettable Fuses - PPTC 30 V .12A-HD 10A MAX

102.000In Stock

303.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-NSMF
SMD/SMT
SMD/SMT
120 mA
30 VDC
290 mA
10 A
8.5 Ohms
1206 (3216 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-MSMF014-2
TTI: MF-MSMF014-2
Bourns
Availability:

337.500In Stock

675.000 On Order
Expected
Resettable Fuses - PPTC 60 V .14A-HD 40A MAX

337.500In Stock

675.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-MSMF
SMD/SMT
SMD/SMT
140 mA
60 VDC
300 mA
40 A
6.5 Ohms
1812 (4532 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-MSMF030-2
TTI: MF-MSMF030-2
Bourns
Availability:

414.000In Stock

399.000 On Order
Expected 08-Jun-27
Resettable Fuses - PPTC 30 V .30A-HD 10A MAX

414.000In Stock

399.000 On Order
Expected 08-Jun-27
Please adjust quantity to Min / Mult value
MF-MSMF
SMD/SMT
SMD/SMT
300 mA
30 VDC
600 mA
10 A
3 Ohms
1812 (4532 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-MSMF020-2
TTI: MF-MSMF020-2
Bourns
Availability:

648.000In Stock

1.272.000 On Order
Expected
Resettable Fuses - PPTC 30 V .20A-HD 80A MAX

648.000In Stock

1.272.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-MSMF
SMD/SMT
SMD/SMT
200 mA
30 VDC
400 mA
80 A
6 Ohms
1812 (4532 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-SM100-2
TTI: MF-SM100-2
Bourns
Availability:

74.000In Stock

196.000 On Order
Expected
Resettable Fuses - PPTC 30 V 1.1A-HD 40A MAX

74.000In Stock

196.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-SM
SMD/SMT
SMD/SMT
1.1 A
30 VDC
2.2 A
80 A
480 mOhms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-MSMF110/16-2
TTI: MF-MSMF110/16-2
Bourns
Availability:

32.000In Stock

184.000 On Order
Expected
Resettable Fuses - PPTC 16 V 1.1A-HD 100A MAX

32.000In Stock

184.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-MSMF
SMD/SMT
SMD/SMT
1.1 A
16 VDC
2.2 A
100 A
210 mOhms
1812 (4532 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-SM150/33-2
TTI: MF-SM150/33-2
Bourns
Availability:

57.000In Stock

222.000 On Order
Expected
Resettable Fuses - PPTC 33 V 1.5A-HD 40A MAX

57.000In Stock

222.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-SM
SMD/SMT
SMD/SMT
1.5 A
33 VDC
3 A
40 A
230 mOhms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-R160
TTI: MF-R160
Bourns
Availability:

5.500In Stock

38.000 On Order
Expected 07-Dec-26
Resettable Fuses - PPTC 30V 1.6A-HD 40A MAX

5.500In Stock

38.000 On Order
Expected 07-Dec-26
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
1.6 A
30 VDC
3.2 A
40 A
105 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R160-0-99
Datasheet
Mfr: MF-R040
TTI: MF-R040
Bourns
Availability:

28.000In Stock

57.000 On Order
Expected 14-Dec-26
Resettable Fuses - PPTC 60V .4A-HD 40A MAX

28.000In Stock

57.000 On Order
Expected 14-Dec-26
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
400 mA
60 VDC
800 mA
40 A
860 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R040-0-99
Datasheet
Mfr: MF-R250
TTI: MF-R250
Bourns
Availability:

14.500In Stock

154.000 On Order
Expected
Resettable Fuses - PPTC 30V 2.5A-HD 40A MAX

14.500In Stock

154.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
2.5 A
30 VDC
5 A
40 A
48 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R250-0-99
Datasheet
Mfr: MF-SM100/33-2
TTI: MF-SM100/33-2
Bourns
Availability:

92.000In Stock

56.000 On Order
Expected
Resettable Fuses - PPTC 33 V 1.1A-HD 40A MAX

92.000In Stock

56.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-SM
SMD/SMT
SMD/SMT
1.1 A
33 VDC
2.2 A
40 A
410 mOhms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-R075
TTI: MF-R075
Bourns
Availability:

15.000In Stock

15.000 On Order
Expected 22-Jan-27
Resettable Fuses - PPTC 60V .75A-HD 40A MAX

15.000In Stock

15.000 On Order
Expected 22-Jan-27
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
750 mA
60 VDC
1.5 A
40 A
400 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R075-0-99
Datasheet
Mfr: MF-R025
TTI: MF-R025
Bourns
Availability:

9.500In Stock

63.000 On Order
Expected 14-Dec-26
Resettable Fuses - PPTC 60V .25A-HD 40A MAX

9.500In Stock

63.000 On Order
Expected 14-Dec-26
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
250 mA
60 VDC
500 mA
40 A
1.95 Ohms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R025-0-99
Datasheet
Mfr: MF-RX185/72-0
TTI: MF-RX185/72-0
Bourns
Availability:

18.000In Stock

Resettable Fuses - PPTC 72V 1.85A-HD 40A MAX

18.000In Stock

Please adjust quantity to Min / Mult value
MF-RX/72
PCB Mount
Radial
1.85 A
72 VDC
3.7 A
40 A
120 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
Datasheet
Mfr: MF-LSMF300/24X-2
TTI: MF-LSMF300/24X-2
Bourns
Availability:

24.000In Stock

192.000 On Order
Expected
Resettable Fuses - PPTC 24 V 5.2A-HD 20A MAX

24.000In Stock

192.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-LSMF
SMD/SMT
SMD/SMT
3 A
24 VDC
5.2 A
40 A
75 mOhms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-R500
TTI: MF-R500
Bourns
Availability:

21.000In Stock

81.000 On Order
Expected
Resettable Fuses - PPTC 30V 5A-HD 40A MAX

21.000In Stock

81.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
5 A
30 VDC
10 A
40 A
30 mOhms
- 40 C
+ 85 C
10.2 mm
Bulk
MF-R500-0-99
Datasheet
Mfr: MF-R065
TTI: MF-R065
Bourns
Availability:

19.500In Stock

51.000 On Order
Expected 14-Dec-26
Resettable Fuses - PPTC 60V .65A-HD 40A MAX

19.500In Stock

51.000 On Order
Expected 14-Dec-26
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
650 mA
60 VDC
1.3 A
40 A
480 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R065-0-99
Datasheet
Mfr: MF-R300
TTI: MF-R300
Bourns
Availability:

3.000In Stock

56.500 On Order
Expected
Resettable Fuses - PPTC 30V 3A-HD 40A MAX

3.000In Stock

56.500 On Order
Expected
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
3 A
30 VDC
6 A
40 A
50 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R300-0-99
  • 1
  • 2
  • 3
  • 4