Eaton - Resettable Fuses - PPTC
342 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PTS120660V005 TTI: PTS120660V005 Eaton Electronics Availability: 125.000In Stock130.000 On Order Expected Resettable Fuses - PPTC PPTC 1206 60V 0.05A SMD | 125.000In Stock130.000 On Order Expected | PTS1206 | SMD/SMT | SMD/SMT | 50 mA | 60 VDC | 150 mA | 100 A | 50 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTS120660V010 TTI: PTS120660V010 Eaton Electronics Availability: 100.000In StockResettable Fuses - PPTC PPTC 1206 60V 0.1A SMD | 100.000In Stock | PTS1206 | SMD/SMT | SMD/SMT | 100 mA | 60 VDC | 250 mA | 100 A | 15 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTS120630V016 TTI: PTS120630V016 Eaton Electronics Availability: 5.000In Stock65.000 On Order Expected 10-Dec-26 Resettable Fuses - PPTC PPTC 1206 30V 0.16A SMD | 5.000In Stock65.000 On Order Expected 10-Dec-26 | PTS1206 | SMD/SMT | SMD/SMT | 160 mA | 30 VDC | 370 mA | 100 A | 4.5 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTS120624V020 TTI: PTS120624V020 Eaton Electronics Availability: 10.000In StockResettable Fuses - PPTC PPTC 120624V 0.2A SMD | 10.000In Stock | PTS1206 | PCB Mount | SMD/SMT | 200 mA | 24 VDC | 420 mA | 100 A | 2.6 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
0In Stock | PTS1206 | SMD/SMT | SMD/SMT | 500 mA | 15 VDC | 1 A | 100 A | 700 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: PTS181233V075 TTI: PTS181233V075 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 1812 33V 0.75A SMD | 0In Stock | PTS1812 | SMD/SMT | SMD/SMT | 750 mA | 33 VDC | 1.5 A | 20 A | 400 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTS120616V025 TTI: PTS120616V025 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 1206 16V 0.25A SMD | 0In Stock | PTS1206 | PCB Mount | SMD/SMT | 250 mA | 16 VDC | 500 mA | 100 A | 2.3 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTS120630V012 TTI: PTS120630V012 Eaton Electronics Availability: 0In Stock20.000 On Order Expected Resettable Fuses - PPTC PPTC 1206 30V 0.12A SMD | 0In Stock20.000 On Order Expected | PTS1206 | SMD/SMT | SMD/SMT | 120 mA | 30 VDC | 290 mA | 100 A | 6 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTS181216V050 TTI: PTS181216V050 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 1812 16V 0.5A SMD | 0In Stock | PTS1812 | PCB Mount | SMD/SMT | 500 mA | 16 VDC | 1 A | 100 A | 1 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTS181230V020 TTI: PTS181230V020 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 1812 30V 0.2A SMD | 0In Stock | PTS1812 | PCB Mount | SMD/SMT | 200 mA | 30 VDC | 400 mA | 100 A | 5 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTS181260V014 TTI: PTS181260V014 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 1812 60V 0.14A SMD | 0In Stock | PTS1812 | PCB Mount | SMD/SMT | 140 mA | 60 VDC | 340 mA | 10 A | 6 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTS181213V075 TTI: PTS181213V075 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 1812 13V 0.75A SMD | 0In Stock | PTS1812 | SMD/SMT | SMD/SMT | 750 mA | 13.2 VDC | 1.5 A | 100 A | 450 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTS181224V110 TTI: PTS181224V110 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 1812 24V 1.1A SMD | 0In Stock | PTS1812 | SMD/SMT | SMD/SMT | 1.1 A | 24 VDC | 2.2 A | 20 A | 200 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTS120616V035 TTI: PTS120616V035 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 1206 16V 0.35A SMD | 0In Stock | PTS1206 | PCB Mount | SMD/SMT | 350 mA | 16 VDC | 750 mA | 100 A | 1.2 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTS12066V150 TTI: PTS12066V150 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 1206 6V 1.5A SMD | 0In Stock | PTS1206 | PCB Mount | SMD/SMT | 1.5 A | 6 VDC | 3 A | 100 A | 120 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTS080524V010 TTI: PTS080524V010 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 0805 24V .1A SMD | 0In Stock | PTS0805 | PCB Mount | SMD/SMT | 100 mA | 24 VDC | 300 mA | 100 A | 6 Ohms | - 40 C | + 85 C | Reel | |||||
Mfr: PTS12066V100 TTI: PTS12066V100 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 1206 6V 1.0A SMD | 0In Stock | PTS1206 | SMD/SMT | SMD/SMT | 1 A | 6 VDC | 1.8 A | 100 A | 210 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSAHT120616V035 TTI: PTSAHT120616V035 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSAHT1206 0.35A, 16V | 0In Stock | PTSAHT1206 | PCB Mount | SMD/SMT | 350 mA | 16 VDC | 950 mA | 50 A | 1.6 Ohms | 1206 (3216 metric) | - 40 C | + 125 C | Reel | ||||
Mfr: PTS181230V010 TTI: PTS181230V010 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 1812 30V 0.1A SMD | 0In Stock | PTS1812 | SMD/SMT | SMD/SMT | 100 mA | 30 VDC | 300 mA | 100 A | 15 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSAHT120630V035 TTI: PTSAHT120630V035 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSAHT1206 0.35A, 30V | 0In Stock | PTSAHT1206 | SMD/SMT | SMD/SMT | 350 mA | 30 VDC | 1.75 A | 20 A | 2.2 Ohms | 1206 (3216 metric) | - 40 C | + 125 C | Reel | ||||
Mfr: PTSLR08056V150 TTI: PTSLR08056V150 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 6V 1.5A-HD 50A MAX | 0In Stock | PTSLR | SMD/SMT | SMD/SMT | 1.5 A | 6 VDC | 3 A | 50 A | 65 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTR030V0500-TR TTI: PTR030V0500-TR Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 30V 5.0A Radial | 0In Stock | PTR030V | PCB Mount | Radial | 5 A | 30 V | 10 A | 40 A | 30 mOhms | - 40 C | + 85 C | 10 mm | Reel | ||||
Mfr: PTSLR06038V100 TTI: PTSLR06038V100 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSLR0603 1A, 8V | 0In Stock | PTSLR0603 | PCB Mount | SMD/SMT | 1 A | 8 VDC | 2 A | 25 A | 150 mOhms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTS18126V260 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 1812 6V 2.6A SMD | 0In Stock | PTS1812 | PCB Mount | SMD/SMT | 2.6 A | 6 VDC | 5 A | 100 A | 47 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTS18126V300 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 1812 6V 3.0A SMD | 0In Stock | PTS1812 | SMD/SMT | SMD/SMT | 3 A | 6 VDC | 5 A | 100 A | 40 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel |