Eaton - Resettable Fuses - PPTC
342 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PTR030V0135-TR1 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 30V 1.35A Radial Kinked Leads | 0In Stock | PTR030V | PCB Mount | Radial - Kinked Lead | 1.35 A | 30 V | 2.7 A | 40 A | 80 mOhms | - 40 C | + 85 C | 5 mm | Reel | ||||
Mfr: PTR060V0020-TR TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 60V 0.2A Radial | 0In Stock | PTR060V | PCB Mount | Radial | 200 mA | 60 V | 400 mA | 40 A | 2.75 Ohms | - 40 C | + 85 C | 5 mm | Reel | ||||
Mfr: PTR030V0900-TR1 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 30V 9A Radial Kinked Leads | 0In Stock | PTR030V | PCB Mount | Radial - Kinked Lead | 9 A | 30 V | 18 A | 100 A | 10 mOhms | - 40 C | + 85 C | 10 mm | Reel | ||||
Mfr: PTR060V0050-TR1 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 60V 0.5A Radial Kinked Leads | 0In Stock | PTR060V | PCB Mount | Radial - Kinked Lead | 500 mA | 60 V | 1 A | 40 A | 770 mOhms | - 40 C | + 85 C | 5 mm | Reel | ||||
Mfr: PTR016V0110-TR1 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 16V 1.1A Radial Kinked Leads | 0In Stock | PTR016V | PCB Mount | Radial - Kinked Lead | 1.1 A | 16 V | 2.2 A | 40 A | 95 mOhms | - 40 C | + 85 C | 5 mm | Reel | ||||
Mfr: PTSLR12106V1000 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | Reel | |||||||||||||||
Mfr: PTR016V0500-TR1 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 16V 5A Radial Kinked Leads | 0In Stock | PTR016V | PCB Mount | Radial - Kinked Lead | 5 A | 16 V | 8.5 A | 100 A | 23 mOhms | - 40 C | + 85 C | 5 mm | Reel | ||||
Mfr: PTR016V0250-TR TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 16V 2.5A Radial | 0In Stock | PTR016V | PCB Mount | Radial | 2.5 A | 16 V | 5 A | 40 A | 36 mOhms | - 40 C | + 85 C | 5 mm | Reel | ||||
Mfr: PTR016V0135-TR TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 16V 1.35A Radial | 0In Stock | PTR016V | PCB Mount | Radial | 1.35 A | 16 V | 2.7 A | 40 A | 74 mOhms | - 40 C | + 85 C | 5 mm | Reel | ||||
Mfr: PTR016V0400-TR TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 16V 4.0A Radial | 0In Stock | PTR016V | PCB Mount | Radial | 4 A | 16 V | 6.8 A | 100 A | 38 mOhms | - 40 C | + 85 C | 5 mm | Reel | ||||
Mfr: PTR060V0030-TR TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 60V 0.3A Radial | 0In Stock | PTR060V | PCB Mount | Radial | 300 mA | 60 V | 600 mA | 40 A | 1.33 Ohms | - 40 C | + 85 C | 5 mm | Reel | ||||
Mfr: PTR060V0250-TR1 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 60V 2.5A Radial Kinked Leads | 0In Stock | PTR060V | PCB Mount | Radial - Kinked Lead | 2.5 A | 60 V | 5 A | 80 mOhms | - 40 C | + 85 C | 10 mm | Reel | |||||
Mfr: PTR016V1200-TR1 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 16V 12A Radial Kinked Leads | 0In Stock | PTR016V | PCB Mount | Radial - Kinked Lead | 12 A | 16 V | 20.4 A | 100 A | 6 mOhms | - 40 C | + 85 C | 10 mm | Reel | ||||
Mfr: PTR030V0110-TR1 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 30V 1.1A Radial Kinked Leads | 0In Stock | PTR030V | PCB Mount | Radial - Kinked Lead | 1.1 A | 30 V | 2.2 A | 40 A | 100 mOhms | - 40 C | + 85 C | 5 mm | Reel | ||||
Mfr: PTSLR12106V900 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | Reel | |||||||||||||||
Mfr: PTSLR12106V400 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | PTSLR | SMD/SMT | SMD/SMT | 4 A | 6 VDC | 8 A | 50 A | 14 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTR016V0160-TR TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 16V 1.6A Radial | 0In Stock | PTR016V | PCB Mount | Radial | 1.6 A | 16 V | 3.2 A | 40 A | 61 mOhms | - 40 C | + 85 C | 5 mm | Reel | ||||
Mfr: PTR016V0300-TR TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 16V 3.0A Radial | 0In Stock | PTR016V | PCB Mount | Radial | 3 A | 16 V | 5.1 A | 100 A | 65 mOhms | - 40 C | + 85 C | 5 mm | Reel | ||||
Mfr: PTR030V0090-TR TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 30V 0.9A Radial | 0In Stock | PTR030V | PCB Mount | Radial | 900 mA | 30 VDC | 1.8 A | 40 A | 120 mOhms | - 40 C | + 85 C | 5 mm | Reel | ||||
Mfr: PTR060V0040-TR TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 60V 0.4A Radial | 0In Stock | PTR060V | PCB Mount | Radial | 400 mA | 60 VDC | 800 mA | 40 A | 860 mOhms | - 40 C | + 85 C | 5 mm | Reel | ||||
Mfr: PTSLR12106V650 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineResettable Fuses - PPTC PTSLR1210 6.5A, 6V | Not Available Online | PTSLR0805 | SMD/SMT | SMD/SMT | 6.5 A | 6 VDC | 13 A | 50 A | 9 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSA120648V012 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSA1206 0.12A, 48V | 0In Stock | PTSA1206 | SMD/SMT | SMD/SMT | 120 mA | 48 VDC | 390 mA | 10 A | 15 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTR060V0040-TR1 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 60V 0.4A Radial Kinked Leads | 0In Stock | PTR060V | PCB Mount | Radial - Kinked Lead | 400 mA | 60 V | 800 mA | 40 A | 860 mOhms | - 40 C | + 85 C | 5 mm | Reel | ||||
Mfr: PTR016V0185-TR1 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 16V 1.85A Radial Kinked Leads | 0In Stock | PTR016V | PCB Mount | Radial - Kinked Lead | 1.85 A | 16 V | 3.7 A | 40 A | 51 mOhms | - 40 C | + 85 C | 5 mm | Reel | ||||
Mfr: PTR016V0700-TR1 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 16V 7A Radial Kinked Leads | 0In Stock | PTR016V | PCB Mount | Radial - Kinked Lead | 7 A | 16 V | 11.9 A | 100 A | 13 mOhms | - 40 C | + 85 C | 5 mm | Reel |