PTR016V - Eaton - Resettable Fuses - PPTC
88 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PTR016V0800-TR TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 16V 8.0A Radial | 0In Stock | PTR016V | PCB Mount | Radial | 8 A | 16 V | 13.6 A | 100 A | 11 mOhms | - 40 C | + 85 C | 5 mm | Reel | ||||
Mfr: PTR016V0500-BK TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 16V 5A Radial | 0In Stock | PTR016V | PCB Mount | Radial | 5 A | 16 V | 8.5 A | 100 A | 23 mOhms | - 40 C | + 85 C | 5 mm | Bulk | ||||
Mfr: PTR016V0700-BK TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 16V 7A Radial | 0In Stock | PTR016V | PCB Mount | Radial | 7 A | 16 V | 11.9 A | 100 A | 13 mOhms | - 40 C | + 85 C | 5 mm | Bulk | ||||
Mfr: PTR016V0800-BK TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 16V 8A Radial | 0In Stock | PTR016V | PCB Mount | Radial | 8 A | 16 VDC | 13.6 A | 100 A | 11 mOhms | - 40 C | + 85 C | 5 mm | Bulk | ||||
Mfr: PTR016V1100-TR1 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 16V 11A Radial Kinked Leads | 0In Stock | PTR016V | PCB Mount | Radial - Kinked Lead | 11 A | 16 V | 18.7 A | 100 A | 6 mOhms | - 40 C | + 85 C | 5 mm | Reel | ||||
Mfr: PTR016V1500-BK1 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 16V 15A Radial Kinked Leads | 0In Stock | PTR016V | PCB Mount | Radial - Kinked Lead | 15 A | 16 V | 25.5 A | 100 A | 5 mOhms | - 40 C | + 85 C | 10 mm | Bulk | ||||
Mfr: PTR016V0090-BK TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 16V 0.9A Radial | 0In Stock | PTR016V | PCB Mount | Radial | 900 mA | 16 V | 1.8 A | 40 A | 120 mOhms | - 40 C | + 85 C | 5 mm | Bulk | ||||
Mfr: PTR016V0090-BK1 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 16V 0.9A Radial Kinked Leads | 0In Stock | PTR016V | PCB Mount | Radial - Kinked Lead | 900 mA | 16 V | 1.8 A | 40 A | 120 mOhms | - 40 C | + 85 C | 5 mm | Bulk | ||||
Mfr: PTR016V0110-BK TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 16V 1.1A Radial | 0In Stock | PTR016V | PCB Mount | Radial | 1.1 A | 16 V | 2.2 A | 40 A | 95 mOhms | - 40 C | + 85 C | 5 mm | Bulk | ||||
Mfr: PTR016V1300-TR TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 16V 13.0A Radial | 0In Stock | PTR016V | PCB Mount | Radial | 13 A | 16 V | 22.1 A | 100 A | 6 mOhms | - 40 C | + 85 C | 10 mm | Reel | ||||
Mfr: PTR016V1500-TR TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 16V 15.0A Radial | 0In Stock | PTR016V | PCB Mount | Radial | 15 A | 16 V | 25.5 A | 100 A | 5 mOhms | - 40 C | + 85 C | 10 mm | Reel | ||||
Mfr: PTR016V0900-TR1 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 16V 9A Radial Kinked Leads | 0In Stock | PTR016V | PCB Mount | Radial - Kinked Lead | 9 A | 16 V | 15.3 A | 100 A | 9 mOhms | - 40 C | + 85 C | 5 mm | Reel | ||||
Mfr: PTR016V1100-BK1 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 16V 11A Radial Kinked Leads | 0In Stock | PTR016V | PCB Mount | Radial - Kinked Lead | 11 A | 16 V | 18.7 A | 100 A | 6 mOhms | - 40 C | + 85 C | 5 mm | Bulk | ||||
Mfr: PTR016V1200-BK TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 16V 12A Radial | 0In Stock | PTR016V | PCB Mount | Radial | 12 A | 16 V | 20.4 A | 100 A | 6 mOhms | - 40 C | + 85 C | 10 mm | Bulk | ||||
Mfr: PTR016V1500-BK TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 16V 15A Radial | 0In Stock | PTR016V | PCB Mount | Radial | 15 A | 16 VDC | 25.5 A | 100 A | 5 mOhms | - 40 C | + 85 C | 10 mm | Bulk | ||||
Mfr: PTR016V1100-TR TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 16V 11.0A Radial | 0In Stock | PTR016V | PCB Mount | Radial | 11 A | 16 V | 18.7 A | 100 A | 6 mOhms | - 40 C | + 85 C | 5 mm | Reel | ||||
Mfr: PTR016V1200-TR TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 16V 12.0A Radial | 0In Stock | PTR016V | PCB Mount | Radial | 12 A | 16 V | 20.4 A | 100 A | 6 mOhms | - 40 C | + 85 C | 10 mm | Reel | ||||
Mfr: PTR016V0700-BK1 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 16V 7A Radial Kinked Leads | 0In Stock | PTR016V | PCB Mount | Radial - Kinked Lead | 7 A | 16 V | 11.9 A | 100 A | 13 mOhms | - 40 C | + 85 C | 5 mm | Bulk | ||||
Mfr: PTR016V1000-TR1 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 16V 10A Radial Kinked Leads | 0In Stock | PTR016V | PCB Mount | Radial - Kinked Lead | 10 A | 16 V | 17 A | 100 A | 7 mOhms | - 40 C | + 85 C | 5 mm | Reel | ||||
Mfr: PTR016V1400-BK TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 16V 14A Radial | 0In Stock | PTR016V | PCB Mount | Radial | 14 A | 16 V | 23.8 A | 100 A | 5 mOhms | - 40 C | + 85 C | 10 mm | Bulk | ||||
Mfr: PTR016V0135-BK TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 16V 1.35A Radial | 0In Stock | PTR016V | PCB Mount | Radial | 1.35 A | 16 V | 2.7 A | 40 A | 74 mOhms | - 40 C | + 85 C | 5 mm | Bulk | ||||
Mfr: PTR016V0135-BK1 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 16V 1.35A Radial Kinked Leads | 0In Stock | PTR016V | PCB Mount | Radial - Kinked Lead | 1.35 A | 16 V | 2.7 A | 40 A | 74 mOhms | - 40 C | + 85 C | 5 mm | Bulk | ||||
Mfr: PTR016V0300-BK1 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 16V 3A Radial Kinked Leads | 0In Stock | PTR016V | PCB Mount | Radial - Kinked Lead | 3 A | 16 V | 5.1 A | 100 A | 65 mOhms | - 40 C | + 85 C | 5 mm | Bulk | ||||
Mfr: PTR016V0900-BK TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 16V 9A Radial | 0In Stock | PTR016V | PCB Mount | Radial | 9 A | 16 V | 15.3 A | 100 A | 9 mOhms | - 40 C | + 85 C | 5 mm | Bulk | ||||
Mfr: PTR016V1400-BK1 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 16V 14A Radial Kinked Leads | 0In Stock | PTR016V | PCB Mount | Radial - Kinked Lead | 14 A | 16 V | 23.8 A | 100 A | 5 mOhms | - 40 C | + 85 C | 10 mm | Bulk |