PTSA1206 - Eaton - Resettable Fuses - PPTC
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PTSA120648V016 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSA1206 0.16A, 48V | 0In Stock | PTSA1206 | SMD/SMT | SMD/SMT | 160 mA | 48 VDC | 450 mA | 10 A | 5 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSA120660V010 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineResettable Fuses - PPTC PTSA1206 0.1A, 60V | Not Available Online | PTSA1206 | SMD/SMT | SMD/SMT | 100 mA | 60 VDC | 250 mA | 10 A | 15 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSA120613V050 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineResettable Fuses - PPTC PTSA1206 0.5A, 13.2V | Not Available Online | PTSA1206 | SMD/SMT | SMD/SMT | 500 mA | 13.2 VDC | 1.1 A | 40 A | 750 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSA120616V035 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineResettable Fuses - PPTC PTSA1206 0.35A, 16V | Not Available Online | PTSA1206 | SMD/SMT | SMD/SMT | 350 mA | 16 VDC | 750 mA | 40 A | 1.35 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSA120624V020 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSA1206 0.2A, 24V | 0In Stock | PTSA1206 | SMD/SMT | SMD/SMT | 200 mA | 24 VDC | 420 mA | 40 A | 3.1 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSA120616V025 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineResettable Fuses - PPTC PTSA1206 0.25A, 16V | Not Available Online | PTSA1206 | SMD/SMT | SMD/SMT | 250 mA | 16 VDC | 580 mA | 40 A | 2.3 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSA120648V012 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSA1206 0.12A, 48V | 0In Stock | PTSA1206 | SMD/SMT | SMD/SMT | 120 mA | 48 VDC | 390 mA | 10 A | 15 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel |