PTSAHT1206 - Eaton - Resettable Fuses - PPTC
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PTSAHT120630V035 TTI: PTSAHT120630V035 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSAHT1206 0.35A, 30V | 0In Stock | PTSAHT1206 | SMD/SMT | SMD/SMT | 350 mA | 30 VDC | 1.75 A | 20 A | 2.2 Ohms | 1206 (3216 metric) | - 40 C | + 125 C | Reel | ||||
Mfr: PTSAHT120616V035 TTI: PTSAHT120616V035 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSAHT1206 0.35A, 16V | 0In Stock | PTSAHT1206 | PCB Mount | SMD/SMT | 350 mA | 16 VDC | 950 mA | 50 A | 1.6 Ohms | 1206 (3216 metric) | - 40 C | + 125 C | Reel | ||||
Mfr: PTSAHT120630V016 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSAHT1206 0.16A, 30V | 0In Stock | PTSAHT1206 | PCB Mount | SMD/SMT | 160 mA | 30 VDC | 800 mA | 20 A | 6 Ohms | 1206 (3216 metric) | - 40 C | + 125 C | Reel | ||||
Mfr: PTSAHT120624V050 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineResettable Fuses - PPTC PTSAHT1206 0.5A, 24V | Not Available Online | PTSAHT1206 | SMD/SMT | SMD/SMT | 500 mA | 24 VDC | 2.5 A | 20 A | 1.6 Ohms | 1206 (3216 metric) | - 40 C | + 125 C | Reel |