Littelfuse - Resettable Fuses - PPTC
3.838 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2016L030DR TTI: 2016L030DR Littelfuse Availability: 0In Stock6.000 On Order Expected 23-Dec-26 Resettable Fuses - PPTC 60V 2016 .300A SURF MOUNT | 0In Stock6.000 On Order Expected 23-Dec-26 | 2016L | SMD/SMT | SMD/SMT | 300 mA | 60 VDC | 600 mA | 20 A | 2.3 Ohms | 2016 (5041 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | 60R | PCB Mount | Radial | 1.6 A | 60 VDC | 3.2 A | 40 A | 220 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
0In Stock | TRF250 | PCB Mount | Radial | 145 mA | 60 VDC | 290 mA | 3 A | 14 Ohms | - 40 C | + 85 C | 5 mm | Bulk | RF0021-000 | |||||
Mfr: 1812L014DR TTI: 1812L014DR Littelfuse Availability: 0In Stock4.500 On Order Expected 25-Nov-26 Resettable Fuses - PPTC 0.14A 60V 1812 | 0In Stock4.500 On Order Expected 25-Nov-26 | 1812L | SMD/SMT | SMD/SMT | 140 mA | 60 VDC | 340 mA | 10 A | 6 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 0805L050WR TTI: 0805L050WR Littelfuse Availability: 0In StockResettable Fuses - PPTC 0.50A 6V 0805 | 0In Stock | 0805L | SMD/SMT | SMD/SMT | 500 mA | 6 VDC | 1 A | 100 A | 850 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 0805L010YR TTI: 0805L010YR Littelfuse Availability: 0In Stock4.000 On Order Expected 23-Dec-26 Resettable Fuses - PPTC 0.10A 15V 0805 | 0In Stock4.000 On Order Expected 23-Dec-26 | 0805L | SMD/SMT | SMD/SMT | 100 mA | 15 VDC | 300 mA | 100 A | 6 Ohms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 2920L200DR TTI: 2920L200DR Littelfuse Availability: 0In StockResettable Fuses - PPTC 2.0A 15V 2920 | 0In Stock | 2920L | SMD/SMT | SMD/SMT | 2 A | 15 VDC | 4 A | 40 A | 125 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1206L600SLWR TTI: 1206L600SLWR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6 VDC 6A-HD 50A MAX | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 6 A | 6 VDC | 12 A | 50 A | 10 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 2920L260/33DR TTI: 2920L260/33DR Littelfuse Availability: 0In StockResettable Fuses - PPTC 33 V 2.6A-HD 40A MAX | 0In Stock | 2920L | SMD/SMT | SMD/SMT | 2.6 A | 33 VDC | 5 A | 40 A | 75 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RF2697-000 TTI: RXEF135-2 Littelfuse Availability: 0In Stock6.000 On Order Expected 27-Jan-27 Resettable Fuses - PPTC Radial Lead 1.35A 72V 40A Imax | 0In Stock6.000 On Order Expected 27-Jan-27 | RXEF | PCB Mount | Radial | 1.35 A | 72 VDC | 2.7 A | 40 A | 300 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | E86281-000 RF2697-000 | ||||
Mfr: 0402L050SLKR TTI: 0402L050SLKR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V POLYFUSE 0402 LoRho SL .500A | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 500 mA | 6 VDC | 1 A | 40 A | 400 mOhms | 0402 (1005 metric) | - 40 C | + 85 C | Tray | |||||
Mfr: 2920L260/24DR TTI: 2920L260/24DR Littelfuse Availability: 0In StockResettable Fuses - PPTC 24V 2.6A 2920 POLYFUSE SURF MOUNT | 0In Stock | 2920L | SMD/SMT | SMD/SMT | 2.6 A | 24 VDC | 5 A | 40 A | 75 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1210L110/16WR TTI: 1210L110/16WR Littelfuse Availability: 0In StockResettable Fuses - PPTC 16V 1.10A 1210 PTC | 0In Stock | 1210L | SMD/SMT | SMD/SMT | 1.1 A | 16 VDC | 2.2 A | 100 A | 210 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RXEF160K-2 TTI: RXEF160K-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC Radial Lead 1.6A 72V 40A Imax | 0In Stock | RXEF | PCB Mount | Radial | 1.6 A | 72 VDC | 3.2 A | 40 A | 220 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | RF2715-000 | ||||
Mfr: RF0323-000 TTI: SMD030F-2018-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC .3A 60V 20A Imax | 0In Stock | midSMD | SMD/SMT | SMD/SMT | 300 mA | 60 VDC | 800 mA | 20 A | 2.3 Ohms | 2018 (5045 metric) | - 40 C | + 85 C | Reel | F94061-000 RF0323-000 | ||||
Mfr: 1210L110THYR TTI: 1210L110THYR Littelfuse Availability: 0In StockResettable Fuses - PPTC PTC 8V 1210 1.1A POLYFUSE SMD THIN | 0In Stock | 1210L | SMD/SMT | SMD/SMT | 1.1 A | 8 VDC | 2.2 A | 100 A | 210 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: NANOASMDC020F-2 TTI: NANOASMDC020F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC .2A 24V Nano SMD AEC-Q200 | 0In Stock | nanoASMDC | SMD/SMT | SMD/SMT | 200 mA | 24 VDC | 420 mA | 100 A | 3.1 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | RF2147-000 | |||
0In Stock | RGEF | + 85 C | Reel | RF4142-000 | ||||||||||||||
0In Stock | LVR | PCB Mount | Radial | 120 mA | 120 VAC/VDC | 300 mA | 20 A | 12 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | E17236-000 | |||||
0In Stock | RGEF | PCB Mount | Radial | 8 A | 16 VDC | 13.6 A | 100 A | 17.5 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | F77140-000 RF3253-000 | |||||
0In Stock | RXEF | PCB Mount | Radial | 50 mA | 60 VDC | 100 mA | 40 A | 20 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | D63068-000 RF2658-000 | |||||
Mfr: RF2636-000 TTI: RUEF110-2 Littelfuse Availability: 0In Stock3.000 On Order Expected 03-Feb-27 Resettable Fuses - PPTC 1.1A 30V 100A Imax | 0In Stock3.000 On Order Expected 03-Feb-27 | RUEF | PCB Mount | Radial | 1.1 A | 30 VDC | 2.2 A | 100 A | 170 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | E32173-000 RF2636-000 | ||||
0In Stock | 30R | PCB Mount | Radial | 5 A | 30 VDC | 10 A | 40 A | 50 mOhms | - 40 C | + 85 C | 10.2 mm | Ammo Pack | ||||||
Mfr: 1206L075THYR TTI: 1206L075THYR Littelfuse Resettable Fuses - PPTC PTC 8V 1206 0.75A POLYFUSE SMD THIN | 0In Stock | 1206L | PCB Mount | SMD/SMT | 750 mA | 8 VDC | 1.5 A | 100 A | 290 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | 576-1206L075WR 1206L075WR | ||||
0In Stock | miniSMD | SMD/SMT | SMD/SMT | 2.6 A | 16 VDC | 5 A | 100 A | 50 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | RF1184-000 |