Littelfuse - Resettable Fuses - PPTC
3.838 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RF1346-000 TTI: NANOSMDC035F-2 Littelfuse Availability: 51.000In Stock75.000 On Order Expected Resettable Fuses - PPTC .35A RESETTABLE SMD FUSE | 51.000In Stock75.000 On Order Expected | nanoSMD | SMD/SMT | SMD/SMT | 350 mA | 16 VDC | 750 mA | 20 A | 1.35 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | C49615-000 RF1346-000 | ||||
Mfr: RF2624-000 TTI: RUEF110 Littelfuse Availability: 7.500In Stock23.000 On Order Expected Resettable Fuses - PPTC 1.1A 30V 100A Imax | 7.500In Stock23.000 On Order Expected | RUEF | PCB Mount | Radial | 1.1 A | 30 VDC | 2.2 A | 100 A | 170 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | F43372-000 RF2624-000 | ||||
Mfr: RF2564-000 TTI: RXEF020 Littelfuse Availability: 57.500In Stock79.500 On Order Expected 04-Jan-27 Resettable Fuses - PPTC Radial Lead .2A 72V 40A Imax | 57.500In Stock79.500 On Order Expected 04-Jan-27 | RXEF | PCB Mount | Radial | 200 mA | 72 VDC | 400 mA | 40 A | 4.4 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | E76239-000 RF2564-000 | ||||
Mfr: RF1181-000 TTI: MINISMDC075F/24-2 Littelfuse Availability: 31.500In Stock15.000 On Order Expected 03-Mar-27 Resettable Fuses - PPTC 24 V .75A-HD 40A MAX | 31.500In Stock15.000 On Order Expected 03-Mar-27 | miniSMD | SMD/SMT | SMD/SMT | 750 mA | 24 VDC | 1.5 A | 40 A | 290 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | C73860-000 RF1181-000 | ||||
Mfr: RF2611-000 TTI: RUEF300 Littelfuse Availability: 24.000In Stock30.000 On Order Expected 03-Feb-27 Resettable Fuses - PPTC 3A 30V 100A Imax | 24.000In Stock30.000 On Order Expected 03-Feb-27 | RUEF | PCB Mount | Radial | 3 A | 30 VDC | 6 A | 100 A | 80 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | D55663-000 RF2611-000 | ||||
Mfr: 2016L100/33DR TTI: 2016L100/33DR Littelfuse Availability: 39.000In Stock132.000 On Order Expected Resettable Fuses - PPTC 55PTC 33V 2016 1.10A POLYFUSE | 39.000In Stock132.000 On Order Expected | 2016L | SMD/SMT | SMD/SMT | 1.1 A | 33 VDC | 2.2 A | 40 A | 400 mOhms | 2016 (5041 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RF2640-000 TTI: RXEF135 Littelfuse Availability: 7.000In Stock14.000 On Order Expected 08-Jan-27 Resettable Fuses - PPTC Radial Lead 1.35A 72V 40A Imax | 7.000In Stock14.000 On Order Expected 08-Jan-27 | RXEF | PCB Mount | Radial | 1.35 A | 72 VDC | 2.7 A | 40 A | 300 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | E76253-000 RF2640-000 | ||||
Mfr: 1812L050/60MR TTI: 1812L050/60MR Littelfuse Availability: 102.000In Stock28.000 On Order Expected 17-Feb-27 Resettable Fuses - PPTC 60 V .50A-HD 10A MAX | 102.000In Stock28.000 On Order Expected 17-Feb-27 | 1812L | PCB Mount | SMD/SMT | 500 mA | 60 VDC | 1 A | 10 A | 1 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1812L020/60DR TTI: 1812L020/60DR Littelfuse Availability: 40.500In Stock28.500 On Order Expected Resettable Fuses - PPTC 60V 0.20A 1812 PTC POLY SMT | 40.500In Stock28.500 On Order Expected | 1812L | SMD/SMT | SMD/SMT | 200 mA | 60 VDC | 400 mA | 40 A | 4.4 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1206L012WR TTI: 1206L012WR Littelfuse Availability: 66.000In Stock186.000 On Order Expected Resettable Fuses - PPTC 30V 1206 .125A SURF MOUNT | 66.000In Stock186.000 On Order Expected | 1206L | SMD/SMT | SMD/SMT | 125 mA | 30 VDC | 290 mA | 100 A | 6 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1210L020WR TTI: 1210L020WR Littelfuse Availability: 33.000In Stock27.000 On Order Expected Resettable Fuses - PPTC 30V 1210 .200A POLYFUSE | 33.000In Stock27.000 On Order Expected | 1210L | SMD/SMT | SMD/SMT | 200 mA | 30 VDC | 400 mA | 10 A | 5 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 2920L050DR TTI: 2920L050DR Littelfuse Availability: 96.000In Stock54.000 On Order Expected Resettable Fuses - PPTC 0.50A 60V 2920 | 96.000In Stock54.000 On Order Expected | 2920L | SMD/SMT | SMD/SMT | 500 mA | 60 VDC | 1 A | 10 A | 1.4 Ohms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RF2649-000 TTI: RXEF250 Littelfuse Availability: 9.750In Stock29.750 On Order Expected Resettable Fuses - PPTC Radial Lead 2.5A 72V 40A Imax | 9.750In Stock29.750 On Order Expected | RXEF | PCB Mount | Radial | 2.5 A | 72 VDC | 5 A | 40 A | 130 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | C72501-000 RF2649-000 | ||||
Mfr: RF2652-000 TTI: RUEF600 Littelfuse Availability: 6.000In Stock5.000 On Order Expected 27-Jan-27 Resettable Fuses - PPTC 6A 30V 100A Imax | 6.000In Stock5.000 On Order Expected 27-Jan-27 | RUEF | PCB Mount | Radial | 6 A | 30 VDC | 12 A | 100 A | 40 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | F24402-000 RF2652-000 | ||||
Mfr: 2920L150DR TTI: 2920L150DR Littelfuse Availability: 24.000In Stock79.500 On Order Expected Resettable Fuses - PPTC 1.50A 33V 2920 | 24.000In Stock79.500 On Order Expected | 2920L | SMD/SMT | SMD/SMT | 1.5 A | 33 VDC | 3 A | 40 A | 230 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RF2559-000 TTI: RUEF185 Littelfuse Availability: 12.000In Stock33.000 On Order Expected Resettable Fuses - PPTC 1.85A 30V 100A Imax | 12.000In Stock33.000 On Order Expected | RUEF | PCB Mount | Radial | 1.85 A | 30 VDC | 3.7 A | 100 A | 90 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | D92264-000 RF2559-000 | ||||
Mfr: RF1907-000 TTI: MINISMDC030F-2 Littelfuse Availability: 62.000In Stock110.000 On Order Expected Resettable Fuses - PPTC 30V 40A 1.75Ohms | 62.000In Stock110.000 On Order Expected | miniSMD | SMD/SMT | SMD/SMT | 300 mA | 30 VDC | 600 mA | 40 A | 1.75 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | RF1907-000 | ||||
Mfr: RF2568-000 TTI: RXEF065 Littelfuse Availability: 11.500In Stock31.000 On Order Expected Resettable Fuses - PPTC Radial Lead .65A 72V 40A Imax | 11.500In Stock31.000 On Order Expected | RXEF | PCB Mount | Radial | 650 mA | 72 VDC | 1.3 A | 40 A | 720 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | D53593-000 RF2568-000 | ||||
Mfr: RF2569-000 TTI: RXEF075 Littelfuse Availability: 19.500In Stock18.500 On Order Expected Resettable Fuses - PPTC Radial Lead .75A 72V 40A Imax | 19.500In Stock18.500 On Order Expected | RXEF | PCB Mount | Radial | 750 mA | 72 VDC | 1.5 A | 40 A | 600 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | C46465-000 RF2569-000 | ||||
Mfr: 2920L110/60MR TTI: 2920L110/60MR Littelfuse Availability: 10.000In Stock23.000 On Order Expected Resettable Fuses - PPTC 60 V 1.1 A-HD 20A MAX | 10.000In Stock23.000 On Order Expected | 2920L | SMD/SMT | SMD/SMT | 1.1 A | 60 VDC | 2.2 A | 20 A | 410 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RF2637-000 TTI: RXEF160 Littelfuse Availability: 13.000In Stock10.000 On Order Expected 03-Feb-27 Resettable Fuses - PPTC Radial Lead 1.6A 72V 40A Imax | 13.000In Stock10.000 On Order Expected 03-Feb-27 | RXEF | PCB Mount | Radial | 1.6 A | 72 VDC | 3.2 A | 40 A | 220 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | E53493-000 RF2637-000 | ||||
Mfr: RF2647-000 TTI: RXEF375 Littelfuse Availability: 1.250In Stock4.500 On Order Expected 20-Jan-27 Resettable Fuses - PPTC Radial Lead 3.75A 72V 40A Imax | 1.250In Stock4.500 On Order Expected 20-Jan-27 | RXEF | PCB Mount | Radial | 3.75 A | 72 VDC | 7.5 A | 40 A | 80 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | C55032-000 RF2647-000 | ||||
25.000In Stock24.000 On Order Expected | 60R | PCB Mount | Radial | 1.85 A | 60 VDC | 3.7 A | 40 A | 190 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
Mfr: 1210L005WR TTI: 1210L005WR Littelfuse Availability: 63.000In Stock60.000 On Order Expected Resettable Fuses - PPTC 0.05A 30V 1210 | 63.000In Stock60.000 On Order Expected | 1210L | PCB Mount | SMD/SMT | 50 mA | 30 V | 150 mA | 10 A | 50 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1206L020YR TTI: 1206L020YR Littelfuse Availability: 60.000In Stock84.000 On Order Expected Resettable Fuses - PPTC 24 V .2A .05s | 60.000In Stock84.000 On Order Expected | 1206L | SMD/SMT | SMD/SMT | 200 mA | 24 VDC | 420 mA | 100 A | 2.6 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel |