Littelfuse - Resettable Fuses - PPTC
3.838 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TRF250-120UA TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 60V 3A 10Ohms | 0In Stock | TRF250 | PCB Mount | Radial | 120 mA | 60 V | 240 mA | 10 Ohms | - 40 C | + 85 C | 5 mm | Bulk | RF0543-000 | |||||
0In Stock | miniASMD | PCB Mount | SMD/SMT | 1.5 A | 12 VDC | 2.8 A | 1812 (4532 metric) | - 40 C | + 85 C | RF4568-000 | ||||||||
0In Stock | 72R | PCB Mount | Radial | 1.35 A | 72 VDC | 2.7 A | 40 A | 300 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
Mfr: RUEF090-1.52 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC RUEF090-1.52 | Not Available Online | RUEF | PCB Mount | Radial | 900 mA | 30 V | 1.8 A | 100 A | 220 mOhms | - 40 C | + 85 C | 5.8 mm | ||||||
0In Stock | 0805L | PCB Mount | SMD/SMT | 1.5 A | 12 VDC | 3 A | 50 A | 80 mOhms | - 40 C | + 85 C | Reel | |||||||
0In Stock | AHRL | PCB Mount | Radial | 12 A | 16 VDC | 24 A | 100 A | 5.8 mOhms | - 40 C | + 125 C | 10.9 mm | AEC-Q200 | Bulk | RF5001-000 | ||||
0In Stock | AHRL | PCB Mount | Radial | 7 A | 16 VDC | 14 A | 100 A | 14 mOhms | - 40 C | + 125 C | 5.8 mm | AEC-Q200 | Bulk | RF4995-000 | ||||
Mfr: TRF250-110U TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 16 Ohms 3 A 60 VDC - 40 C+ 85 C | 0In Stock | TRF250 | PCB Mount | Radial | 110 mA | 60 VDC | 220 mA | 3 A | 16 Ohms | - 40 C | + 85 C | 5 mm | Bulk | RF0126-000 | ||||
Mfr: TRF600-160-RA-B-0.5 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TRF600 | PCB Mount | Radial | 160 mA | 250 VDC | 320 mA | 3 A | 16 Ohms | - 40 C | + 85 C | 5 mm | RF0079-000 | |||||
0In Stock | 600R | PCB Mount | Radial | 150 mA | 60 VDC | 300 mA | 3 A | 17 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
0In Stock | miniSMD | SMD/SMT | SMD/SMT | 2.6 A | 12 VDC | 5 A | 100 A | 47 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | F65992-000 RF1183-000 | |||||
Not Available Online | RGEF | PCB Mount | Radial | 3 A | 16 VDC | 5.1 A | 100 A | 97.5 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | C95174-000 RF3202-000 | |||||
0In Stock | RUEF | PCB Mount | Radial | 8 A | 30 VDC | 16 A | 100 A | 20 mOhms | - 40 C | + 85 C | 10.9 mm | Reel | D70998-000 RF2732-000 | |||||
0In Stock | 0603L | SMD/SMT | SMD/SMT | 30 mA | 36 V | 90 mA | 40 A | 50 Ohms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | ||||||
0In Stock | 1210L | Reel | ||||||||||||||||
0In Stock | 1210L | SMD/SMT | SMD/SMT | 200 mA | 72 VDC | 400 mA | 10 A | 5 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||||
0In Stock | AHS | SMD/SMT | SMD/SMT | 2 A | 24 VDC | 6 A | 40 A | 30 mOhms | 3425 (8673 metric) | - 40 C | + 125 C | Reel | RF5238-000 | |||||
0In Stock | 600R | PCB Mount | Radial | 150 mA | 60 VDC | 300 mA | 3 A | 17 Ohms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
Mfr: TM2P-10271-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 2 Pro Device | 0In Stock | TM2P | PCB Mount | Radial | 150 mA | 60 VDC | 300 mA | 3 A | 16 Ohms | - 40 C | + 85 C | 2.5 mm | Reel | RF0504-000 RF4128-000 | ||||
Mfr: NANOSMDC200F-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V 100A 0.072Ohms | 0In Stock | nanoSMD | SMD/SMT | SMD/SMT | 2 A | 6 VDC | 4 A | 100 A | 72 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | RF1989-000 | ||||
0In Stock | 72R | PCB Mount | Radial | 200 mA | 72 VDC | 400 mA | 40 A | 4.4 Ohms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
0In Stock | 72R | PCB Mount | Radial | 900 mA | 72 VDC | 1.8 A | 40 A | 470 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
Mfr: femtoSMDC010F-02 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 12V 0.1A Ih 5.8 Ohm | Not Available Online | femtoSMD | SMD/SMT | SMD/SMT | 100 mA | 12 VDC | 250 mA | 40 A | 8 Ohms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | RF3693-000 RF2265-000 | ||||
0In Stock | RUEF | PCB Mount | Radial | 2.5 A | 30 VDC | 5 A | 100 A | 70 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | RF0409-000 RF2778-000 | |||||
Mfr: RUEF300K-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 3A 30V 100A Imax | 0In Stock | RUEF | PCB Mount | Radial | 3 A | 30 VDC | 6 A | 100 A | 80 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | F51440-000 RF2648-000 |