Littelfuse - Resettable Fuses - PPTC
3.838 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 16R | PCB Mount | Radial | 9 A | 16 VDC | 15.3 A | 100 A | 13.5 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | ||||||
Mfr: 600R150-RBZR TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 0.15A 600V RADIAL | 0In Stock | 600R | PCB Mount | Radial | 150 mA | 60 VDC | 300 mA | 3 A | 22 Ohms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | |||||
0In Stock | 250R | PCB Mount | Radial | 180 mA | 60 V | 650 mA | 10 A | 4 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
0In Stock | RHEF | PCB Mount | Radial | 700 mA | 30 V | 1.4 A | 40 A | 800 mOhms | - 40 C | + 125 C | Reel | D24921-000 RF3298-000 | ||||||
Mfr: MICROSMDCH050F-02 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 6Vdc 10A MINI-SMD | Not Available Online | microSMD | PCB Mount | SMD/SMT | 500 mA | 6 VDC | 1.5 A | 10 A | 900 mOhms | - 40 C | + 85 C | Reel | RF1605-000 | |||||
0In Stock | RHEF | PCB Mount | Radial | 14 A | 16 VDC | 27 A | 100 A | 60 mOhms | - 40 C | + 125 C | 10.9 mm | Bulk | RF0135-000 RF3326-000 | |||||
0In Stock | RHEF | PCB Mount | Radial | 7.5 A | 16 VDC | 13.1 A | 100 A | 22 mOhms | - 40 C | + 125 C | 5.8 mm | Bulk | RF0132-000 RF3316-000 | |||||
Mfr: RXEF300K-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 3A 72V 40A Imax | 0In Stock | RXEF | PCB Mount | Radial | 3 A | 72 V | 6 A | 40 A | 100 mOhms | - 40 C | + 85 C | Reel | RF2702-000 | |||||
Mfr: 1206L110SLYR TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V POLYFUSE 1206 LoRho SL 1.10A | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 1.1 A | 6 VDC | 2.2 A | 50 A | 100 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1210L260SLYR TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V POLYFUSE 1210 LoRho SL 2.6A | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 2.6 A | 6 V | 5 A | 50 A | 20 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: PICOSMDC050S-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V 100A 0.8Ohms | 0In Stock | picoSMD | PCB Mount | SMD/SMT | 500 mA | 6 VDC | 1 A | 100 A | 800 mOhms | - 40 C | + 85 C | Reel | RF1694-000 | |||||
Mfr: SMD150F/33-2920-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 230 mOhms 40 A 33 VDC - 40 C+ 85 C | 0In Stock | SMD | SMD/SMT | SMD/SMT | 1.5 A | 33 VDC | 3 A | 40 A | 230 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | RF2285-000 | ||||
0In Stock | Low Rho | SMD/SMT | SMD/SMT | 1.75 A | 6 VDC | 3.5 A | 50 A | 30 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: 1210L450SLWR TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V POLYFUSE 1210 LoRho SL 4.50A | 0In Stock | Low Rho | PCB Mount | SMD/SMT | 4.5 A | 6 VDC | 9 A | 50 A | 14 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 2920L700SLPR TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 6V POLYFUSE 2920 LoRho SL 7.0A | Not Available Online | Low Rho | SMD/SMT | SMD/SMT | 7 A | 6 VDC | 14 A | 50 A | 7 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | LVR | + 85 C | Bulk | RF4178-000 | ||||||||||||||
0In Stock | 2920L | SMD/SMT | SMD/SMT | 6 A | 12 VDC | 12 A | 50 A | 20 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: ASMDC300F/24-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 3A 24VDC 40A 2920 AEC-Q200 | 0In Stock | ASMDC | PCB Mount | SMD/SMT | 3 A | 24 VDC | 6 A | 40 A | 72 mOhms | - 40 C | + 85 C | AEC-Q200 | Reel | RF4576-000 | ||||
Mfr: FEMTOASMDC010F/15-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC .1A 15VDC 10A 0603 AEC-Q200 | 0In Stock | femtoASMD | PCB Mount | SMD/SMT | 100 mA | 15 VDC | 300 mA | 10 A | 14 Ohms | - 40 C | + 85 C | AEC-Q200 | Reel | RF4560-000 | ||||
Mfr: RXEF135K-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 300 mOhms 40 A 72 VDC - 40 C+ 85 C | 0In Stock | RXEF | PCB Mount | Radial | 1.35 A | 72 VDC | 2.7 A | 40 A | 300 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | RF2692-000 | ||||
0In Stock | RXEF | PCB Mount | Radial | 1.35 A | 72 VDC | 2.7 A | 40 A | 300 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | F97722-000 RF2701-000 | |||||
0In Stock | RXEF | PCB Mount | Radial | 1.6 A | 72 VDC | 3.2 A | 40 A | 220 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | E17068-000 RF2695-000 | |||||
Mfr: RUSBF135-AP TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 16V 40A 0.074Ohms | 0In Stock | RUSBF | PCB Mount | Radial | 1.35 A | 16 V | 2.7 A | 40 A | 74 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | RF2480-000 RF3390-000 | ||||
0In Stock | LVR | PCB Mount | Radial | 250 mA | 120 VAC/VDC | 560 mA | 20 A | 3.8 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | C47653-000 | |||||
0In Stock | LVR | PCB Mount | Radial | 120 mA | 120 VAC/VDC | 300 mA | 20 A | 12 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | D63011-000 |