Littelfuse - Resettable Fuses - PPTC
3.838 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | RFS | PCB Mount | Radial | |||||||||||||||
Mfr: TRF600-150-B-0.5-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC .15A 250Vdc 600Vrms | Not Available Online | TRF600 | PCB Mount | Radial | 150 mA | 250 VDC | 300 mA | 3 A | 17 Ohms | - 40 C | + 85 C | 5 mm | Reel | RF0625-000 | ||||
Mfr: RUEF110S-1 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 1.1A 30V 40A Imax | Not Available Online | RUEF | PCB Mount | Radial | 1.1 A | 30 VDC | 2.2 A | 100 A | 170 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | RF2555-000 | ||||
0In Stock | VLP | Strap Mount | SMD/SMT | 2.7 A | 16 VDC | 6.5 A | 60 A | 36 mOhms | - 40 C | + 85 C | Bulk | D47095-000 RF3523-000 | ||||||
Not Available Online | 60R | PCB Mount | Radial | 500 mA | 60 V | 1 A | 40 A | 1.17 Ohms | - 40 C | + 85 C | 0.51 mm | |||||||
Not Available Online | LR4 | Strap Mount | Axial | 2.5 A | 15 V | 100 A | - 40 C | + 85 C | Bulk | E84459-000 | ||||||||
Mfr: HVR250P080UA TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 60 V / 250 V RESETTABLE FUSES | Not Available Online | HVR250 | PCB Mount | Radial | 80 mA | 60 V | 160 mA | 3 A | 22 Ohms | - 40 C | + 85 C | 3.8 mm | Bulk | |||||
Mfr: HVR600P150CMA TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 60 V / 600 V RESETTABLE FUSES | Not Available Online | HVR600 | PCB Mount | Radial | 150 mA | 60 V | 300 mA | 3 A | 12 Ohms | - 40 C | + 85 C | Bulk | ||||||
Mfr: HVR600P160CMA TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 60 V / 600 V RESETTABLE FUSES | Not Available Online | HVR600 | PCB Mount | Radial | 160 mA | 60 V | 320 mA | 3 A | 10 Ohms | - 40 C | + 85 C | Bulk | ||||||
Mfr: miniSMDC125F-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.25A 6V 100A Imax | 0In Stock | miniSMD | SMD/SMT | SMD/SMT | 1.25 A | 6 VDC | 2.5 A | 100 A | 140 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | C41644-000 RF1407-000 | ||||
0In Stock | AHRF | PCB Mount | Radial | 13 A | 16 VDC | 27 A | 100 A | 11 mOhms | - 40 C | + 125 C | 10.9 mm | AEC-Q100 | Bulk | C42424-000 RF3193-000 | ||||
0In Stock | AHRF | PCB Mount | Radial | 4.5 A | 16 VDC | 8.7 A | 100 A | 54 mOhms | - 40 C | + 125 C | 5.8 mm | AEC-Q100 | Bulk | A05383-000 RF3196-000 | ||||
0In Stock | RHEF | PCB Mount | Radial | 15 A | 16 VDC | 28 A | 100 A | 9.2 mOhms | - 40 C | + 125 C | 10.9 mm | Reel | D70983-000 RF3327-000 | |||||
Mfr: RGEF300K-AP TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC Radial Lead 3A 16V 100A Imax | Not Available Online | RGEF | PCB Mount | Radial | 3 A | 16 V | 5.1 A | 100 A | 98 mOhms | - 40 C | + 85 C | Ammo Pack | ||||||
Mfr: RGEF700K-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC Radial Lead 7A 16V 100A Imax | Not Available Online | RGEF | PCB Mount | Radial | 7 A | 16 VDC | 11.9 A | 100 A | 22 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | RF3251-000 | ||||
0In Stock | RXEF | PCB Mount | Radial | 750 mA | 72 VDC | 1.5 A | 40 A | 600 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | RF0418-000 RF2672-000 | |||||
0In Stock | RXEF | PCB Mount | Radial | 900 mA | 72 VDC | 1.8 A | 40 A | 470 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | RF2682-000 | |||||
Not Available Online | SRP | PCB Mount | SMD/SMT | 1.75 A | 15 V | 3.8 A | 100 A | 120 mOhms | - 40 C | + 85 C | Bulk | C81876-000 | ||||||
Mfr: TRF250-120T-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC .12A 250V | 0In Stock | TRF250 | PCB Mount | Radial | 120 mA | 60 VDC | 240 mA | 3 A | 16 Ohms | - 40 C | + 85 C | 5 mm | Reel | RF0537-000 | ||||
0In Stock | TRF250 | PCB Mount | Radial | 120 mA | 60 VDC | 240 mA | 3 A | 16 Ohms | - 40 C | + 85 C | 5 mm | Bulk | RF0015-000 | |||||
Not Available Online | LR4 | Strap Mount | Axial | 3.8 A | 15 V | 8.3 A | 100 A | 26 mOhms | - 40 C | + 85 C | Bulk | F33951-000 | ||||||
0In Stock | SMD | SMD/SMT | SMD/SMT | 1.6 A | 16 VDC | 3.2 A | 70 A | 150 mOhms | 3425 (8764 metric) | - 40 C | + 85 C | Reel | RF1479-000 | |||||
Mfr: VTP210SUDF TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 2.1A 16V 100A Imax | Not Available Online | VTP | Strap Mount | Axial | 2.1 A | 16 V | 4.7 A | 100 A | 30 mOhms | - 40 C | + 85 C | RF3023-000 | ||||||
0In Stock | VTP | Strap Mount | SMD/SMT | 2.1 A | 16 VDC | 4.7 A | 100 A | 60 mOhms | - 40 C | + 85 C | Bulk | C02426-000 RF3506-000 | ||||||
Not Available Online | miniASMD | SMD/SMT | SMD/SMT | 100 mA | 60 VDC | 250 mA | 10 A | 15 Ohms | 1206 (3216 metric) | - 40 C | + 85 C |