Littelfuse - Resettable Fuses - PPTC
3.838 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Low Rho | SMD/SMT | SMD/SMT | 1.75 A | 6 VDC | 3.5 A | 50 A | 60 mOhms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF0316-000 TTI: RF0316-000 Littelfuse Availability: 0In Stock10.000 On Order Expected 27-Jan-27 Resettable Fuses - PPTC 30 V .75A-HD 40A MAX | 0In Stock10.000 On Order Expected 27-Jan-27 | SMD/SMT | SMD/SMT | 750 mA | 30 VDC | 1.5 A | 40 A | 1 Ohms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||||
Not Available Online | VLR | Strap Mount | Axial | 1.7 A | 12 V | 4.1 A | 100 A | 32 mOhms | - 40 C | + 70 C | Bulk | C77491-000 | ||||||
Mfr: 1812L075ZR TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 13.2V .75A | Not Available Online | 1812L | SMD/SMT | SMD/SMT | 750 mA | 13.2 V | 1.5 A | 40 A | 420 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | TRF250 | PCB Mount | Radial | 145 mA | 60 V | 290 mA | 3 A | 12 Ohms | - 40 C | + 85 C | 5 mm | Bulk | RF0030-000 | |||||
Mfr: PSR-25648-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | PSR | PCB Mount | Radial | Reel | E26841-000 | ||||||||||||
Not Available Online | VTP | Strap Mount | Axial | 2.1 A | 16 V | 4.7 A | 100 A | 30 mOhms | - 40 C | + 85 C | ||||||||
Not Available Online | LR | Strap Mount | Axial | 2.6 A | 15 V | 5.8 A | 100 A | 63 mOhms | - 40 C | + 85 C | Bulk | |||||||
Not Available Online | LR | Strap Mount | Axial | 5.5 A | 20 V | 10.5 A | 100 A | 22 mOhms | - 40 C | + 85 C | Bulk | |||||||
Not Available Online | LR | Strap Mount | Axial | 6 A | 20 V | 11.7 A | 100 A | 19 mOhms | - 40 C | + 85 C | Bulk | |||||||
TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC .16A 250Vdc 600Vrms | Not Available Online | TRF600 | PCB Mount | Radial | 160 mA | 250 V | 320 mA | 3 A | 16 Ohms | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | VLP | Strap Mount | Axial | 2.7 A | 16 V | 6.5 A | 18 mOhms | - 40 C | + 70 C | Bulk | ||||||||
Not Available Online | LR4 | Strap Mount | Axial | 14.1 A | 20 V | 26.2 A | 100 A | 5 mOhms | - 40 C | + 85 C | Bulk | RF0988-000 | ||||||
0In Stock | LR4 | Strap Mount | SMD/SMT | 6 A | 20 VDC | 11.7 A | 100 A | 14 mOhms | - 40 C | + 85 C | Bulk | A77736-000 | ||||||
Not Available Online | LR4 | PCB Mount | SMD/SMT | 730 mA | 15 V | 100 A | - 40 C | + 85 C | Bulk | E62269-000 | ||||||||
0In Stock | AGRF | PCB Mount | Radial | 6 A | 16 V | 10.7 A | 100 A | 32 mOhms | - 40 C | + 125 C | 5.8 mm | AEC-Q100 | Reel | A17836-000 RF3279-000 | ||||
Mfr: AGRF1400C-0.138 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | AGRF | PCB Mount | Radial | 14 A | 16 V | 27.3 A | 100 A | 6.7 mOhms | - 40 C | + 125 C | Bulk | E25081-000 | |||||
Mfr: TRF250-145USTP-B-0.5 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TRF250 | PCB Mount | Radial | 145 mA | 60 V | 290 mA | 3 A | 12 Ohms | - 40 C | + 85 C | Bulk | RF0032-000 | |||||
Mfr: PSR-24282F-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | PSR | PCB Mount | Radial | Reel | A73875-000 | ||||||||||||
Not Available Online | PSR | PCB Mount | Radial | Bulk | 680724-000 | |||||||||||||
Not Available Online | PSR | PCB Mount | Radial | Reel | 711591-000 | |||||||||||||
Not Available Online | SPK | PCB Mount | Radial | Bulk | 595637-000 | |||||||||||||
Not Available Online | PSR | PCB Mount | Radial | Bulk | F83379-000 |