TS600 - Littelfuse - Resettable Fuses - PPTC
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | TS600 | PCB Mount | SMD/SMT | 170 mA | 60 VDC | 400 mA | 3 A | 18 Ohms | - 40 C | + 85 C | Reel | 12 D83387-000 | ||||||
Mfr: TS600-400F-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC .40A 60Vdc 600Vrms | 0In Stock | TS600 | PCB Mount | SMD/SMT | 400 mA | 60 VDC | 1 A | 3 A | 2 Ohms | - 40 C | + 85 C | Reel | RF0309-000 | |||||
TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC PolySwitch Surface Mount Resettable PPTC | 0In Stock | TS600 | PCB Mount | SMD/SMT | 200 mA | 60 VDC | 400 mA | 3 A | 13.5 Ohms | - 40 C | + 85 C | Reel | TS600-200FRAB-0.5-2 F02483-000 | |||||
Mfr: TS600-200-RA-B-0.5-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC .17A 60Vdc 600V | Not Available Online | TS600 | PCB Mount | SMD/SMT | 200 mA | 60 V | 400 mA | 3 A | 13.5 Ohms | - 40 C | + 85 C | Reel | TS600-200RAB-0.5-2 C02530-000 | |||||
Mfr: TS600-200RAB-0.5-TR TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC .17A 60Vdc 600V | Not Available Online | TS600 | PCB Mount | SMD/SMT | 200 mA | 60 V | 400 mA | 3 A | 13.5 Ohms | - 40 C | + 85 C | Reel | TS600-200RAB-0.5-2 | |||||
Mfr: TS600-200FRAB-0.5-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 600V+H2 .2A-HD 3A MAX | Not Available Online | TS600 | PCB Mount | SMD/SMT | - 40 C | + 85 C | ||||||||||||
Mfr: TS600-170-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC .17A 60Vdc 600V rms | Not Available Online | TS600 | PCB Mount | SMD/SMT | 170 mA | 60 V | 400 mA | 3 A | 18 Ohms | - 40 C | + 85 C | Reel | C25172-000 | |||||
Mfr: TS600-170-TR TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC .17A 60Vdc 600V rms | Not Available Online | TS600 | PCB Mount | SMD/SMT | 170 mA | 60 V | 400 mA | 3 A | 18 Ohms | - 40 C | + 85 C | Reel | TS600-170-2 |