TSL250 - Littelfuse - Resettable Fuses - PPTC
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | TSL250 | PCB Mount | SMD/SMT | 80 mA | 80 VDC | 240 mA | 3 A | 20 Ohms | - 40 C | + 85 C | Reel | E72246-000 | ||||||
Mfr: TSL250-080F-B-0.5-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC Polyswitch 0.08A | Not Available Online | TSL250 | PCB Mount | SMD/SMT | 80 mA | 80 VDC | 240 mA | 3 A | 20 Ohms | - 40 C | + 85 C | Reel | E07878-000 | |||||
Mfr: TSL250-130F-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 12 Ohms 3 A 60 VDC - 40 C+ 85 C | 0In Stock | TSL250 | PCB Mount | SMD/SMT | 130 mA | 60 VDC | 260 mA | 3 A | 12 Ohms | - 40 C | + 85 C | Reel | RF3835-000 | |||||
Mfr: TSL250-080-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 3A RMS 80VDC RMS 250V max | Not Available Online | TSL250 | PCB Mount | SMD/SMT | 80 mA | 250 VAC, 80 VDC | 160 mA | 3 A | 20 Ohms | - 40 C | + 85 C | Reel | 113192-000 | |||||
Mfr: TSL250-080-B-0.5-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC .08A 60Vdc max 250V max | Not Available Online | TSL250 | PCB Mount | SMD/SMT | 80 mA | 250 VAC, 80 VDC | 160 mA | 3 A | 20 Ohms | - 40 C | + 85 C | Reel | 916290-000 |