• Resettable Fuses - PPTC

decaSMD - Littelfuse - Resettable Fuses - PPTC

1 Results
1 Results
Filtered By:Circuit Protection
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: RF1342-000
TTI: DECASMDC050F/60-2
Littelfuse
Availability:

2.000In Stock

1.000 On Order
Expected 27-Jan-27
Resettable Fuses - PPTC .55A 60V 10A Imax

2.000In Stock

1.000 On Order
Expected 27-Jan-27
Please adjust quantity to Min / Mult value
decaSMD
SMD/SMT
SMD/SMT
550 mA
60 VDC
1.1 A
10 A
1.1 Ohms
2018 (5045 metric)
- 40 C
+ 85 C
Reel
D61614-000
RF2980-000
RF1342-000