PFRY - Schurter - Resettable Fuses - PPTC
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PFRY | PCB Mount | Radial | 3 A | 72 VDC | 6 A | 40 A | 60 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | |||||
0In Stock | PFRY | PCB Mount | Radial | 1.35 A | 72 VDC | 2.7 A | 40 A | 190 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | |||||
0In Stock | PFRY | 3.75 A | 72 V | 40 A | - 40 C | + 85 C | 10.9 mm | Reel | |||||||||
0In Stock | PFRY | PCB Mount | Radial | 1.85 A | 72 VDC | 3.7 A | 40 A | 120 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | |||||
0In Stock | PFRY | PCB Mount | Radial | 3.75 A | 72 VDC | 7.5 A | 40 A | 50 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | |||||
0In Stock | PFRY | PCB Mount | Radial | 1.1 A | 72 VDC | 2.2 A | 40 A | 250 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | |||||
0In Stock | PFRY | PCB Mount | Radial | 1.6 A | 72 VDC | 3.2 A | 40 A | 140 mOhms | - 40 C | + 85 C | 5.8 mm | Reel |