TE Connectivity - Resettable Fuses - PPTC
536 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | PCB Mount | Radial | ||||||||||||||||
Mfr: PSR-24432-02 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC - | Not Available Online | PCB Mount | Radial | Reel | ||||||||||||||
Not Available Online | PCB Mount | Radial | ||||||||||||||||
Not Available Online | PCB Mount | Radial | Reel | |||||||||||||||
Mfr: CHP5090683 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC - | Not Available Online | PCB Mount | Radial | Bulk | ||||||||||||||
Mfr: PSR-24251-GBT TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC - | Not Available Online | PCB Mount | Radial | Bulk | ||||||||||||||
Mfr: TD1115-S35-PKM TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | Strap Mount | Axial | |||||||||||||||
Not Available Online | PCB Mount | Radial | ||||||||||||||||
Mfr: TAC170-09S TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TAC | Strap Mount | Axial | 1.7 A | 15 VDC | 3.7 A | 140 mOhms | - 40 C | + 85 C | ||||||||
Mfr: RXE090-1.14 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | RXE | PCB Mount | Radial | 900 mA | 72 VDC | 1.8 A | 40 A | 470 mOhms | - 40 C | + 85 C | |||||||
Not Available Online | PCB Mount | Radial | ||||||||||||||||
Mfr: TAC170-09F-2 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TAC | Strap Mount | Axial | 1.7 A | 15 VDC | 3.7 A | 50 A | 140 mOhms | - 40 C | + 85 C | |||||||
Mfr: RTE190-0.178 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | RTE | PCB Mount | Radial | 1.9 A | 33 VDC | 3 A | 40 A | 92 mOhms | - 40 C | + 85 C | |||||||
TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TR250 | PCB Mount | Radial | 80 mA | 60 VDC | 160 mA | 3 A | 33 Ohms | - 40 C | + 85 C | 137263-000 | ||||||
Mfr: TR250-120UST-B-0.5 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TR250 | PCB Mount | Radial | 120 mA | 60 VDC | 240 mA | 3 A | 16 Ohms | - 40 C | + 85 C | 760693-000 | ||||||
Mfr: VTP-170XSX TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | VTP | Strap Mount | Axial | 1.7 A | 16 VDC | 3.4 A | 100 A | 52 mOhms | - 40 C | + 85 C | |||||||
Mfr: TD1120-S34-LH TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | Strap Mount | Axial | |||||||||||||||
Mfr: MINISMDM075-2 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC .75A 24V 40A Imax | Not Available Online | miniSMDM | PCB Mount | SMD/SMT | 750 mA | 13.2 VDC | 1.5 A | 40 A | 290 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MINISMDM075-TR TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC .75A 24V 40A Imax | Not Available Online | Reel | ||||||||||||||||
Mfr: NANOSMDM075-TR TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC - | Not Available Online | nanoASMDM | PCB Mount | SMD/SMT | 750 mA | 6 VDC | 1.5 A | 290 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: miniSMDM075-02 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | miniSMDM | PCB Mount | SMD/SMT | 750 mA | 13.2 VDC | 1.5 A | 290 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | |||||||
Not Available Online | RXE | PCB Mount | Radial | 1.35 A | 72 VDC | 2.7 A | 40 A | 300 mOhms | - 40 C | + 85 C | 000057-000 | |||||||
Mfr: TR250-120T-RC TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TR250 | PCB Mount | Radial | 120 mA | 60 VDC | 240 mA | 3 A | 14 Ohms | - 40 C | + 85 C | |||||||
Not Available Online | ||||||||||||||||||
Not Available Online | AGR | PCB Mount | Radial | 10 A | 16 VDC | 18.5 A | 100 A | 10.6 mOhms | - 40 C | + 125 C | 070669-000 |