TE Connectivity - Resettable Fuses - PPTC
536 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TR600-160-RA-B-0.5-L TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TR600 | PCB Mount | Radial | 160 mA | 250 VDC | 320 mA | 3 A | 16 Ohms | - 40 C | + 85 C | 669254-000 | ||||||
Not Available Online | PCB Mount | Radial | 361361-000 | |||||||||||||||
Not Available Online | PCB Mount | Radial | ||||||||||||||||
Mfr: TD1120-S12-SMO-CB7B TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | Strap Mount | Axial | |||||||||||||||
Not Available Online | PCB Mount | Radial | Bulk | |||||||||||||||
Not Available Online | RUSB | PCB Mount | Radial | 1.55 A | 6 VDC | 2.65 A | 40 A | 100 mOhms | - 40 C | + 85 C | 549455-000 | |||||||
Mfr: RUSB250-AP TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | RUSB | PCB Mount | Radial | 2.5 A | 16 VDC | 5 A | 40 A | 60 mOhms | - 40 C | + 85 C | 933755-000 | ||||||
Not Available Online | LR4 | Strap Mount | Axial | 4.7 A | 20 VDC | 100 A | - 40 C | + 125 C | ||||||||||
Not Available Online | PCB Mount | Radial | ||||||||||||||||
Mfr: TR250-145-RA-B-0.5 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TR250 | PCB Mount | Radial | 145 mA | 60 VDC | 290 mA | 3 A | 12 Ohms | - 40 C | + 85 C | 377001-000 | ||||||
Mfr: TR250-145-RB TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TR250 | PCB Mount | Radial | 145 mA | 60 VDC | 290 mA | 3 A | 14 Ohms | - 40 C | + 85 C | |||||||
Not Available Online | PCB Mount | Radial | Reel | |||||||||||||||
Not Available Online | AGR | PCB Mount | Radial | 6 A | 16 VDC | 10.7 A | 100 A | 32 mOhms | - 40 C | + 125 C | 504154-000 | |||||||
Not Available Online | AGR | PCB Mount | Radial | 6 A | 16 VDC | 10.7 A | 100 A | 32 mOhms | - 40 C | + 125 C | 484484-000 | |||||||
Mfr: RHEF900-AP TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | RHEF | PCB Mount | Radial | 9 A | 16 VDC | 16.5 A | 100 A | 17 mOhms | - 40 C | + 125 C | |||||||
Not Available Online | PCB Mount | Radial | 765250-000 | |||||||||||||||
Mfr: RXE090-1.30 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | RXE | PCB Mount | Radial | 900 mA | 72 VDC | 1.8 A | 40 A | 470 mOhms | - 40 C | + 85 C | |||||||
Not Available Online | PCB Mount | Radial | 342797-000 | |||||||||||||||
Not Available Online | VLR | PCB Mount | SMD/SMT | 2.3 A | 12 VDC | 5 A | 100 A | 18 mOhms | - 40 C | + 70 C | D49484-000 | |||||||
Not Available Online | AGR | PCB Mount | Radial | 8 A | 16 VDC | 15 A | 100 A | 18.1 mOhms | - 40 C | + 125 C | 846426-000 | |||||||
Mfr: TD1115-S21A-0 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | Strap Mount | Axial | 057770-000 | ||||||||||||||
Mfr: TR250-120S-B-0.5 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TR250 | PCB Mount | Radial | 120 mA | 60 VDC | 240 mA | 3 A | 16 Ohms | - 40 C | + 85 C | |||||||
Not Available Online | RHE | PCB Mount | Radial | 700 mA | 30 VDC | 1.4 A | 40 A | 800 mOhms | - 40 C | + 85 C | ||||||||
Mfr: TR250-120U-0.125 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TR250 | PCB Mount | Radial | 120 mA | 60 VDC | 240 mA | 3 A | 16 Ohms | - 40 C | + 85 C | |||||||
Not Available Online | PCB Mount | Radial |