TE Connectivity - Resettable Fuses - PPTC
536 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | LVRL | PCB Mount | Radial | 2 A | 120 VAC | 4.2 A | 20 A | 205 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | ||||||
Not Available Online | LR4 | PCB Mount | SMD/SMT | 9.7 A | ||||||||||||||
Not Available Online | VLP | PCB Mount | SMD/SMT | 1.75 A | 16 V | 4.2 A | 50 mOhms | |||||||||||
Mfr: RF2197-000 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | |||||||||||||||||
Mfr: RF2524-000 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | |||||||||||||||||
Mfr: RF2196-000 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | PCB Mount | SMD/SMT | |||||||||||||||
Not Available Online | VTP | PCB Mount | SMD/SMT | 1.5 A | 16 V | 3.2 A | 29 mOhms | |||||||||||
Mfr: MINISMDM075F/24-2 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC .75A 24V 40A Imax | Not Available Online | Reel | ||||||||||||||||
Not Available Online | ASMD | PCB Mount | SMD/SMT | 600 mA | 30 VDC | 1.48 A | 40 A | 1 Ohms | - 40 C | + 85 C | ||||||||
Mfr: MINISMDC014-RA-2 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC MINISMDC014-RA-2 | Not Available Online | miniSMDC | PCB Mount | SMD/SMT | 140 mA | 60 VDC | 340 mA | 10 A | 6 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Not Available Online | RXE | PCB Mount | Radial | 400 mA | 72 VDC | 800 mA | 40 A | 1.29 Ohms | - 40 C | + 85 C | 723963-000 | |||||||
Not Available Online | RXE | PCB Mount | Radial | 750 mA | 72 VDC | 1.5 A | 40 A | 600 mOhms | - 40 C | + 85 C | 930084-000 | |||||||
Not Available Online | RXE | PCB Mount | Radial | 1.35 A | 72 VDC | 2.7 A | 40 A | 300 mOhms | - 40 C | + 85 C | ||||||||
Mfr: TR250-120T-RC-B-0.5 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TR250 | PCB Mount | Radial | 120 mA | 60 VDC | 240 mA | 3 A | 14 Ohms | - 40 C | + 85 C | 641619-000 | ||||||
Mfr: TR250-120T-RF-B-0.5 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TR250 | PCB Mount | Radial | 120 mA | 60 VDC | 240 mA | 3 A | 16 Ohms | - 40 C | + 85 C | 924113-000 | ||||||
Not Available Online | RGE | PCB Mount | Radial | 3 A | 16 VDC | 5.1 A | 100 A | 98 mOhms | - 40 C | + 85 C | ||||||||
Not Available Online | RGE | PCB Mount | Radial | 3 A | 16 VDC | 5.1 A | 100 A | 98 mOhms | - 40 C | + 85 C | 447317-000 | |||||||
Not Available Online | RGE | PCB Mount | Radial | 4 A | 16 VDC | 6.8 A | 100 A | 60 mOhms | - 40 C | + 85 C | 427219-000 | |||||||
Not Available Online | RGE | PCB Mount | Radial | 4 A | 16 VDC | 6.8 A | 100 A | 60 mOhms | - 40 C | + 85 C | 335337-000 | |||||||
Not Available Online | AGR | PCB Mount | Radial | 14 A | 16 VDC | 27.3 A | 100 A | 6.7 mOhms | - 40 C | + 125 C | Reel | |||||||
Not Available Online | VTP | Strap Mount | Axial | 1.75 A | 16 VDC | 3.6 A | 100 A | 51 mOhms | - 40 C | + 85 C | ||||||||
Not Available Online | PCB Mount | Radial | Bulk | |||||||||||||||
Not Available Online | PCB Mount | Radial | ||||||||||||||||
Mfr: AGR600S-0.86 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | AGR | PCB Mount | Radial | 6 A | 16 VDC | 10.7 A | 100 A | 32 mOhms | - 40 C | + 125 C | |||||||
Not Available Online | PCB Mount | Radial |