PPTC2920E3 - Vishay - Resettable Fuses - PPTC
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PPTC2920E3 | PCB Mount | SMD/SMT | 75 mOhms | - 40 C | + 85 C | Reel | ||||||||||
0In Stock | PPTC2920E3 | PCB Mount | SMD/SMT | 25 mOhms | - 40 C | + 85 C | Reel | ||||||||||
0In Stock | PPTC2920E3 | PCB Mount | SMD/SMT | 125 mOhms | - 40 C | + 85 C | Reel | ||||||||||
0In Stock | PPTC2920E3 | PCB Mount | SMD/SMT | 150 mOhms | - 40 C | + 85 C | Reel | ||||||||||
0In Stock | PPTC2920E3 | PCB Mount | SMD/SMT | 48 mOhms | - 40 C | + 85 C | Reel | ||||||||||
Mfr: PPTC2920E3050V60 TTI: Not Assigned Vishay / BC Components Resettable Fuses - PPTC PTC POLY 2920 500mA 60V E3 | 0In Stock | PPTC2920E3 | SMD/SMT | SMD/SMT | 500 mA | 60 VDC | 1 A | 10 A | 1.4 Ohms | 2920 (7954 metric) | - 40 C | + 85 C | Reel |