YAGEO - Resettable Fuses - PPTC
269 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | BK60 | Through Hole | Radial | 1.1 A | 60 V | 2.2 A | 40 A | 1.8 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Mfr: BK60-110-SZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Square 11mm PPTC | 0In Stock | BK60 | Through Hole | Radial | 1.1 A | 60 V | 2.7 A | 40 A | 30 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: SMD1210B075TF/24 TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 24V 0.75A PPTC SMD 1 210 | 0In Stock | SMD | PCB Mount | SMD/SMT | Reel | ||||||||||||
Mfr: SMD1210B110TF/12 TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 12V 1.1A PPTC SMD 1210 | 0In Stock | SMD | PCB Mount | SMD/SMT | Reel | ||||||||||||
Mfr: SMD1210B150TFT TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 6V 1.5A PPTC SMD 1210 | 0In Stock | SMD | PCB Mount | SMD/SMT | Reel | ||||||||||||
Mfr: SMD2920B050TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 60V 0.5A PPTC SMD 2920 | 0In Stock | SMD | Reel | ||||||||||||||
Mfr: SMD2920B200TF/24 TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 24V 2A PPTC SMD 2920 | 0In Stock | SMD | Reel | ||||||||||||||
Mfr: BK130-900-SZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 900 A 130 V Square Straight | 0In Stock | BK130 | PCB Mount | Radial | 900 mA | 130 V | 1.8 A | 10 A | 300 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: BK16-1400-SZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Square 24mm PPTC | 0In Stock | BK16 | PCB Mount | Radial | 6 A | 16 V | 12 A | 100 A | 14 mOhms | - 40 C | + 85 C | 10.5 mm | Bulk | ||||
Mfr: BK16-300-SZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Square 9mm PPTC | 0In Stock | BK16 | PCB Mount | Radial | 7 A | 16 V | 14 A | 100 A | 9 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: SMD1812B035TF/30 TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC PPTC 30V 0.35A | 0In Stock | SMD | SMD/SMT | SMD/SMT | 350 mA | 30 VDC | 750 mA | 40 A | 1.7 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: SMD0805B035TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC PPTC 6V 0.35A | 0In Stock | SMD | SMD/SMT | SMD/SMT | 350 mA | 6 VDC | 750 mA | 100 A | 1.2 Ohms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: SMDH1206B025TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 1206,16V 0.25A 0.6W SMD AEC-Q200 High Temp | 0In Stock | SMDH | PCB Mount | SMD/SMT | 250 mA | 16 V | 810 mA | 20 A | 350 mOhms | 1206 (3216 metric) | - 40 C | + 125 C | Reel | ||||
Mfr: SMDH1210B035TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 1210 30V 0.35A 1.0W SMD AEC-Q200 High Temp | 0In Stock | SMDH | PCB Mount | SMD/SMT | 350 mA | 30 V | 1.75 A | 20 A | 150 mOhms | 1210 (3225 metric) | - 40 C | + 125 C | Reel | ||||
Mfr: SMD0603B008TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 15V 0603 0.08A 0.5W SMD | 0In Stock | SMD | PCB Mount | SMD/SMT | 80 mA | 15 V | 200 mA | 40 A | 1 Ohms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: SMD1812B125TF/33 TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 33V 1812 1.25A 0.5W SMD | 0In Stock | SMD | PCB Mount | SMD/SMT | 1.25 A | 33 V | 2.5 A | 100 A | 20 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: BK60-160-DZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Disc 16.5mm PPTC | 0In Stock | BK60 | Through Hole | Radial | 1.6 A | 60 V | 3.7 A | 40 A | 1 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: SMD0805B075TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 6V 0.75A PPTC SMD 0805 | 0In Stock | SMD | PCB Mount | SMD/SMT | Reel | ||||||||||||
Mfr: SMD1206B075TF/16 TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 16V 0.75A PPTC SMD 1206 | 0In Stock | SMD | PCB Mount | SMD/SMT | 750 mA | 16 VDC | 1.5 A | 100 A | 350 mOhms | - 40 C | + 85 C | Reel | |||||
Mfr: SMD1206B110TFT TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 8V 1.1A PPTC SMD 1206 | 0In Stock | SMD | PCB Mount | SMD/SMT | Reel | ||||||||||||
Mfr: SMD2920B150TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 33V 1.5A PPTC SMD 2920 | 0In Stock | SMD | Reel | ||||||||||||||
Mfr: SMD2920B400TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 15V 4A PPTC SMD 2920 | 0In Stock | SMD | Reel | ||||||||||||||
Mfr: SMD1812B150TF/8 TTI: Not Assigned YAGEO Availability: Not Available OnlineResettable Fuses - PPTC 8V 1.5A PPTC SMD 1812 | Not Available Online | SMD | PCB Mount | SMD/SMT | Reel | ||||||||||||
Mfr: SMD1210B075TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC PPTC 6V 0.75A | 0In Stock | SMD | SMD/SMT | SMD/SMT | 750 mA | 6 VDC | 1.5 A | 100 A | 400 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: SMD1812B075TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC PPTC 13.2V 0.75A | 0In Stock | SMD | SMD/SMT | SMD/SMT | 750 mA | 13.2 VDC | 1.5 A | 100 A | 450 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel |