Resettable Fuses - PPTC
7.048 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RF0317-000 TTI: RF0317-000 Littelfuse Availability: 12.000In Stock48.000 On Order Expected Resettable Fuses - PPTC 60 V .75A-HD 10A MAX | 12.000In Stock48.000 On Order Expected | SMD/SMT | SMD/SMT | 750 mA | 60 VDC | 1.5 A | 10 A | 1 Ohms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF2650-000 TTI: RF2650-000 Littelfuse Availability: 8.000In Stock18.000 On Order Expected 03-Feb-27 Resettable Fuses - PPTC 72V 3A-HD 40A MAX | 8.000In Stock18.000 On Order Expected 03-Feb-27 | PCB Mount | Radial | 3 A | 72 VDC | 6 A | 40 A | 100 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | ||||||
Mfr: RF2653-000 TTI: RF2653-000 Littelfuse Availability: 10.250In Stock12.250 On Order Expected 27-Jan-27 Resettable Fuses - PPTC 30V 7A-HD 40A MAX | 10.250In Stock12.250 On Order Expected 27-Jan-27 | PCB Mount | Radial | 7 A | 30 VDC | 14 A | 100 A | 30 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | ||||||
27.500In Stock10.500 On Order Expected 22-Jan-27 | MF-R | PCB Mount | Radial | 50 mA | 60 VDC | 100 mA | 40 A | 11.1 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R005-0-99 | |||||
Mfr: RF1347-000 TTI: RF1347-000 Littelfuse Availability: 48.000In Stock6.000 On Order Expected 03-Feb-27 Resettable Fuses - PPTC 13.2V .5A-HD 100A MAX | 48.000In Stock6.000 On Order Expected 03-Feb-27 | SMD/SMT | SMD/SMT | 500 mA | 13.2 VDC | 1.1 A | 100 A | 800 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF0314-000 TTI: RF0314-000 Littelfuse Availability: 22.000In StockResettable Fuses - PPTC 60 V .30A-HD 10A MAX | 22.000In Stock | SMD/SMT | SMD/SMT | 300 mA | 60 VDC | 600 mA | 10 A | 4.8 Ohms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF2559-000 TTI: RF2559-000 Littelfuse Availability: 22.000In Stock13.000 On Order Expected 13-Jan-27 Resettable Fuses - PPTC 30V 1.85A-HD 40A MAX | 22.000In Stock13.000 On Order Expected 13-Jan-27 | PCB Mount | Radial | 1.85 A | 30 VDC | 3.7 A | 100 A | 90 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF1907-000 TTI: RF1907-000 Littelfuse Availability: 100.000In Stock70.000 On Order Expected Resettable Fuses - PPTC 30 V .30A-HD 40A MAX | 100.000In Stock70.000 On Order Expected | SMD/SMT | SMD/SMT | 300 mA | 30 VDC | 600 mA | 40 A | 1.75 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF3233-000 TTI: RF3233-000 Littelfuse Availability: 3.000In Stock2.000 On Order Expected 27-Jan-27 Resettable Fuses - PPTC 16V 5A-HD 100A MAX | 3.000In Stock2.000 On Order Expected 27-Jan-27 | PCB Mount | Radial | 5 A | 16 VDC | 8.5 A | 100 A | 34 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF2647-000 TTI: RF2647-000 Littelfuse Availability: 1.000In Stock4.500 On Order Expected 20-Jan-27 Resettable Fuses - PPTC 72V 3.75A-HD 40A MAX | 1.000In Stock4.500 On Order Expected 20-Jan-27 | PCB Mount | Radial | 3.75 A | 72 VDC | 7.5 A | 40 A | 80 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | ||||||
Mfr: RF2644-000 TTI: RF2644-000 Littelfuse Availability: 0In Stock9.500 On Order Expected 27-Jan-27 Resettable Fuses - PPTC 30V 1.35A-HD 40A MAX | 0In Stock9.500 On Order Expected 27-Jan-27 | PCB Mount | Radial | 1.35 A | 30 VDC | 2.7 A | 100 A | 130 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF2637-000 TTI: RF2637-000 Littelfuse Availability: 11.000In StockResettable Fuses - PPTC 72V 1.6A-HD 40A MAX | 11.000In Stock | PCB Mount | Radial | 1.6 A | 72 VDC | 3.2 A | 40 A | 220 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF3058-000 TTI: RF3058-000 Littelfuse Availability: 2.000In Stock4.000 On Order Expected 27-Jan-27 Resettable Fuses - PPTC 60V 5A-HD 40A MAX | 2.000In Stock4.000 On Order Expected 27-Jan-27 | PCB Mount | Radial | 5 A | 60 VDC | 10 A | 40 A | 50 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | ||||||
Mfr: RF2652-000 TTI: RF2652-000 Littelfuse Availability: 4.250In Stock4.750 On Order Expected 27-Jan-27 Resettable Fuses - PPTC 30V 6A-HD 40A MAX | 4.250In Stock4.750 On Order Expected 27-Jan-27 | PCB Mount | Radial | 6 A | 30 VDC | 12 A | 100 A | 40 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | ||||||
Mfr: RF1864-000 TTI: RF1864-000 Littelfuse Availability: 4.000In Stock12.000 On Order Expected 27-Jan-27 Resettable Fuses - PPTC 60 V .1A-HD 40A MAX | 4.000In Stock12.000 On Order Expected 27-Jan-27 | SMD/SMT | SMD/SMT | 100 mA | 60 VDC | 300 mA | 40 A | 12.7 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF1251-000 TTI: RF1251-000 Littelfuse Availability: 6.500In StockResettable Fuses - PPTC 240V .05A-HD 1A MAX | 6.500In Stock | + 85 C | Bulk | |||||||||||||||
Mfr: RF0316-000 TTI: RF0316-000 Littelfuse Availability: 10.000In StockResettable Fuses - PPTC 30 V .75A-HD 40A MAX | 10.000In Stock | SMD/SMT | SMD/SMT | 750 mA | 30 VDC | 1.5 A | 40 A | 1 Ohms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF1353-000 TTI: RF1353-000 Littelfuse Availability: 40.000In Stock8.000 On Order Expected 07-Apr-27 Resettable Fuses - PPTC 13.2V .50A-HD 40A MAX | 40.000In Stock8.000 On Order Expected 07-Apr-27 | SMD/SMT | SMD/SMT | 500 mA | 13.2 VDC | 1 A | 40 A | 900 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF1359-000 TTI: RF1359-000 Littelfuse Availability: 3.000In Stock3.000 On Order Expected 16-Dec-26 Resettable Fuses - PPTC 6 V 1.1A-HD 40A MAX | 3.000In Stock3.000 On Order Expected 16-Dec-26 | SMD/SMT | SMD/SMT | 1.1 A | 6 VDC | 2.2 A | 100 A | 200 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF2577-000 TTI: RF2577-000 Littelfuse Availability: 5.500In StockResettable Fuses - PPTC 60V .05A-HD 40A MAX | 5.500In Stock | PCB Mount | Radial | 50 mA | 60 VDC | 100 mA | 40 A | 20 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: F27075-000 TTI: F27075-000 Littelfuse Availability: 0In Stock14.000 On Order Expected 24-Feb-27 Resettable Fuses - PPTC 240V .25A-HD 3.5A MAX | 0In Stock14.000 On Order Expected 24-Feb-27 | Reel | ||||||||||||||||
Mfr: RF3059-000 TTI: RF3059-000 Littelfuse Availability: 2.500In StockResettable Fuses - PPTC 16V 14A-HD 100A MAX | 2.500In Stock | PCB Mount | Radial | 14 A | 16 VDC | 23.8 A | 100 A | 6.4 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | RGEF1400 | |||||
Mfr: RF1411-000 TTI: RF1411-000 Littelfuse Availability: 6.000In StockResettable Fuses - PPTC 6 V 2.6A-HD 40A MAX | 6.000In Stock | SMD/SMT | SMD/SMT | 2.6 A | 6 VDC | 5 A | 100 A | 43 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: A87878-000 TTI: A87878-000 Littelfuse Availability: 27.500In StockResettable Fuses - PPTC 600V .15A-HD 3A MAX | 27.500In Stock | PCB Mount | Radial | 150 mA | 250 VDC | 300 mA | 3 A | 17 Ohms | - 40 C | + 85 C | 5 mm | Bulk | ||||||
6.000In Stock | MF-R | PCB Mount | Radial | 50 mA | 60 VDC | 100 mA | 40 A | 11.1 Ohms | - 40 C | + 85 C | 5.1 mm | Reel | MF-R005-2-99 |