Resettable Fuses - PPTC
7.048 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RF1182-000 TTI: MINISMDC110F/24-2 Littelfuse Availability: 0In Stock25.500 On Order Expected Resettable Fuses - PPTC 33 V 1.85A-HD 40A MAX | 0In Stock25.500 On Order Expected | miniSMD | SMD/SMT | SMD/SMT | 1.1 A | 24 VDC | 2.2 A | 20 A | 180 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | E03949-000 RF1182-000 | ||||
Mfr: RF1238-000 TTI: SMD185F-2 Littelfuse Availability: 0In Stock61.500 On Order Expected 03-Feb-27 Resettable Fuses - PPTC 1.8A 33V 40A Imax | 0In Stock61.500 On Order Expected 03-Feb-27 | SMD | SMD/SMT | SMD/SMT | 1.85 A | 33 VDC | 3.6 A | 40 A | 165 mOhms | 3425 (8764 metric) | - 40 C | + 85 C | Reel | 748040-000 RF1238-000 | ||||
0In Stock | RUEF | PCB Mount | Radial | 1.6 A | 30 VDC | 3.2 A | 100 A | 110 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | C95089-000 RF2645-000 | |||||
Mfr: RF1345-000 TTI: NANOSMDC020F-2 Littelfuse Availability: 6.000In Stock24.000 On Order Expected Resettable Fuses - PPTC .2A 24V 100A Imax | 6.000In Stock24.000 On Order Expected | nanoSMD | SMD/SMT | SMD/SMT | 200 mA | 24 VDC | 420 mA | 100 A | 3.1 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | F64573-000 RF1345-000 | ||||
0In Stock | LVR | PCB Mount | Radial | 250 mA | 120 VAC/VDC | 560 mA | 20 A | 3.8 Ohms | - 20 C | + 85 C | 5.8 mm | Bulk | 543478-000 | |||||
Mfr: PTS120630V016 TTI: PTS120630V016 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 1206 30V 0.16A SMD | 0In Stock | PTS1206 | SMD/SMT | SMD/SMT | 160 mA | 30 VDC | 370 mA | 100 A | 4.5 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RF2634-000 TTI: RXEF040-2 Littelfuse Availability: 0In Stock63.000 On Order Expected Resettable Fuses - PPTC Radial Lead .4A 72V 40A Imax | 0In Stock63.000 On Order Expected | RXEF | PCB Mount | Radial | 400 mA | 72 VDC | 800 mA | 40 A | 1.29 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | D27406-000 RF2634-000 | ||||
Mfr: MF-MSMF150/24X-2 TTI: MF-MSMF150/24X-2 Bourns Availability: 0In Stock82.500 On Order Expected Resettable Fuses - PPTC 24 V 1.5A-HD 40A MAX | 0In Stock82.500 On Order Expected | MF-MSMF | SMD/SMT | SMD/SMT | 1.5 A | 24 VDC | 3 A | 20 A | 120 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
Mfr: MF-MSMF110/24X-2 TTI: MF-MSMF110/24X-2 Bourns Availability: 0In Stock189.000 On Order Expected Resettable Fuses - PPTC 24 V 1.1A-HD 20A MAX | 0In Stock189.000 On Order Expected | MF-MSMF | SMD/SMT | SMD/SMT | 1.1 A | 24 VDC | 2.2 A | 20 A | 180 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
Mfr: MF-RX185/72-2 TTI: MF-RX185/72-2 Bourns Availability: 0In Stock33.000 On Order Expected 07-Dec-26 Resettable Fuses - PPTC 72V 1.85A-HD 40A MAX | 0In Stock33.000 On Order Expected 07-Dec-26 | MF-RX/72 | PCB Mount | Radial | 1.85 A | 72 VDC | 3.7 A | 40 A | 120 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | |||||
Mfr: RF2631-000 TTI: RXEF020-2 Littelfuse Availability: 0In Stock18.000 On Order Expected Resettable Fuses - PPTC Radial Lead .2A 72V 40A Imax | 0In Stock18.000 On Order Expected | RXEF | PCB Mount | Radial | 200 mA | 72 VDC | 400 mA | 40 A | 4.4 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | A27863-000 RF2631-000 | ||||
Mfr: RF1252-000 TTI: LVR008NK Littelfuse Availability: 0In StockResettable Fuses - PPTC .08A 240VAC 20/1.2A Imax | 0In Stock | LVR | PCB Mount | Radial | 80 mA | 240 VAC/VDC | 190 mA | 1.2 A | 26 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | LVR008K RF1252-000 | ||||
0In Stock27.000 On Order Expected 30-Nov-26 | MF-R | PCB Mount | Radial | 1.6 A | 30 VDC | 3.2 A | 40 A | 105 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | MF-R160-2-99 | |||||
0In Stock18.000 On Order Expected 30-Nov-26 | MF-R | PCB Mount | Radial | 1.35 A | 30 VDC | 2.7 A | 40 A | 115 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | MF-R135-2-99 | |||||
0In Stock | SMD | SMD/SMT | SMD/SMT | 1.5 A | 33 VDC | 3 A | 40 A | 230 mOhms | 3425 (8764 metric) | - 40 C | + 85 C | Reel | E07221-000 RF0311-000 | |||||
0In Stock | PTS1206 | SMD/SMT | SMD/SMT | 500 mA | 15 VDC | 1 A | 100 A | 700 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: MINIASMDC075F/24-2 TTI: MINIASMDC075F/24-2 Littelfuse Availability: 0In Stock12.000 On Order Expected Resettable Fuses - PPTC .75A 24V Mini SMD AEC-Q200 | 0In Stock12.000 On Order Expected | miniASMD | SMD/SMT | SMD/SMT | 750 mA | 24 VDC | 1.5 A | 40 A | 290 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | RF2156-000 | |||
Mfr: SMD1210B150TF/16 TTI: SMD1210B150TF/16 YAGEO Availability: 0In Stock10.000 On Order Expected 28-May-27 Resettable Fuses - PPTC PPTC SMD 1210 16V 1.5A | 0In Stock10.000 On Order Expected 28-May-27 | SMD | SMD/SMT | SMD/SMT | 1.5 A | 16 VDC | 3 A | 100 A | 30 mOhms to 120 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RF1406-000 TTI: MINISMDC110F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.10A 8V 100A Imax | 0In Stock | miniSMD | SMD/SMT | SMD/SMT | 1.1 A | 8 VDC | 2.2 A | 100 A | 210 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | A56932-000 RF1911-000 RF1406-000 | ||||
Mfr: RF2632-000 TTI: RXEF075-2 Littelfuse Availability: 0In Stock84.000 On Order Expected 03-Mar-27 Resettable Fuses - PPTC Radial Lead .75A 72V 40A Imax | 0In Stock84.000 On Order Expected 03-Mar-27 | RXEF | PCB Mount | Radial | 750 mA | 72 VDC | 1.5 A | 40 A | 600 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | D61539-000 RF2632-000 | ||||
Mfr: MF-NSMF075/16X-2 TTI: MF-NSMF075/16X-2 Bourns Availability: 0In Stock12.000 On Order Expected 15-Jan-27 Resettable Fuses - PPTC 0.75A-HD 100A MAX 16V PPTC | 0In Stock12.000 On Order Expected 15-Jan-27 | PCB Mount | SMD/SMT | 750 mA | 16 V | 1.5 A | 100 A | 350 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||||
0In Stock18.000 On Order Expected 04-May-27 | MF-R | PCB Mount | Radial | 400 mA | 60 VDC | 800 mA | 40 A | 860 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | MF-R040-2-99 | |||||
0In Stock30.000 On Order Expected 21-Dec-26 | MF-R | PCB Mount | Radial | 650 mA | 60 VDC | 1.3 A | 40 A | 480 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | MF-R065-2-99 | |||||
0In Stock | SRP | Strap Mount | SMD/SMT | 2 A | 30 VDC | 4.4 A | 100 A | 100 mOhms | - 40 C | + 85 C | Bulk | D83524-000 RF2254-000 RF1675-000 | ||||||
Mfr: RF1410-000 TTI: MINISMDC200F-2 Littelfuse Availability: 4.000In Stock14.000 On Order Expected Resettable Fuses - PPTC 2A 8V 100A Imax | 4.000In Stock14.000 On Order Expected | miniSMD | SMD/SMT | SMD/SMT | 2 A | 8 VDC | 4 A | 100 A | 70 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | A86932-000 RF1410-000 |