Resettable Fuses - PPTC
7.048 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SRP | Strap Mount | SMD/SMT | 2 A | 30 VDC | 4.4 A | 100 A | 100 mOhms | - 40 C | + 85 C | Bulk | D83524-000 RF2254-000 RF1675-000 | ||||||
Mfr: RF1410-000 TTI: MINISMDC200F-2 Littelfuse Availability: 4.000In Stock14.000 On Order Expected Resettable Fuses - PPTC 2A 8V 100A Imax | 4.000In Stock14.000 On Order Expected | miniSMD | SMD/SMT | SMD/SMT | 2 A | 8 VDC | 4 A | 100 A | 70 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | A86932-000 RF1410-000 | ||||
Mfr: 2920L030DR TTI: 2920L030DR Littelfuse Availability: 0In Stock31.500 On Order Expected Resettable Fuses - PPTC 0.30A 60V 2920 | 0In Stock31.500 On Order Expected | 2920L | SMD/SMT | SMD/SMT | 300 mA | 60 VDC | 600 mA | 10 A | 4.8 Ohms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MICROASMD010F-2 TTI: MICROASMD010F-2 Littelfuse Availability: 0In Stock20.000 On Order Expected 07-Apr-27 Resettable Fuses - PPTC .1A 30V Micro SMD AEC-Q200 | 0In Stock20.000 On Order Expected 07-Apr-27 | microASMD | SMD/SMT | SMD/SMT | 100 mA | 30 VDC | 250 mA | 10 A | 15 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | RF2150-000 | |||
Mfr: PTS181233V075 TTI: PTS181233V075 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 1812 33V 0.75A SMD | 0In Stock | PTS1812 | SMD/SMT | SMD/SMT | 750 mA | 33 VDC | 1.5 A | 20 A | 400 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock18.000 On Order Expected 04-May-27 | MF-R | PCB Mount | Radial | 400 mA | 60 VDC | 800 mA | 40 A | 860 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | MF-R040-2-99 | |||||
Mfr: MF-RX110/72-2 TTI: MF-RX110/72-2 Bourns Availability: 0In StockResettable Fuses - PPTC 72V 1.1A-HD 40A MAX | 0In Stock | MF-RX/72 | PCB Mount | Radial | 1.1 A | 72 VDC | 2.2 A | 40 A | 250 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | |||||
0In Stock | SRP | Strap Mount | SMD/SMT | 1.2 A | 15 VDC | 2.7 A | 100 A | 220 mOhms | - 40 C | + 85 C | Bulk | D76374-000 RF1669-000 | ||||||
Mfr: NANOASMDC012F-2 TTI: NANOASMDC012F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC .12A 48V Nano SMD AEC-Q200 | 0In Stock | nanoASMDC | SMD/SMT | SMD/SMT | 120 mA | 48 VDC | 390 mA | 10 A | 6.5 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | RF2145-000 | |||
Mfr: F30347-000 TTI: TRF600-150-2 Littelfuse Availability: 0In Stock4.500 On Order Expected 20-Nov-26 Resettable Fuses - PPTC 600V .15A-HD 3A MAX | 0In Stock4.500 On Order Expected 20-Nov-26 | TRF600 | PCB Mount | Radial | 150 mA | 250 VDC | 300 mA | 3 A | 17 Ohms | - 40 C | + 85 C | 5 mm | Reel | F30347-000 | ||||
Mfr: SMD1812B020TF TTI: SMD1812B020TF YAGEO Availability: 0In StockResettable Fuses - PPTC PPTC 30V 0.2A | 0In Stock | SMD | SMD/SMT | SMD/SMT | 200 mA | 30 VDC | 400 mA | 100 A | 5 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-RM012/240-2 TTI: MF-RM012/240-2 Bourns Availability: 0In Stock6.000 On Order Expected 21-Dec-26 Resettable Fuses - PPTC 240V .12A-HD 2A MAX | 0In Stock6.000 On Order Expected 21-Dec-26 | MF-RM | PCB Mount | Radial | 120 mA | 240 VAC | 300 mA | 1.2 A | 12 Ohms | - 20 C | + 85 C | 5.1 mm | Reel | |||||
Mfr: RF1179-000 TTI: MINISMDC125F/16-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.25A 16V 100A Imax | 0In Stock | miniSMD | SMD/SMT | SMD/SMT | 1.25 A | 16 VDC | 2.5 A | 100 A | 140 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | D23571-000 RF1179-000 | ||||
Mfr: RF1408-000 TTI: MINISMDC150F-2 Littelfuse Availability: 0In Stock4.000 On Order Expected 08-Jan-27 Resettable Fuses - PPTC 1.5A 6V 100A Imax | 0In Stock4.000 On Order Expected 08-Jan-27 | miniSMD | SMD/SMT | SMD/SMT | 1.5 A | 6 VDC | 3 A | 100 A | 110 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | F96675-000 RF1408-000 | ||||
Mfr: MF-NSMF035-2 TTI: MF-NSMF035-2 Bourns Availability: 0In StockResettable Fuses - PPTC 16 V .35A-HD 20A MAX | 0In Stock | MF-NSMF | SMD/SMT | SMD/SMT | 350 mA | 6 VDC | 750 mA | 100 A | 1.2 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
Mfr: MF-USMF035-2 TTI: MF-USMF035-2 Bourns Availability: 0In Stock15.000 On Order Expected 02-Feb-27 Resettable Fuses - PPTC 6 V .35A-HD 40A MAX | 0In Stock15.000 On Order Expected 02-Feb-27 | MF-USMF | SMD/SMT | SMD/SMT | 350 mA | 6 VDC | 750 mA | 40 A | 1.3 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
0In Stock | 30R | PCB Mount | Radial | 1.85 A | 30 VDC | 3.7 A | 40 A | 90 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
Mfr: RF1835-000 TTI: SMD300F/15-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 15V 40A 0.05Ohms | 0In Stock | SMD | SMD/SMT | SMD/SMT | 3 A | 15 VDC | 6 A | 40 A | 50 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | RF1835-000 | ||||
Mfr: MINISMDC150F/16-2 TTI: MINISMDC150F/16-2 Littelfuse Availability: 0In Stock2.000 On Order Expected 28-Apr-27 Resettable Fuses - PPTC 16V 100A 0.11Ohms | 0In Stock2.000 On Order Expected 28-Apr-27 | miniSMD | SMD/SMT | SMD/SMT | 1.5 A | 16 VDC | 2.8 A | 100 A | 110 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | RF1471-000 | ||||
0In Stock | 0805L | SMD/SMT | SMD/SMT | 750 mA | 6 VDC | 1.5 A | 40 A | 350 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: MICROASMD005F-2 TTI: MICROASMD005F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC .05A 30V Micro SMD AEC-Q200 | 0In Stock | microASMD | SMD/SMT | SMD/SMT | 50 mA | 30 VDC | 150 mA | 10 A | 50 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | RF2149-000 | |||
Mfr: 2016L150/33DR TTI: 2016L150/33DR Littelfuse Availability: 0In StockResettable Fuses - PPTC 33 VDC1.5A-HD 40A MAX | 0In Stock | 2016L | SMD/SMT | SMD/SMT | 1.5 A | 33 VDC | 3 A | 40 A | 180 mOhms | 2016 (5041 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-NSML350/6-2 TTI: MF-NSML350/6-2 Bourns Availability: 0In StockResettable Fuses - PPTC 6 VDC 3.5A-HD 50A MAX | 0In Stock | MF-NSML | SMD/SMT | SMD/SMT | 3.5 A | 6 VDC | 7 A | 50 A | 18 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-LSMF500/16X-2 TTI: MF-LSMF500/16X-2 Bourns Availability: 0In StockResettable Fuses - PPTC 2920 Resettable SMD PPTC 5.0A/16V | 0In Stock | MF-LSMF | SMD/SMT | SMD/SMT | 5 A | 16 VDC | 10 A | 40 A | 25 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 3425L260/60UR TTI: 3425L260/60UR Littelfuse Availability: 0In StockResettable Fuses - PPTC 3425L Series PPTC | 0In Stock | 3425L | PCB Mount | SMD/SMT | 2.6 A | 60 V | 5.2 A | 20 A | 120 mOhms | - 40 C | + 85 C | Reel |